Microchip MCP251863T-E/SS, CAN Transceiver 5 Mbps, 28-Pin SSOP-28
- N° de stock RS:
- 251-5603
- Référence fabricant:
- MCP251863T-E/SS
- Fabricant:
- Microchip
Sous-total (1 bobine de 2100 unités)*
4 359,60 €
(TVA exclue)
5 275,20 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- 4 200 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité | la bobine* |
|---|---|---|
| 2100 + | 2,076 € | 4 359,60 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 251-5603
- Référence fabricant:
- MCP251863T-E/SS
- Fabricant:
- Microchip
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
| Marque | Microchip | |
| Maximum Data Rate | 5Mbps | |
| Product Type | CAN Transceiver | |
| Sub Type | CAN FD Controller | |
| Power Down Mode | Standby, Sleep | |
| Supply Current | 20mA | |
| Package Type | SSOP-28 | |
| Interface Type | CAN 2.0B, CAN FD | |
| Pin Count | 28 | |
| Minimum Supply Voltage | 4.5V | |
| Maximum Supply Voltage | 5.5V | |
| ESD Protection | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Series | MCP251863 | |
| Width | 4mm | |
| Length | 10.2mm | |
| Height | 5.3mm | |
| Standards/Approvals | IEC | |
| Automotive Standard | AEC-Q100, AEC-Q006 | |
| Sélectionner tout | ||
|---|---|---|
Marque Microchip | ||
Maximum Data Rate 5Mbps | ||
Product Type CAN Transceiver | ||
Sub Type CAN FD Controller | ||
Power Down Mode Standby, Sleep | ||
Supply Current 20mA | ||
Package Type SSOP-28 | ||
Interface Type CAN 2.0B, CAN FD | ||
Pin Count 28 | ||
Minimum Supply Voltage 4.5V | ||
Maximum Supply Voltage 5.5V | ||
ESD Protection Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Series MCP251863 | ||
Width 4mm | ||
Length 10.2mm | ||
Height 5.3mm | ||
Standards/Approvals IEC | ||
Automotive Standard AEC-Q100, AEC-Q006 | ||
The Microchip CAN transceiver is a cost-effective and small-footprint CAN FD controller with an integrated transceiver. It can easily be added to a microcontroller with an available SPI interface. A CAN FD channel can be added to a microcontroller that is either lacking a CAN FD peripheral or does not have enough CAN FD channels.
Arbitration bit rate up to 1 Mbps
Data bit rate up to 5 Mbps
Mixed CAN 2.0B and CAN FD mode