TVS Diode | Transient Voltage Suppressor | RS
Connectez-vous / Enregistrez-vous pour accéder aux avantages de votre compte
Récemment recherché

    TVS Diodes

    Transient voltage suppressor diodes, more commonly known as TVS diodes, are used to protect integrated circuits (ICs). TVS diodes protect semiconductors and sensitive components against high transient voltage spikes (overvoltage) and the effects of arcs, EFT, ESD, inductive load switching, and even lightning strikes. RS offer an extensive range of TVS diodes from a multitude of brands across the industry, including Bourns, Littelfuse, ON Semiconductor, STMicroelectronics, Taiwan Semiconductor, Vishay, and more.

    TVS diodes are offered in both through-hole and surface mount packages and can be unidirectional or bidirectional. Unidirectional TVS diodes will only allow positive or negative voltage, whereas bidirectional diodes can operate at both positive and negative voltages. TVS diodes are able to conduct large currents to the ground due to their construction. They feature a much larger p-n junction cross-sectional area than standard diodes. You can learn more in our TVS diodes guide.

    What are the benefits of using transient voltage suppressor diodes?

    Transient voltage suppressors respond incredibly quickly to overvoltage events, clamping transient voltages almost immediately. This enables them to protect circuits from the effects of arcing, inductive load switching, EFT (electrical fast transients), the ESD (electrostatic discharge) created by data lines and electronic circuits, and even lightning strikes.

    What to consider when choosing a TVS diode?

    There are a number of differentiators when choosing a TVS diode, but two key factors to consider are reverse standoff voltage and breakdown voltage. Reverse standoff voltage is the operating voltage that the data or power line should not exceed. Breakdown voltage is the voltage rating at which the TVS diode will provide protection and start conducting current to the ground. This voltage value is normally a little higher than the reverse standoff voltage.

    Typical applications of TVS diodes

    • TVS diodes have numerous applications but are primarily used to protect microprocessors
    • MOS memory
    • AC power lines
    • Telecommunication equipment
    • Consumer electronics

    7961 Produits présentés pour TVS Diodes

    DiodesZetex
    ESD Protection
    Single
    Uni-Directional
    24V
    15.5V
    Surface Mount
    X3-DFN0603
    15V
    2
    75W
    3A
    1
    -65 °C
    0.64 x 0.34 x 0.32mm
    +150 °C
    Vishay
    -
    Single
    Bi-Directional, Uni-Directional
    92 V,121V
    64.6V
    Surface Mount
    DO-214AB
    -
    2
    1500W
    -
    1
    -
    -
    -
    Wurth Elektronik
    -
    Single
    Bi-Directional
    82.4V
    59.7V
    Surface Mount
    DO-214AB (SMC)
    -
    2
    3000W
    36.4A
    1
    -65 °C
    6.86 x 5.9 x 2.34mm
    +150 °C
    STMicroelectronics
    ESD Protection
    Single
    Uni-Directional
    12V
    6.9V
    Surface Mount
    SOD882T
    6.3V
    2
    300W
    30A
    1
    -55 °C
    1 x 0.6 x 0.4mm
    +150 °C
    Wurth Elektronik
    -
    Single
    Bi-Directional
    19.9V
    14V
    Surface Mount
    DO-214AC (SMA)
    -
    2
    400W
    20.1A
    1
    -65 °C
    4.24 x 2.67 x 2.14mm
    +150 °C
    Nexperia
    -
    -
    Bi-Directional
    44V
    28V
    Surface Mount
    DFN1110D-3
    -
    -
    -
    -
    -
    -
    -
    -
    Littelfuse
    -
    Series
    Uni-Directional
    6.8V
    3.4V
    Surface Mount
    SOD-123FL
    -
    3
    1200W
    -
    1
    -
    -
    -
    Infineon
    ESD Protection
    Complex Array
    Uni-Directional
    9.2V
    -
    Surface Mount
    SC-74
    -
    6
    -
    6A
    5
    -40 °C
    2.9 x 1.6 x 0.95mm
    +125 °C
    Littelfuse
    ESD Protection
    Single
    Bi-Directional
    64.5V
    44.4V
    Surface Mount
    DO-214AB (SMC)
    40V
    2
    1500W
    23.3A
    1
    -65 °C
    7.11 x 6.22 x 2.41mm
    +150 °C
    Bourns
    ESD Protection
    Single
    Bi-Directional
    53.3V
    36.7V
    Surface Mount
    DO-214AB (SMC)
    33V
    2
    5000W
    93.9A
    1
    -55 °C
    7.11 x 6.22 x 2.42mm
    +150 °C
    STMicroelectronics
    -
    Single
    Bi-Directional
    64.3V
    34.2V
    Through Hole
    DO-201
    30.8V
    2
    1500W
    156A
    1
    -65 °C
    9.5 x 5.3 x 5.3mm
    +175 °C
    STMicroelectronics
    -
    Single
    Uni-Directional
    113V
    77.9V
    Surface Mount
    DO-214AB (SMC)
    -
    -
    -
    -
    -
    -
    -
    -
    Nexperia
    ESD Protection
    Single
    Uni-Directional
    12V
    7.78V
    Surface Mount
    SOD-123W
    7V
    2
    400W
    33.3A
    1
    -55 °C
    2.8 x 1.9 x 1.1mm
    +150 °C
    Vishay
    -
    Quad
    Bi-Directional
    7V
    6V
    Surface Mount
    LLP1713-9L
    -
    9
    -
    -
    4
    -
    -
    -
    Vishay
    -
    Single
    Uni-Directional
    10.5V
    6.45V
    Through Hole
    DO-15
    5.8V
    2
    600W
    57.1A
    1
    -55 °C
    7.6 x 3.6 x 3.6mm
    +175 °C
    STMicroelectronics
    -
    Single
    Bi-Directional
    50V
    31.1V
    Surface Mount
    DO-214AB (SMC)
    28V
    2
    3000W
    560A
    1
    -55 °C
    7.15 x 6.25 x 2.45mm
    +150 °C
    Littelfuse
    -
    Single
    Uni-Directional
    45.7V
    31.4V
    Surface Mount
    DO-214AA (SMB)
    28.2V
    2
    600W
    13.3A
    1
    -65 °C
    4.57 x 3.94 x 2.237mm
    +150 °C
    STMicroelectronics
    -
    Single
    Uni-Directional
    59V
    31.4V
    Surface Mount
    SMC
    28.2V
    2
    1500W
    169A
    1
    -55 °C
    7.15 x 6.25 x 2.45mm
    +150 °C
    STMicroelectronics
    ESD Protection
    Single
    Bi-Directional
    69.7V
    36.7V
    Surface Mount
    DO-214AC (SMA)
    33V
    2
    400W
    33A
    1
    -55 °C
    2.95 x 4.6 x 2.03mm
    +150 °C
    Nexperia
    -
    Single
    Uni-Directional
    48.4V
    33.3V
    Surface Mount
    SOD-123
    30V
    2
    400W
    8.3A
    1
    -55 °C
    1.9 x 2.8 x 1.1mm
    +150 °C
    Résultats par page