Schottky Diode & Rectifiers | 1N4007 | RS
Connectez-vous / Enregistrez-vous pour accéder aux avantages de votre compte
Récemment recherché

    Schottky Diodes & Rectifiers

    A Schottky Diode, sometimes referred to as a Barrier Diode or a Hot Carrier Diode, is metal semiconductor with a fast switching action and an accompanying low forward voltage drop, with a small voltage drop across the terminals when current flows through the diode. Where a standard diode has a voltage drop between 0.6 and 1.7 volts, a Schottky's drop is between 0.15 and 0.45 volts. This lower voltage drop facilitates a high switching speed as well as improved system efficiency.

    At RS, we have an extensive range of Schottky Diodes from leading brands across the industry, including DiodesZetex, Nexperia, ON Semiconductor, STMicroelectronics, Vishay, and many more.

    What are Schottky Diodes used for?

    Schottky Diodes have multiple uses across a range of electronic and electrical industries due to their sensitivity and efficiency. They are used for the voltage clamping of applications, also as a preventative of transistor saturation, and can also be used as rectifiers in power supplies to convert current from AC to DC. Schottky Diodes are used in solar panels and grid-connected systems to prevent high-performing solar cells discharging over low-performing solar cells, and additionally prevent the batteries from discharging at night.

    Why use a Schottky Diode?

    Schottky Diodes are favoured for their fast recovery time, which ultimately results in a small amount of stored charge that can be used for high speed switches. They feature a low turn voltage between 0.15 and 0.45 volts, a higher efficiency, and the integrated guard ring protects the internal components from stress, keeping them running smoothly for longer. The low junction capacitance occupies a small space, after the results given from the wire point contact the silicon, the capacitance levels are also very small.

    What is a Rectifier Diode?

    A rectifier diode's main purpose is to rectify alternating currents. It's used to flow a current through a circuit in one direction, in contrast to elements such as resistors, and a rectifier's current has a non-linear relationship to the voltage across it. The diode will be forward bias when positive voltage is being applied and will do its best to operate as a short circuit and allow the current to flow through the diode freely. Its main task is to convert an alternating current (AC) into a direct current (DC) through the application of rectifier bridges. A rectifier diode can sometimes be used as a Schottky Rectifier.

    10953 Produits présentés pour Schottky Diodes & Rectifiers

    Semikron
    Panel Mount
    G 37
    160A
    1600V
    Array (6x Series Pair)
    -
    -
    -
    5
    -
    6
    -
    -
    -
    -
    WeEn Semiconductors Co., Ltd
    Through Hole
    TO-220AC
    8A
    200V
    Single
    -
    General Purpose
    Ultrafast Rectifiers
    2
    1.3V
    1
    Silicon Junction
    25ns
    -
    -
    DiodesZetex
    Surface Mount
    DO-214AC (SMA)
    1A
    1000V
    Single
    -
    Fast Recovery
    Ultrafast Rectifiers
    2
    1.7V
    1
    Silicon Junction
    75ns
    -
    -
    STMicroelectronics
    Through Hole
    DO-204AL
    1A
    40V
    Single
    -
    Schottky Rectifier
    Schottky
    2
    450mV
    1
    Schottky Barrier
    -
    2.71mm
    -
    Vishay
    Through Hole
    DO-204AL
    1A
    40V
    Single
    -
    Schottky Rectifier
    Schottky
    2
    -
    1
    Schottky Barrier
    -
    2.7mm
    -
    Vishay
    Through Hole
    DO-204AL
    1A
    1000V
    Single
    -
    General Purpose
    Ultrafast Rectifiers
    2
    1.7V
    1
    Silicon Junction
    75ns
    2.7mm
    -
    Vishay
    Through Hole
    DO-204AL
    1A
    400V
    Single
    1N4004
    General Purpose
    Rectifier
    2
    1.1V
    1
    Silicon Junction
    -
    2.7mm
    -
    onsemi
    Surface Mount
    DO-214AC (SMA)
    1A
    50V
    Single
    -
    General Purpose
    Rectifier
    2
    1V
    1
    Silicon Junction
    2µs
    -
    -
    0,15 €
    l'unité (conditionné en bobine)
    onsemi
    Surface Mount
    SOD-123FA
    3A
    100V
    Single
    -
    Schottky Rectifier
    Schottky
    2
    -
    1
    Schottky Barrier
    8ns
    -
    -
    Vishay
    Through Hole
    DO-201AD
    5A
    50V
    Single
    -
    Schottky Rectifier
    Schottky
    2
    -
    1
    Schottky Barrier
    -
    5.3mm
    -
    Vishay
    Through Hole
    DO-201AD
    3A
    400V
    Single
    -
    General Purpose
    Rectifier
    2
    1.2V
    1
    Silicon Junction
    -
    5.3mm
    -
    Taiwan Semiconductor
    Through Hole
    DO-41
    1A
    30V
    Single
    -
    Schottky Rectifier
    Schottky
    2
    875mV
    1
    Schottky Barrier
    -
    2.7mm
    -
    Nexperia
    Surface Mount
    MiniMELF
    200mA
    100V
    Single
    -
    Switching
    High Speed
    2
    1V
    1
    Silicon Junction
    4ns
    -
    -
    DiodesZetex
    Surface Mount
    DO-214AA (SMB)
    2A
    100V
    Single
    -
    Schottky Rectifier
    Schottky
    2
    790mV
    1
    Schottky Barrier
    -
    -
    -
    onsemi
    Through Hole
    DO-41
    1A
    20V
    Single
    -
    Schottky Rectifier
    Schottky
    2
    750mV
    1
    Schottky Barrier
    -
    2.7mm
    -
    Vishay
    Surface Mount
    DO-214AA (SMB)
    2A
    200V
    Single
    -
    General Purpose
    Ultrafast Rectifiers
    2
    900mV
    1
    Silicon Junction
    30ns
    -
    -
    Semikron
    Panel Mount
    SEMIPACK3
    380A
    1600V
    Single
    -
    -
    -
    2
    1.25V
    1
    -
    -
    -
    -
    Vishay
    Surface Mount
    New INT-A-PAK
    205A
    1200V
    Series
    -
    Recovery Rectifier
    Rectifier
    3
    3.9V
    2
    Silicon Junction
    200ns
    -
    -
    Taiwan Semiconductor
    Through Hole
    DO-41
    1A
    1000V
    Single
    1N4007
    General Purpose
    Rectifier
    2
    1V
    1
    Silicon Junction
    -
    2.7mm
    -
    Vishay
    Through Hole
    DO-201AD
    3A
    1000V
    Single
    -
    Soft Recovery
    Ultrafast Rectifiers
    2
    1.7V
    1
    Silicon Junction
    75ns
    5.3mm
    -
    Résultats par page