Solid State Relays | SSR | RS
Connectez-vous / Enregistrez-vous pour accéder aux avantages de votre compte
Récemment recherché

    Solid State Relays

    Solid state relays, or SSRs are electrical switching devices that serve the same purpose as electromechanical relays, but without the moving parts hence the name 'solid state'. By having no moving parts, the SSR tends to have a longer operational lifetime as they are not subjected to wear and tear.

    Solid state relays can switch faster than their electromechanical counterparts, as they use the electrical and optical properties of semiconductors to perform the switching functions. RS offer an extensive range of solid state relays from trusted brands, including Celduc, Sensata/ Crydom, Omron, Phoenix Contact, and many others.

    Where are solid state relays used?

    SSR’s are used across a wide range of industrial settings such as industrial control, robotics, data acquisition, medical equipment, data acquisition, and are used to control power delivery for lighting, heating, motion-based equipment as well as numerous other applications due to the highly diverse nature of the SSR.

    What are the advantages of an SSR?

    The main advantages of SSR relays over conventional electro-mechanical relays is that they have no moving parts to wear out, and therefore no contact bounce issues. SSRs can switch both ON and OFF much faster than a mechanical relays armature can move, as well as zero voltage turn-on and zero current turn-off, eliminating both electrical noise and transients. For more information, please see our comprehensive guide to solid state relays.

    2620 Produits présentés pour Solid State Relays

    Phoenix Contact
    -
    -
    PCB Mount
    -
    -
    -
    -
    -
    -
    OPT
    SPST
    -
    -
    -
    -
    DC Solid State Relay
    -
    -
    OPT-24DC/24DC/2
    -
    -
    5 x 28 x 15mm
    RS PRO
    50 Amps
    150 mA rms
    Panel Mount, Surface Mount
    600 V rms
    48 Vrms
    -
    -
    Zero Cross
    -
    -
    SPST
    -
    -
    SCR
    -
    -
    -
    -
    -
    -
    -
    -
    Finder
    15 A
    100 mA
    DIN Rail
    305 V ac
    19 V ac
    230 V ac
    -
    Zero Cross
    40 → 305 V ac
    -
    SPST
    -
    Screw
    -
    Hockey Puck
    -
    19 → 305V ac
    10ms
    77
    -
    -
    22.5 x 120.3 x 83.3mm
    Vishay
    370 mA
    200 mA
    Surface Mount
    250 V ac/dc
    -
    -
    -
    Clean bounce free switching
    -
    -
    SPST
    -
    -
    MOSFET
    -
    -
    -
    -
    VOR1121B6
    -
    -
    -
    Sensata / Crydom
    7.6 A
    -
    DIN Rail Mount
    -
    -
    -
    -
    -
    18 → 30V ac/dc
    -
    -
    3
    Screw
    -
    -
    -
    48 V ac → 510V ac
    -
    DRC Series
    -
    -
    -
    Phoenix Contact
    -
    -
    Through Hole
    -
    -
    -
    6 V dc
    DC
    4 → 6 V
    -
    SPST
    -
    PCB Pin
    -
    -
    Solid State Relay
    -
    0.02ms
    OPT
    -
    -
    28 x 5 x 15mm
    Sensata / Crydom
    20 A
    5 mA
    DIN Rail
    600 V rms
    48 V rms
    32 V dc
    4 V dc
    Zero Cross
    4 → 32 V dc
    -
    SP
    1
    Screw
    MOSFET
    -
    Nove 22 Solid State Relay
    48 → 600Vrms
    20ms
    DR22
    -
    -
    22.5 x 116.5 x 93.2mm
    Omron
    2 A
    0.01 A
    Plug In
    60 V dc
    4 V dc
    32 V
    5 V dc
    -
    4 → 32 V dc
    -
    -
    -
    Plug In
    Transistor
    -
    Solid State Relay
    4 → 60V ac
    20 ms
    G3R-O
    -
    -
    28 x 13 x 29mm
    WAGO
    0.1 A
    -
    DIN Rail
    48 V dc
    0 V dc
    30 V dc
    16.8 V dc
    DC
    16.8 → 30 V dc
    -
    -
    -
    Cage Clamp
    Transistor/Triac
    -
    Solid State Relay
    0 → 48V dc
    0.1ms
    857
    -
    -
    94 x 6 x 81mm
    WAGO
    3 A
    -
    Plug-In Mount
    30 V ac/dc
    0 V ac/dc
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    857
    -
    -
    -
    RS PRO
    40 Amps
    80 mA rms
    Panel Mount, Surface Mount
    280 Vrms
    24 Vrms
    32 Vdc
    3 Vdc
    Zero Cross
    -
    -
    SPST
    -
    -
    Triac
    -
    -
    -
    -
    -
    -
    -
    -
    Omron
    50 A
    -
    Chassis Mount
    480 V ac
    200 VAC
    -
    -
    Zero Cross
    -
    -
    -
    -
    Screw
    Photocoupler
    -
    Solid State Relay
    200 → 480V ac
    -
    G3NA
    -
    -
    30 x 43 x 58mm
    Carlo Gavazzi
    25 A
    150 mA
    Panel Mount
    480 V ac
    42 V ac
    32 V dc
    3 V dc
    Zero
    3 → 32 V dc
    -
    -
    1
    Screw
    Varistor
    -
    Solid State Relay
    42 → 480V ac
    1 s
    RA 44
    -
    -
    44.5 x 57.8 x 24.5mm
    Sensata / Crydom
    25 A rms
    0.15 A
    Panel Mount
    280 V rms
    24 V rms
    32 V
    3 V ac/dc
    Zero Cross
    3 → 32 V dc
    -
    -
    -
    Screw
    SCR
    -
    -
    24 → 280V ac
    1/2 cycle
    CW24
    -
    -
    45.7 x 58.4 x 33mm
    TE Connectivity
    25 A
    -
    Chassis Mount
    200 V ac/dc
    5 V ac/dc
    32 V ac/dc
    3.5 V ac/dc
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    SSRDC
    -
    -
    45 x 58 x 43.4mm
    Finder
    25 A
    120 mA
    Heatsink
    280 V ac
    21.6 V ac
    230 V ac
    -
    Zero Cross
    90<arrow/>280 V ac
    -
    SPST
    -
    Screw
    -
    Hockey Puck
    -
    21.6 → 280V ac
    40ms
    77
    -
    -
    44.5 x 36.4 x 57.7mm
    Sensata / Crydom
    25 A
    0.15 A
    Panel Mount
    280 V ac
    24 V ac
    48 V dc, 280 V ac
    20V ac/dc
    Zero Cross
    20 → 280 V ac, 20 → 48 V dc
    -
    -
    -
    Screw
    SCR
    -
    Solid State Relay
    24 → 280V ac
    17ms
    CW24
    -
    -
    45.7 x 33 x 58.4mm
    Carlo Gavazzi
    50 A
    1 A
    DIN Rail
    660 V ac
    180 V ac
    10 V dc
    0 V dc
    Proportional
    0 → 10 V dc
    -
    -
    2
    Screw
    Varistor
    -
    Solid State Relay
    180 → 660V ac
    1 s
    RGC2P
    -
    -
    72 x 141 x 110mm
    Celduc
    60 A
    -
    Panel Mount
    40 V dc
    5 V dc
    32 V dc
    3.5 V dc
    DC
    3.5 → 32 V dc
    SOM
    -
    1
    Screw
    MOSFET
    -
    DC Solid State Relay
    5 → 40V dc
    -
    SOM
    -
    -
    45 x 58.5 x 30mm
    Siemens
    20 A
    500 mA
    Screw Fitting
    600 V
    48 V
    -
    -
    AC
    -
    SIRIUS 3RF
    -
    -
    -
    Thyristor
    -
    -
    -
    -
    3RF2
    -
    -
    -
    Résultats par page