DC-DC & AC-AC Power Inverters, Fixed & Car | RS
Connectez-vous / Enregistrez-vous pour accéder aux avantages de votre compte
Récemment recherché

    Power Inverters

    Fixed installation DC AC power inverters are devices that convert DC (Direct Current) into conventional AC (Alternating Current) electricity that can run numerous electrical appliances.

    How do fixed installation DC AC power inverters work?

    Fixed installation DC AC power inverters are either entirely electronic or may be a combination of mechanical effects and electronic circuitry. They work by producing a square wave, sine wave, modified sine wave or pulse width modulated (PWM) wave depending on the circuit design.

    These types of inverters use one of two basic designs to produce plug-in power from lower-voltage DC sources:

    • Using a switching boost converter to produce higher voltage DC and then converting it to AC
    • Converting DC to AC battery level and using a line-frequency converter to create output voltage

    What are fixed installation DC AC power inverters used for?

    Typical applications of fixed installation DC power inverters include:

    • UPSs (uninterruptible power supplies)
    • Refrigeration compressors
    • Power grids
    • Solar
    • Electroshock weapons
    • Induction heating
    • Power generation

    133 Produits présentés pour Power Inverters

    RS PRO
    Railway Approved
    24V dc
    230V ac
    2400W
    2400VA
    Pure Sine Wave
    Terminal Strip
    89%
    100000h
    10.4A
    395mm
    194mm
    78.5mm
    6kg
    -
    RS PRO
    Railway Approved
    110V dc
    230V ac
    -
    -
    -
    -
    0.91
    130000h
    6.5A
    359.5mm
    64.5mm
    160mm
    3.8kg
    -25°C
    RS PRO
    Railway Approved
    28V dc
    230V ac
    -
    -
    -
    -
    0.88
    130000h
    6.5A
    359.5mm
    64.5mm
    160mm
    3.8kg
    -25°C
    RS PRO
    Railway Approved
    48V dc
    230V ac
    -
    -
    -
    -
    0.9
    130000h
    6.5A
    359.5mm
    64.5mm
    160mm
    3.8kg
    -25°C
    RS PRO
    Railway Approved
    110V ac
    400V ac
    3000W
    3000VA
    Pure Sine Wave
    Terminal Strip
    92%
    100000h
    4.33A
    408mm
    220mm
    80.5mm
    7kg
    -
    RS PRO
    Railway Approved
    24V dc
    400V ac
    2400W
    2400VA
    Pure Sine Wave
    Terminal Strip
    89%
    100000h
    3.46A
    408mm
    220mm
    80.5mm
    7kg
    -
    RS PRO
    Railway Approved
    110V dc
    230V ac
    3000W
    3000VA
    Pure Sine Wave
    Terminal Strip
    92%
    100000h
    13A
    395mm
    194mm
    78.5mm
    6kg
    -
    RS PRO
    Railway Approved
    -
    230V ac
    -
    -
    -
    -
    0.86
    160000h
    3.26A
    270.5mm
    52.5mm
    160mm
    2kg
    -25°C
    RS PRO
    Railway Approved
    48V dc
    230V ac
    -
    -
    -
    -
    0.88
    160000h
    3.26A
    270.5mm
    52.5mm
    160mm
    2kg
    -25°C
    RS PRO
    Railway Approved
    110V dc
    230V ac
    -
    -
    -
    -
    0.89
    160000h
    3.26A
    270.5mm
    52.5mm
    160mm
    2kg
    -25°C
    Sterling Power
    -
    12V dc
    230V ac
    100W
    150W
    Quasi Sine Wave
    Schuko Socket
    90%
    -
    15A
    145mm
    -
    -
    200g
    -
    COTEK
    -
    48V dc
    194 → 246V ac
    1000W
    -
    Pure Sine Wave
    -
    91%
    -
    -
    43.5mm
    482.6mm
    345mm
    -
    -30°C
    MEAN WELL
    -
    12V dc
    230V ac
    150W
    -
    Modified Sine Wave
    British 3-pin
    78%
    200kh
    650mA
    165mm
    94mm
    69mm
    -
    0°C
    MEAN WELL
    -
    42 → 60V dc
    230V ac
    1000W
    1150 (180 sec) W, 1500 (10 sec) W
    Pure Sine Wave
    British 3-pin
    92%
    66.9kh
    -
    345mm
    184mm
    70mm
    4.3kg
    0°C
    MEAN WELL
    -
    10.5 → 15V dc
    230V ac
    1500W
    1725 (180 sec) W, 2250 (10 sec) W
    Pure Sine Wave
    Euro 2-pin
    88%
    -
    -
    420mm
    220mm
    -
    6.8kg
    0°C
    MEAN WELL
    -
    24V dc
    230V ac
    300W
    -
    Modified Sine Wave
    Schuko Socket
    85%
    200kh
    1.3A
    165mm
    88mm
    74mm
    -
    0°C
    MEAN WELL
    -
    12V dc
    230V ac
    150W
    -
    Modified Sine Wave
    Schuko Socket
    78%
    200kh
    650mA
    165mm
    94mm
    69mm
    -
    0°C
    MEAN WELL
    -
    12V dc
    200/220/230/240V ac
    400W
    460W
    Pure Sine Wave
    -
    -
    -
    -
    -
    -
    -
    -
    -
    MEAN WELL
    -
    12V dc
    230V ac
    300W
    -
    Modified Sine Wave
    Schuko Socket
    82%
    200kh
    1.3A
    165mm
    88mm
    74mm
    -
    0°C
    MEAN WELL
    -
    12V dc
    230V ac
    2500W
    -
    Modified Sine Wave
    British 3-pin
    82%
    37kh
    10.87A
    430mm
    210mm
    159mm
    -
    0°C
    Résultats par page