- N° de stock RS:
- 144-7711
- Fabricant:
- RS PRO
13 En stock pour livraison sous 4 jour(s)
Ajouté
Prix la pièce
2 333,33 €
(TVA exclue)
2 823,33 €
(TVA incluse)
Unité | Prix par unité |
1 - 4 | 2 333,33 € |
5 - 9 | 2 263,33 € |
10 - 24 | 2 193,33 € |
25 - 49 | 2 123,33 € |
50 + | 2 053,33 € |
- N° de stock RS:
- 144-7711
- Fabricant:
- RS PRO
Législations et de normes
- Pays d'origine :
- ES
Détails du produit
RS PRO Isolated DC-AC Converter Chassis Mount, Voltage Out 230 V AC
This DC-AC power inverter from RS PRO is designed to deliver AC output that can be used to power electric appliances.
For your peace of mind during use, it includes built-in safety features such as an input and output alarm. Green and red LEDs show if it's working correctly or not. High input / output isolation of 3,000 Vrms also improves the inverter's safety. To meet your requirements, set the output frequency on isolated DC-AC converter to 50 or 60 Hz. Thanks to the RS232 port, you can easily alter and monitor the settings on the device.
It offers maximum average power protection as well as maximum output peak current protection. This protects the inverter even when an output short-circuit occurs. It also has a disable function for input under-voltage, which protects the batteries from harmful discharges. This inverter is suitable for use in heavy engineering applications.
For your peace of mind during use, it includes built-in safety features such as an input and output alarm. Green and red LEDs show if it's working correctly or not. High input / output isolation of 3,000 Vrms also improves the inverter's safety. To meet your requirements, set the output frequency on isolated DC-AC converter to 50 or 60 Hz. Thanks to the RS232 port, you can easily alter and monitor the settings on the device.
It offers maximum average power protection as well as maximum output peak current protection. This protects the inverter even when an output short-circuit occurs. It also has a disable function for input under-voltage, which protects the batteries from harmful discharges. This inverter is suitable for use in heavy engineering applications.
Features and Benefits
RS PRO isolated DC-AC inverter
Mean time between failures (MTBF) of 130,000 hours
Chassis mounting
Loading controlled cooling fan
One output connection
Sine wave output
Input voltage of 77 to 138 V DC
Maximum input current of 100 mA
Single-phase output
Output is pure sine wave
Output voltage of 230 V ac
Output current of 6.5 A
Selectable output frequency of 50 or 60 Hz
Continuous output power of 1,500 W
Loading controlled cooling fan
Dimensions of 359.5 x 160 x 64.5 mm
Minimum operating temperature of -25°C (full load and half-load)
Maximum operating temperature of +55°C (full load) or +70°C (half-load)
Protection features include current protection, overload protection, polarity protection and power protection
Complies with EN 45545-2 (fire safety of railway equipment)
Complies with EN 50121-3-2 (emissions of railway equipment)
Complies with EN 50155 (electronic equipment on railway rolling stock)
Complies with EN 60950 (safety of information technology equipment)
Complies with EN 61000-6-2 (electromagnetic immunity)
Mean time between failures (MTBF) of 130,000 hours
Chassis mounting
Loading controlled cooling fan
One output connection
Sine wave output
Input voltage of 77 to 138 V DC
Maximum input current of 100 mA
Single-phase output
Output is pure sine wave
Output voltage of 230 V ac
Output current of 6.5 A
Selectable output frequency of 50 or 60 Hz
Continuous output power of 1,500 W
Loading controlled cooling fan
Dimensions of 359.5 x 160 x 64.5 mm
Minimum operating temperature of -25°C (full load and half-load)
Maximum operating temperature of +55°C (full load) or +70°C (half-load)
Protection features include current protection, overload protection, polarity protection and power protection
Complies with EN 45545-2 (fire safety of railway equipment)
Complies with EN 50121-3-2 (emissions of railway equipment)
Complies with EN 50155 (electronic equipment on railway rolling stock)
Complies with EN 60950 (safety of information technology equipment)
Complies with EN 61000-6-2 (electromagnetic immunity)
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Spécifications
Attribut | Valeur |
---|---|
Input Voltage | 110V dc |
Output Voltage | 230V ac |
Railway Approved | Yes |
Efficiency | 0.91 |
MTBF | 130000h |
Output Current | 6.5A |
Length | 359.5mm |
Width | 64.5mm |
Depth | 160mm |
Weight | 3.8kg |
Minimum Temperature | -25°C |
Maximum Input Current | 100mA |
Protection Features | Current Protection, Overload Protection, Polarity Protection, Power Protection |
Mounting Type | Chassis Mount |
Standards Met | 2014/30/EU, 2014/35/EU, EN 45545-2, EN 50121-3-2, EN 50155, EN 62368-1 |
Maximum Temperature | +55°C |