DC to DC Converters, Non Isolated & Isolated | RS
Connectez-vous / Enregistrez-vous pour accéder aux avantages de votre compte
Récemment recherché

    DC-DC Converters

    Isolated DC-DC converters convert a source of direct current (DC) from one voltage to another and contain an electrical barrier between the input and output to improve safety. They are suitable for a range of applications, including telecommunication equipment, industrial equipment, and consumer electronics.

    RS offer a comprehensive selection of high-quality Converters from industry-leading brands including TDK-Lambda, XP Power, Murata Power Solutions, Recom, and many more.

    What are they used for?

    Isolated DC-DC converters are used within equipment and devices containing different circuits or sub-circuits where it is necessary to convert the voltage of a DC supply from one level to another. For converting AC to DC, an AC-DC converter would be used.

    Types of isolated DC-DC converters

    Isolated DC-DC converters come in a wide range of input and output voltages in both single outputs, dual outputs. We also offer medical and railway-approved converters for safety-critical applications.

    Package or Module Types

    Isolated DC-DC converters come in many shapes and packages to suit every eventuality. Some of the most popular are:

    • DIP16
    • DIP24
    • PDIP
    • SIP
    • Encapsulated
    • Full and half brick

    Mounting Types

    DC-DC converters are used in many different environments and applications so they need to be easy to mount or install. Our products come in a range of mounting options including:

    • Chassis mount
    • DIN-Rail mount
    • Flange mount
    • PCB mount
    • Rackmount
    • Surface mount
    • Through-hole

    The advantages of isolated DC-DC converters

    Meet international safety standards and regulations.Electrical isolation provides additional safety to personnel in case of internal failure.Wide range of voltage conversion with high efficiency.Certain models are railway- and medical-approved.

    15522 Produits présentés pour DC-DC Converters

    TRACOPOWER
    Isolated
    12V dc
    18 → 75 V dc
    1W
    48 V dc
    1.6kV dc
    90mA
    Through Hole
    1
    -
    81%
    DIP
    9.9mm
    13.2mm
    9.1mm
    0.01
    -40°C
    TDN 1WI
    +90°C
    TRACOPOWER
    Isolated
    24V dc
    9 → 36 V dc
    1W
    24 V dc
    1.6kV dc
    45mA
    Surface Mount
    1
    -
    80%
    SMD
    9.9mm
    13.2mm
    9.1mm
    0.01
    -40°C
    TDN 1WISM
    +90°C
    XP Power
    Isolated
    9V dc
    9 → 36 V dc
    9W
    24 V dc
    1.5kV dc
    1A
    Through Hole
    1
    -
    -
    SIP 8
    11.2mm
    21.85mm
    9.6mm
    ±0.5%
    -40°C
    ITZ
    +85°C
    XP Power
    Isolated
    5V dc
    2.7 → 3.3 V dc
    1W
    3.3 V dc
    1kV dc
    200mA
    Through Hole
    1
    -
    75%
    DIP
    6.86mm
    12.7mm
    10.14mm
    Maximum of 10%
    -40°C
    IE
    +85°C
    XP Power
    Isolated
    ±5V dc
    4.5 → 9 V dc
    6W
    5 V dc
    1.5kV dc
    ±500mA
    Through Hole
    2
    -
    81%
    DIP 24
    10mm
    25.4mm
    20.3mm
    ±1%
    -40°C
    JCA
    +100°C
    Recom
    -
    3.3V dc
    9-18 V dc
    2W
    12 V dc
    -
    600mA
    Surface Mount
    -
    -
    -
    -
    -
    -
    -
    -
    -40°C
    REM2A Series
    +105°C
    TRACOPOWER
    Isolated,Medical Approved
    12V dc
    10.8 → 13.2 V dc
    3W
    12 V dc
    4kV ac
    250mA
    Through Hole
    1
    -
    62%
    -
    -
    -
    -
    -
    -
    THI 3
    -
    Artesyn
    Isolated
    5V dc
    36 → 75 V dc
    2W
    48 V dc
    1.5kV dc
    200mA
    Through Hole
    2
    -
    82%
    DIP
    8mm
    14mm
    14mm
    0.01
    -40°C
    AYA
    +85°C
    XP Power
    Isolated
    ±5V dc
    4.5 → 5.5 V dc
    2W
    5 V dc
    5.2kV dc
    ±200mA
    Through Hole
    2
    -
    -
    SIP 7
    10mm
    19.5mm
    7.2mm
    0.1
    -40°C
    IHL02
    +95°C
    Recom
    Isolated
    -9 V dc, 15V dc
    4.5 → 5.5 V dc
    1W
    5 V dc
    3kV dc
    -56 mA, 33mA
    Through Hole
    2
    -
    70 → 81%
    SIP 7
    10.2mm
    19.5mm
    -
    0.1
    -40°C
    RH
    +90°C
    TRACOPOWER
    Isolated,Medical Approved
    15V dc
    4.5 → 7 V dc
    2W
    5 V dc
    5kV dc
    134mA
    PCB Mount
    1
    -
    83%
    SIP 9
    -
    -
    -
    4%
    -40°C
    TRV 2M
    +80°C
    TRACOPOWER
    Isolated
    15V dc
    40 → 160 V dc
    3W
    110 V dc
    3kV dc
    -
    PCB
    -
    -
    -
    -
    -
    -
    -
    -
    -
    THR 3WI
    -
    XP Power
    Isolated
    ±12V dc
    36 → 75 V dc
    20W
    48 V dc
    1.6kV dc
    ±835mA
    Through Hole
    2
    -
    -
    2 x 1 in
    10.2mm
    50.8mm
    25.4mm
    ±1%
    -40°C
    JCK
    +100°C
    Recom
    Isolated
    5V dc
    21.6 → 26.4 V dc
    2W
    24 V dc
    1kV dc
    400mA
    Through Hole
    1
    -
    83%
    SIP
    10.2mm
    11.5mm
    7.55mm
    0.15
    -40°C
    RI
    +85°C
    TRACOPOWER
    Isolated
    5V dc
    4.5 → 5.5 V dc
    2W
    5 V dc
    1.5kV dc
    400mA
    Surface Mount
    1
    -
    73%
    DIP 8
    8.6mm
    13.7mm
    -
    ±10%
    -40°C
    TES 2H
    +85°C
    TRACOPOWER
    Isolated,Railway Approved
    24V dc
    18 → 75 V dc
    15W
    48 V dc
    3kV dc
    625mA
    PCB Mount
    1
    ±10%
    -
    DIP-6
    9.9mm
    25.4mm
    25.4mm
    0.002
    -40°C
    THN 15WIR
    +85°C
    TRACOPOWER
    Isolated
    12V dc
    18 → 75 V dc
    3W
    48 V dc
    3kV dc
    -
    PCB
    -
    -
    -
    -
    -
    -
    -
    -
    -
    THR 3WI
    -
    TRACOPOWER
    Isolated,Railway Approved
    12V dc
    18 → 75 V dc
    40W
    48 V dc
    1.6kV dc
    3.33A
    Through Hole
    1
    -
    92%
    1 x 2 in
    10.2mm
    50.8mm
    -
    0.005
    -40°C
    TEN 40WIR
    +85°C
    TRACOPOWER
    Isolated
    12V dc
    18 → 36 V dc
    30W
    24 V dc
    1.5kV dc
    2.5A
    Through Hole
    1
    -
    -
    1 x 2 in
    10.2mm
    25.4mm
    -
    ±0.5%
    -40°C
    TEN 30
    +85°C
    TRACOPOWER
    Isolated,Railway Approved
    24V dc
    9 → 36 V dc
    60W
    24 V dc
    3kV
    2.5A
    PCB Mount
    1
    19.2 → 28.8V dc
    0.91
    2 x 1 in
    25.4mm
    50.8mm
    40.7mm
    0.005
    -40°C
    TEN 60WIR
    +85°C
    Résultats par page