Pneumatic Counters, Logic Controllers & Timers

Pneumatic counters, logic controllers and timers are used in place of electrical equipment in environments where electricity is unavailable or can't be used. These pneumatics systems are incredibly accurate and can be used in other environments too, especially when the device must continue working even in the case of an electrical shortage. RS works with leading manufacturers like SMC, Parker and Norgren to make sure our range is the best around.

Pneumatic Counters

Pneumatic counters work within specified pressure ranges to count and tally pulses of compressed air, which are then translated numerically and shown on a mechanical digital display. There are two types of pneumatic counters: totalising counters and pre-set counters. Totalising counters tally each pulse of air to display the total number of pulses during a certain time frame, whereas pre-set counters monitor and control operational sequences and display them in numerical form. Totalising counters are used for production counting or for the recording of flow volumes and pre-set counters are found in high-speed consumable goods industries where operational sequences like filling, capping and labelling occur.

Pneumatic Logic Controllers

Logic controllers are used in the control of industrial processes to execute specific actions. These actions can be performed by AND units, OR units, booster units and timers. Pneumatic logic controllers perform similar functions to relays, pneumatic timers switches and counters, but utilise compressed air as the controlling mediums instead of electrical currents. Pneumatic logic controllers are useful in environments exposed to dust or moisture, because they operate using compressed air and not electrical currents.

Pneumatic Timers

Pneumatic timers are used in industrial systems for the precise control of air input signals. Most pneumatic timers use a chamber and a piston to measure time, however, other mechanisms can be used, including spring diaphragm and volume fill technology. Pneumatic timers are used where an electrical current is undesirable, restricted, unavailable or dangerous, such as in the mining, oil and gas industries. They can be used where precise time control is important. By utilising a piston and control valve rather than an electrical current found in a standard timer, such as plug-in time switches, pneumatic timers do not generate sparks that could cause fires or explosions.

132 Produits présentés pour Pneumatic Counters, Logic Controllers & Timers

6 sur 7
  • N° de stock RS 652-042
  • Référence fabricant CMCB-D1-C-S1
la pièce
4 456,45 €(TVA exclue)
  • N° de stock RS 426-835
  • Référence fabricant EX600-LAB1
la pièce
305,37 €(TVA exclue)
  • N° de stock RS 652-018
  • Référence fabricant CMCB-D1-CC-S0
la pièce
3 659,06 €(TVA exclue)
  • N° de stock RS 426-813
  • Référence fabricant EX245-EA2-1
la pièce
31,85 €(TVA exclue)
  • N° de stock RS 456-971
  • Référence fabricant EVR2110-F01
la pièce
138,51 €(TVA exclue)
  • N° de stock RS 288-8478
  • Référence fabricant TAA-2N-PK-3-01-B
la pièce
191,23 €(TVA exclue)
  • N° de stock RS 281-2457
  • Référence fabricant SVE4-IS-R-HM8-2P-M8
la pièce
127,56 €(TVA exclue)
  • N° de stock RS 281-2456
  • Référence fabricant SVE4-IS-R-HM8-2N-M8
la pièce
132,23 €(TVA exclue)
  • N° de stock RS 279-5263
  • Référence fabricant CTSL-D-16E-M12-5
la pièce
281,04 €(TVA exclue)
  • N° de stock RS 281-2442
  • Référence fabricant SCDN-2A-EC4-PNLK-L1
la pièce
98,90 €(TVA exclue)
  • N° de stock RS 426-818
  • Référence fabricant EX250-SAS3
la pièce
335,53 €(TVA exclue)
  • N° de stock RS 456-858
  • Référence fabricant EX510-DXP2
la pièce
143,04 €(TVA exclue)
  • N° de stock RS 426-836
  • Référence fabricant EX600-LBB1
la pièce
305,37 €(TVA exclue)
  • N° de stock RS 456-852
  • Référence fabricant EX500-DXPB
la pièce
293,94 €(TVA exclue)
  • N° de stock RS 426-704
  • Référence fabricant EX9-OET1
la pièce
130,44 €(TVA exclue)
  • N° de stock RS 281-2454
  • Référence fabricant SVE4-HS-R-HM8-2N-M8
la pièce
132,23 €(TVA exclue)
  • N° de stock RS 456-847
  • Référence fabricant EX260-SPL1
la pièce
548,07 €(TVA exclue)
  • N° de stock RS 238-2480
  • Référence fabricant 81501031
L'unité (en paquet de 10)
55,363 €(TVA exclue)
  • N° de stock RS 651-494
  • Référence fabricant VZOB-3-1/4
la pièce
696,82 €(TVA exclue)
  • N° de stock RS 651-834
  • Référence fabricant VZA-3-1/4
la pièce
1 124,06 €(TVA exclue)
Résultats par page