Connectez-vous / Enregistrez-vous pour accéder aux avantages de votre compte
Récemment recherché

    Resistor Arrays

    Resistor arrays (also called array resistors) are a type of fixed resistor, a device commonly used in electrical circuits to limit the flow of electricity and where the resistance is set at a specific value that can't be changed. Resistors help to prevent other circuit components from being damaged or destroyed.

    How do resistor arrays work?

    Resistor arrays are made from a combination of several resistors that are configured into a pattern. Although most array resistors use resistors connected in series, some resistor arrays use resistors in parallel or series-parallel designs.

    Where are resistor arrays used?

    Resistor arrays are convenient when you need several resistors that all have one end connected to the same point in your circuit. They're widely used in electronic applications. The most common applications include:

    • Consumer electronics and computers
    • Analogue-to-digital and digital-to-analogue conversion
    • Voltage dividers for power supplies

    Resistor Networks

    A resistor network is a combination of several resistors that are configured into a pattern. They're used in electronic circuits to resist the flow of current and maintain safe currents in electrical devices. You can connect them to other components using solder.

    How do resistor networks work?

    Resistor networks are designed to drop the voltage of current as it flows from one terminal to another. In turn, this protects the electronic circuit against shock, heat and moisture. You can use them for analog-to-digital and digital-to-analogue conversion, as voltage dividers or in computers.

    Types of resistor networks

    There are several different kinds of resistor networks. These include:

    • Single row pins - isolated, individual resistors, each having two pins. Or one common pin with all resistors bussed to remaining pins.
    • Dual row pins - isolated, individual resistors each with two adjacent pins. Alternatively one common pin with all resistors bussed to remaining pins. Dual row pins can also feature isolated, individual resistors each with two adjacent pins.

    They're all comparable by resistance, tolerance and maximum working voltage.

    747 Produits présentés pour Resistor Arrays

    • N° de stock RS 691-7437P
    • Référence fabricant 4814P-T01-103LF
    l'unité (conditionné en bobine)
    1,12 €
    Bourns
    10kΩ
    7
    Network
    SOM
    1.12W
    Standard SMT
    ±2%
    -
    Moulded
    0.16W
    ISOL
    9.91mm
    7.62mm
    2.03mm
    7.62 x 2.03 x 9.91mm
    14
    4800P
    • N° de stock RS 692-7645P
    • Référence fabricant 4610X-104-331/471L
    l'unité (conditionné en bobine)
    0,242 €
    Bourns
    330 Ω, 470Ω
    16
    Network
    SIP
    1.25W
    Pin
    ±2%
    -
    Conformal
    0.2W
    Dual Terminator
    25.35mm
    2.49mm
    5.08mm
    25.35 x 2.49 x 5.08mm
    10
    4600X
    • N° de stock RS 172-9165P
    • Référence fabricant CN1E4TTD105J
    l'unité (conditionné en bobine)
    0,068 €
    KOA
    1MΩ
    4
    -
    0402 (1005M)
    -
    Concave SMT
    ±5%
    AEC-Q200
    -
    0.063W
    ISOL
    2mm
    1mm
    0.45mm
    2 x 1 x 0.45mm
    8
    CN
    • N° de stock RS 522-4267
    • Référence fabricant 4609X-101-470LF
    L'unité (en paquet de 25)
    0,203 €
    Bourns
    47Ω
    8
    Network
    SIP
    1.13W
    Through Hole
    ±1Ω
    -
    Conformal
    0.2W
    BUS
    22.81mm
    2.49mm
    5.08mm
    2.49 x 5.08 x 22.81mm
    9
    4600X
    l'unité (conditionné en sachet)
    0,13 €
    Bourns
    4.7kΩ
    3
    Network
    SIP
    0.75W
    Through Hole
    ±2%
    -
    Conformal
    0.3W
    ISOL
    15.19mm
    2.49mm
    5.08mm
    2.49 x 5.08 x 15.19mm
    6
    4600X
    • N° de stock RS 167-8890
    • Référence fabricant PRAHT135I4500RBWGT
    L'unité (sur un ruban de 100)
    15,673 €
    Vishay
    500Ω
    4
    Array
    0805 (2012M)
    -
    Convex
    ±0.1%
    -
    Moulded
    0.0125W
    ISOL
    5.4mm
    1.91mm
    0.5mm
    5.4 x 1.91 x 0.5mm
    8
    PRAHT135
    • N° de stock RS 172-9161
    • Référence fabricant CN1E4KTTD101J
    L'unité (en paquet de 200)
    0,068 €
    KOA
    100Ω
    4
    -
    0402 (1005M)
    -
    Convex SMT
    ±5%
    AEC-Q200
    -
    0.063W
    ISOL
    2mm
    1mm
    0.35mm
    2 x 1 x 0.35mm
    8
    CNK
    • N° de stock RS 161-6817
    • Référence fabricant 4610X-101-331LF
    L'unité (en sachet de 200)
    0,106 €
    Bourns
    330Ω
    9
    Network
    SIP
    1.25W
    Through Hole
    ±2%
    -
    Conformal
    0.2W
    BUS
    25.35mm
    2.49mm
    5.08mm
    2.49 x 5.08 x 25.35mm
    10
    4600X
    • N° de stock RS 812-2934P
    • Référence fabricant PRAHT135I4100RBWGT
    l'unité (conditionné en bobine)
    28,59 €
    Vishay
    100Ω
    4
    Array
    0805 (2012M)
    -
    Convex
    ±0.1%
    -
    Moulded
    0.0125W
    ISOL
    5.4mm
    1.91mm
    0.5mm
    5.4 x 1.91 x 0.5mm
    8
    PRAHT135
    • N° de stock RS 223-1653P
    • Référence fabricant CAY16-2201F4LF
    l'unité (conditionné en bobine)
    0,021 €
    Bourns
    -
    4
    -
    1206 (3216M)
    62.5mW
    -
    0.01
    -
    -
    -
    ISOL
    -
    -
    -
    -
    -
    CATCAY 16
    l'unité (conditionné en sachet)
    0,223 €
    Bourns
    4.7kΩ
    9
    -
    SIP
    1.25W
    Through Hole
    ±2%
    -
    Conformal
    0.2W
    BUS
    25.35mm
    2.49mm
    5.08mm
    2.49 x 5.08 x 25.35mm
    10
    4600X
    • N° de stock RS 522-3719
    • Référence fabricant 4608X-101-222LF
    L'unité (en paquet de 25)
    0,166 €
    Bourns
    2.2kΩ
    7
    Network
    SIP
    1W
    Through Hole
    ±2%
    -
    Conformal
    0.2W
    BUS
    20.27mm
    2.49mm
    5.08mm
    2.49 x 5.08 x 20.27mm
    8
    4600X
    • N° de stock RS 243-7691P
    • Référence fabricant CAY16A-220J4LF
    l'unité (conditionné en bobine)
    0,107 €
    Bourns
    22Ω
    4
    Array
    1206 (3216M)
    0.25W
    Convex
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    • N° de stock RS 865-1993P
    • Référence fabricant 4609X-101-562LF
    l'unité (conditionné en boîte)
    0,30 €
    Bourns
    5.6kΩ
    8
    Network
    SIP
    1.13W
    Pin
    ±2%
    -
    Conformal
    0.2W
    BUS
    22.81mm
    2.49mm
    5.08mm
    22.81 x 2.49 x 5.08mm
    9
    4600X
    • N° de stock RS 788-4076P
    • Référence fabricant 4609X-101-153LF
    l'unité (conditionné en sachet)
    0,248 €
    Bourns
    15kΩ
    8
    -
    SIP
    1.13W
    -
    ±2%
    -
    Conformal
    0.2W
    BUS
    22.81mm
    2.49mm
    5.08mm
    22.81 x 2.49 x 5.08mm
    9
    4600X
    l'unité (conditionné en bobine)
    0,016 €
    Bourns
    47Ω
    4
    Array
    0804 (2010M)
    0.125W
    Convex
    ±5%
    -
    Moulded
    0.063W
    ISOL
    2mm
    1mm
    0.35mm
    2 x 1 x 0.35mm
    8
    CAY10
    • N° de stock RS 812-2956
    • Référence fabricant PRAHT135I4-50KBWGT
    la pièce
    28,59 €
    Vishay
    50kΩ
    4
    -
    0805 (2012M)
    -
    -
    ±0.1%
    -
    Moulded
    0.0125W
    ISOL
    5.4mm
    1.91mm
    0.5mm
    5.4 x 1.91 x 0.5mm
    8
    PRAHT135
    l'unité (conditionné en bobine)
    0,033 €
    Bourns
    4.7kΩ
    4
    Array
    1206 (3216M)
    0.25W
    Convex
    ±1%
    -
    Moulded
    0.062W
    ISOL
    3.2mm
    1.6mm
    0.5mm
    3.2 x 1.6 x 0.5mm
    8
    CAY16
    • N° de stock RS 522-3781P
    • Référence fabricant 4608X-101-473LF
    l'unité (conditionné en sachet)
    0,166 €
    Bourns
    47kΩ
    7
    Network
    SIP
    1W
    Through Hole
    ±2%
    -
    Conformal
    0.2W
    BUS
    20.27mm
    2.49mm
    5.08mm
    2.49 x 5.08 x 20.27mm
    8
    4600X
    • N° de stock RS 522-3567
    • Référence fabricant 4606X-101-473LF
    L'unité (en paquet de 25)
    0,137 €
    Bourns
    47kΩ
    5
    Network
    SIP
    0.75W
    Through Hole
    ±2%
    -
    Conformal
    0.2W
    BUS
    15.19mm
    2.49mm
    5.08mm
    2.49 x 5.08 x 15.19mm
    6
    4600X
    Résultats par page