Resistor Arrays | Resistor Network | RS
Connectez-vous / Enregistrez-vous pour accéder aux avantages de votre compte
Récemment recherché

    Resistor Arrays

    Resistor arrays (also called array resistors) are a type of fixed resistor, a device commonly used in electrical circuits to limit the flow of electricity and where the resistance is set at a specific value that can't be changed. Resistors help to prevent other circuit components from being damaged or destroyed.

    How do resistor arrays work?

    Resistor arrays are made from a combination of several resistors that are configured into a pattern. Although most array resistors use resistors connected in series, some resistor arrays use resistors in parallel or series-parallel designs.

    Where are resistor arrays used?

    Resistor arrays are convenient when you need several resistors that all have one end connected to the same point in your circuit. They're widely used in electronic applications. The most common applications include:

    • Consumer electronics and computers
    • Analogue-to-digital and digital-to-analogue conversion
    • Voltage dividers for power supplies

    Resistor Networks

    A resistor network is a combination of several resistors that are configured into a pattern. They're used in electronic circuits to resist the flow of current and maintain safe currents in electrical devices. You can connect them to other components using solder.

    How do resistor networks work?

    Resistor networks are designed to drop the voltage of current as it flows from one terminal to another. In turn, this protects the electronic circuit against shock, heat and moisture. You can use them for analog-to-digital and digital-to-analogue conversion, as voltage dividers or in computers.

    Types of resistor networks

    There are several different kinds of resistor networks. These include:

    • Single row pins - isolated, individual resistors, each having two pins. Or one common pin with all resistors bussed to remaining pins.
    • Dual row pins - isolated, individual resistors each with two adjacent pins. Alternatively one common pin with all resistors bussed to remaining pins. Dual row pins can also feature isolated, individual resistors each with two adjacent pins.

    They're all comparable by resistance, tolerance and maximum working voltage.

    783 Produits présentés pour Resistor Arrays

    Bourns
    47Ω
    4
    Array
    1206 (3216M)
    0.25W
    Concave
    ±5%
    -
    Moulded
    0.062W
    ISOL
    3.2mm
    1.55mm
    0.5mm
    3.2 x 1.55 x 0.5mm
    8
    CAT16
    Bourns
    22Ω
    4
    Array
    1206 (3216M)
    0.25W
    Concave
    ±5%
    -
    Moulded
    0.062W
    ISOL
    3.2mm
    1.55mm
    0.5mm
    3.2 x 1.55 x 0.5mm
    8
    CAT16
    Bourns
    -
    4
    -
    1206 (3216M)
    62.5mW
    -
    0.05
    -
    -
    -
    ISOL
    -
    -
    -
    -
    -
    CATCAY 16
    Bourns
    470Ω
    4
    Array
    1206 (3216M)
    0.25W
    Convex
    ±5%
    -
    Moulded
    0.062W
    ISOL
    3.2mm
    1.6mm
    0.5mm
    3.2 x 1.6 x 0.5mm
    8
    CAY16
    Bourns
    -
    4
    -
    1206 (3216M)
    62.5mW
    -
    0.05
    -
    -
    -
    ISOL
    -
    -
    -
    -
    -
    CATCAY 16
    Bourns
    470Ω
    4
    Array
    1206 (3216M)
    0.25W
    Convex
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Caddock
    1 kΩ, 1.111 MΩ, 10 MΩ, 10.01 kΩ, 101.01kΩ
    5
    Network
    SIP
    -
    Through Hole
    ±0.5%
    -
    Conformal
    -
    VOLT/D
    38.1mm
    2.54mm
    13.97mm
    2.54 x 13.97 x 38.1mm
    7
    1776
    Bourns
    10kΩ
    4
    Array
    1206 (3216M)
    0.25W
    Convex
    ±5%
    -
    Moulded
    0.062W
    ISOL
    3.2mm
    1.6mm
    0.5mm
    3.2 x 1.6 x 0.5mm
    8
    CAY16
    Bourns
    470Ω
    9
    Network
    SIP
    1.25W
    Through Hole
    ±2%
    -
    Conformal
    0.2W
    BUS
    25.35mm
    2.49mm
    5.08mm
    2.49 x 5.08 x 25.35mm
    10
    4600X
    Bourns
    10kΩ
    3
    Network
    SIP
    0.75W
    Through Hole
    ±2%
    -
    Conformal
    0.3W
    ISOL
    15.19mm
    2.49mm
    5.08mm
    2.49 x 5.08 x 15.19mm
    6
    4600X
    Bourns
    100kΩ
    8
    Network
    SIP
    1.13W
    Through Hole
    ±2%
    -
    Conformal
    0.2W
    BUS
    22.81mm
    2.49mm
    5.08mm
    2.49 x 5.08 x 22.81mm
    9
    4600X
    CTS
    220Ω
    8
    Array
    0603 (1608M)
    0.063W
    Concave
    ±5%
    -
    Moulded
    0.063W
    ISOL
    6.4mm
    1.6mm
    0.7mm
    6.4 x 1.6 x 0.7mm
    16
    74X
    Bourns
    10kΩ
    4
    Array
    1206 (3216M)
    0.25W
    Concave
    ±1%
    -
    Moulded
    0.062W
    ISOL
    3.2mm
    1.6mm
    0.5mm
    3.2 x 1.6 x 0.5mm
    8
    CAT16
    Bourns
    33Ω
    4
    Array
    1206 (3216M)
    0.25W
    Convex
    ±5%
    -
    Moulded
    0.062W
    ISOL
    3.2mm
    1.6mm
    0.5mm
    3.2 x 1.6 x 0.5mm
    8
    CAY16
    Bourns
    10kΩ
    4
    Array
    0804 (2010M)
    0.125W
    Convex
    ±5%
    -
    Moulded
    0.063W
    ISOL
    2mm
    1mm
    0.4mm
    2 x 1 x 0.4mm
    8
    CAY10
    Vishay
    1 kΩ, 9kΩ
    2
    Network
    SOT-23
    0.2W
    Standard SMT
    ±0.1%
    -
    Moulded
    0.1W
    VOLT/D
    3.05mm
    2.5mm
    1.12mm
    2.5 x 1.12 x 3.05mm
    3
    MPM
    Bourns
    1kΩ
    3
    Network
    SIP
    0.75W
    Through Hole
    ±2%
    -
    Conformal
    0.3W
    ISOL
    15.19mm
    2.49mm
    5.08mm
    2.49 x 5.08 x 15.19mm
    6
    4600X
    Bourns
    1kΩ
    8
    Network
    SOM
    1.28W
    Standard SMT
    ±2%
    -
    Moulded
    0.16W
    ISOL
    11.18mm
    7.62mm
    2.03mm
    7.62 x 2.03 x 11.18mm
    16
    4800P
    Bourns
    -
    4
    -
    1206 (3216M)
    62.5mW
    -
    0.05
    -
    -
    -
    ISOL
    -
    -
    -
    -
    -
    CATCAY 16
    Bourns
    2.2kΩ
    9
    -
    SIP
    1.25W
    Through Hole
    ±2%
    -
    Conformal
    0.2W
    BUS
    25.35mm
    2.49mm
    5.08mm
    2.49 x 5.08 x 25.35mm
    10
    4600X
    Résultats par page