Aluminium Capacitors

Aluminium capacitors are a type of electrolytic capacitor. A capacitor is a two-terminal electrical component that can store energy, somewhat like a battery. Aluminium capacitors are polarised, meaning that the energy can only flow in a single direction. High purity grade Aluminium is used to create the anode foil and the cathode foil upon which electrolysis is applied to form an extremely thin insulating layer of aluminium oxide, which acts as the dielectric of the capacitor. Aluminium capacitors are found in many applications such as power supplies, computer motherboards and domestic appliances.

Dependent on the nature of the Electrolyte, capacitors may also be referred to as “wet” meaning they have a liquid electrolyte or solid. Solid Electrolytes may be hybridized with Aluminium but normally refers to Polymer or Tantalum based capacitors


Types of Aluminium Capacitors


Aluminium Electrolytic Capacitors


Electrolytic capacitors consist of an electrolyte which is a liquid or gel that consists of a large concentration of ions, and when voltage is applied across its terminals, it leads to charges being stored on the anode and cathode foils. The electric charge that can be stored by the capacitor is measured in Farads but usually in the range from nanofarads to millifarads. .Aluminium capacitors are used where high capacitance values to provide smoothing and filtering functions in the circuit. Commonly used in DC Power supplies due to their large capacitance and their compact size which helps to reduce the ripple voltage. Aluminium Electrolytic capacitors have reasonable Equivalent Series Resistance (ESR) but have the lowest leakage current from all capacitor types.


Polymer Electrolytic Capacitors


Polymer capacitors (also are known as polymer electrolytic capacitors or polymer e caps) have conductive polymer as their electrolyte material within a layered aluminium design. These capacitors combine unique properties from the polymer material in terms of high conductivity, extended temperature range and no risk of drying out – to make a capacitor that offers large capacitance and very low ESR (equivalent series resistance) with high ripple current capability and offer a longer operating life. Polymer capacitors offer a lot of package options between 2.2 to 470 microfarad


Hybrid Capacitors


Hybrid capacitors (polymer hybrid aluminium capacitors) are a mix of wet electrolyte and solid polymer. In this sense, they combine the best of both electrolytes. These capacitors offer high endurance, low ESR, and a high tolerance for ripple current. Hybrid capacitors also feature stable electric characteristics at high frequencies whilst maintaining reliability. The liquid electrolyte keeps the Leakage current very low and also allows self-repairing of the aluminium foils which prevent a drop in capacitance.


...
Voir plus Voir moins

Filtres

Afficher 61 - 80 des 17508 produits
Nombre de résultats par page
Description Prix Capacitance Technology Voltage Mounting Type Dimensions Height Length Depth Diameter Minimum Operating Temperature Maximum Operating Temperature Lead Pitch Construction Lifetime
N° de stock RS 449-1006
Référence fabricantEEAFC1E100
MarquePanasonic
0,246 €
Each (In a Pack of 5)
Unité
10 µF Electrolytic 25 V dc Through Hole 4 (Dia.) x 7mm 7mm - - 4mm -55°C +105°C 1.5mm - 1000h
N° de stock RS 739-6819
Référence fabricantEEUFR1E470
MarquePanasonic
0,176 €
Each (In a Pack of 25)
Unité
47 µF Electrolytic 25 V dc Through Hole 5 (Dia.) x 11mm 11mm - - 5mm -40°C +105°C 2mm - 5000h
N° de stock RS 170-1263
MarqueRS PRO
4,345 €
Each (In a Bag of 25)
Unité
10000 µF Electrolytic 50 V dc Through Hole 25 (Dia.) x 42mm 42mm 42mm - 25mm -40°C +105°C 12mm - 2000h
N° de stock RS 449-1056
Référence fabricantEEUFC1V101
MarquePanasonic
0,418 €
Each (In a Pack of 5)
Unité
100 µF Electrolytic 35 V dc Through Hole 8 (Dia.) x 11.5mm 11.5mm - - 8mm -55°C +105°C 3.5mm - 2000h
N° de stock RS 180-2122
Référence fabricantMAL205659222E3
MarqueVishay
10,12 €
Each
Unité
2200 µF Electrolytic 100 V dc Through Hole 30 (Dia.) x 40mm 40mm - - 30mm -40°C +85°C 10mm - 5000h
N° de stock RS 684-1911
Référence fabricantMAL203855471E3
MarqueVishay
0,276 €
Each (In a Pack of 5)
Unité
470 µF Electrolytic 16 V dc Through Hole 8 (Dia.) x 11.5mm 11.5mm - - 8mm -40°C +85°C 3.5mm - 2500h
N° de stock RS 572-198
Référence fabricantEEUFC1H470
MarquePanasonic
0,246 €
Each (In a Pack of 5)
Unité
47 µF Electrolytic 50 V dc Through Hole 6.3 (Dia.) x 11.2mm 11.2mm - - 6.3mm -55°C +105°C 2.5mm - 1000h
N° de stock RS 747-2455
Référence fabricantEEEFTJ681XAP
MarquePanasonic
0,393 €
Each (In a Pack of 10)
Unité
680 µF Electrolytic 6.3 V dc Surface Mount 6.3 (Dia.) x 7.7mm 7.7mm - - 6.3mm -55°C +105°C 1.8mm - 2000h
N° de stock RS 315-0366
Référence fabricantEEUFC1A222
MarquePanasonic
0,696 €
Each (In a Pack of 5)
Unité
2200 µF Electrolytic 10 V dc Through Hole 12.5 (Dia.) x 20mm 20mm - - 12.5mm -55°C +105°C 5mm - 5000h
N° de stock RS 123-4300
Référence fabricantALS31A103DA040
MarqueKEMET
12,11 €
Each
Unité
10000 µF Electrolytic 40 V dc Screw Mount 36 (Dia.) x 52mm - - 52mm 36mm -40°C +85°C 12.8mm - 22000h
N° de stock RS 172-7715
Référence fabricantMAL205659222E3
MarqueVishay
8,621 €
Each (In a Box of 100)
Unité
2200 µF Electrolytic 100 V dc Through Hole 30 (Dia.) x 40mm 40mm - - 30mm -40°C +85°C 10mm - 5000h
N° de stock RS 704-8087
Référence fabricant50YXM22MEFC5X11
MarqueRubycon
0,157 €
Each (In a Pack of 25)
Unité
22 µF Electrolytic 50 V dc Through Hole 5 (Dia.) x 11mm 11mm - - 5mm -25°C +105°C 2mm - 10000h
N° de stock RS 862-3197
Référence fabricantUVR1H010MDD1TD
MarqueNichicon
0,15 €
Each
Unité
1 µF Electrolytic 50 V dc Through Hole 5 x 11mm 11mm - - 5mm -40°C +85°C 2mm - 2000h
N° de stock RS 171-1158
Référence fabricantB41458B7479M000
MarqueEPCOS
16,983 €
Each (In a Box of 36)
Unité
47000 µF Electrolytic 40 V dc Screw Mount 51.6 (Dia.) x 80.7mm 80.7mm - - 51.6mm -40°C +85°C - - 12000h
N° de stock RS 766-0044
Référence fabricantEEUFR0J332L
MarquePanasonic
0,764 €
Each (In a Pack of 5)
Unité
3300 µF Electrolytic 6.3 V dc Through Hole 10 x 25mm 25mm - - 10mm -40°C +105°C 5mm - 10000h
N° de stock RS 628-3829
Référence fabricantEEUFC1J101B
MarquePanasonic
0,568 €
Each (In a Pack of 5)
Unité
100 µF Electrolytic 63 V dc Through Hole 10 (Dia.) x 12.5mm 12.5mm - - 10mm -55°C +105°C 5mm - 3000h
N° de stock RS 170-1139
MarqueRS PRO
1,585 €
Each (In a Bag of 100)
Unité
1000 µF Electrolytic 50 V dc Through Hole 16 (Dia.) x 33mm 33mm 33mm - 16mm -40°C +105°C - - 1000h
N° de stock RS 526-1761
Référence fabricantEEUFM1V102
MarquePanasonic
0,954 €
Each (In a Pack of 5)
Unité
1000 µF Electrolytic 35 V dc Through Hole 12.5 (Dia.) x 25mm 25mm - - 12.5mm -40°C +105°C 5mm - 7000h
N° de stock RS 315-0754
Référence fabricantEEUFC1V102
MarquePanasonic
0,986 €
Each (In a Pack of 5)
Unité
1000 µF Electrolytic 35 V dc Through Hole 12.5 (Dia.) x 25mm 25mm - - 12.5mm -55°C +105°C 5mm - 5000h
N° de stock RS 683-2092
Référence fabricantMAL210658223E3
MarqueVishay
26,54 €
Each
Unité
22000 µF Electrolytic 63 V dc Screw Mount 65 (Dia.) x 105mm 105mm - - 65mm -40°C +85°C - - 20000h