Sandpaper | Sanding Blocks | Sanding Pads | RS
Connectez-vous / Enregistrez-vous pour accéder aux avantages de votre compte
Récemment recherché

    Sandpaper, Sanding Blocks & Pads

    When you need to smooth a surface then look at the RS range of sandpaper, sanding blocks, and sanding pads. Our assortment of grades, grain materials and sheet sizes will allow you to fully prep any surface or material, from general sanding to creating an ultra smooth finish. We have three main abrasive materials for you to choose from, including aluminium oxide, silicon carbide and synthetic fibres, all from leading brands such as 3M, Flexovit, RS PRO and Norton.

    Sandpaper and Sandpaper Rolls

    Sandpaper (sometimes referred to as glasspaper) is a type of thick paper with abrasive materials on one or both sides. Although it is called sandpaper, the abrasive material is typically aluminium oxide or silicon carbide. Abrasive cloths have a similar construction, but the base material is cloth rather than paper. Abrasive cloths are sometimes referred to as emery cloths and use emery as the abrasive.

    Sandpaper rolls for use on wood, metals, composites, paint and woodturning applications. It is abrasive grit on flexible backing sheets used to smooth many types of material. The backing sheets may be covered with different materials such as glass, aluminium oxide, silicon carbide, garnet or other specialist grit. Each type of grit has different characteristics which make each most suitable for specific applications, an understanding of the types of grit is essential so that the right type is chosen for a particular job. The cloth is used where a high degree of flexibility is required.

    Sanding Blocks

    Sanding blocks are used for hand-sanding wood and cleaning or polishing metals. An alternative to sandpaper, they are reusable, washable and comfortable to hold. Because of their flexibility, they're ideal for sanding in tight spaces, over complex contours and on areas that may require the special attention that can only be achieved manually.

    Types of sanding blocks

    Sanding blocks are made from a variety of abrasive materials, including aluminium oxide and diamond. Depending on the material you are sanding, different grades with varying grit levels can be selected. This lets you apply firmer or gentler levels of abrasion as required. Similarly to another kind of sandpaper, sanding blocks are used for sanding or finishing a wide range of natural and synthetic materials. These include plastics, wood, gold, silver, platinum, copper, brass, iron, steel, ceramics, aluminium, bronze and pewter.

    389 Produits présentés pour Sandpaper, Sanding Blocks & Pads

    3M
    Aluminium Oxide
    Utility Cloth Roll
    P120
    -
    25 m x 25 mm
    25m
    25mm
    -
    PREMINES
    Aluminium Oxide
    Abrasive Sheet
    P120
    -
    230 x 280mm
    230mm
    280mm
    -
    3M
    Aluminium Oxide
    Sanding Sheet
    P120
    Fine
    280 x 230mm
    280mm
    230mm
    25
    PREMINES
    Ceramic
    Abrasive Sheet
    P80
    -
    80 x 133mm
    80mm
    133mm
    -
    PREMINES
    Silicon Carbide
    Abrasive Sheet
    P600
    -
    230 x 280mm
    230mm
    280mm
    -
    PREMINES
    Resin
    Sandpaper Roll
    P80
    -
    25 m x 38mm
    25m
    38mm
    -
    3M
    Aluminium Oxide
    Sanding Sheet
    P80
    Medium
    280 x 230mm
    280mm
    230mm
    25
    PREMINES
    Aluminium Oxide
    Abrasive Sheet
    P120
    -
    230 x 280mm
    230mm
    280mm
    -
    3M
    -
    Utility Cloth Roll
    -
    -
    -
    -
    -
    -
    PREMINES
    Aluminium Oxide
    Abrasive Sheet
    P240
    -
    230 x 280mm
    230mm
    280mm
    -
    PREMINES
    Aluminium Oxide
    Abrasive Sheet
    P60
    -
    230 x 280mm
    230mm
    280mm
    -
    PREMINES
    Aluminium Oxide
    Abrasive Sheet
    P100
    -
    230 x 280mm
    230mm
    280mm
    -
    PREMINES
    Silicon Carbide
    Abrasive Sheet
    P100
    -
    230 x 280mm
    230mm
    280mm
    -
    1,786 €
    L'unité (en boîte de 25)
    3M
    Silicon Carbide
    Abrasive Sheets
    -
    Very Fine
    224 x 115mm
    224mm
    115mm
    40
    3M
    Non-Woven Fabric
    -
    -
    -
    -
    -
    -
    -
    3M
    Aluminium Oxide
    Abrasive Sheets
    P500
    Super Fine
    140 x 115mm
    140mm
    115mm
    5
    73,78 €
    la pièce
    3M
    -
    -
    -
    -
    -
    10m
    100mm
    -
    3M
    Silicon Carbide
    Sanding Sheet
    P240
    Very Fine
    230 x 280mm
    230mm
    280mm
    25
    PREMINES
    Aluminium Oxide
    Sandpaper Roll
    P180
    -
    25 m x 115mm
    25m
    115mm
    -
    PREMINES
    -
    Sanding Block
    -
    -
    120 x 70mm
    120mm
    70mm
    -
    Résultats par page