Sandpaper | Sanding Blocks | Sanding Pads | RS
Connectez-vous / Enregistrez-vous pour accéder aux avantages de votre compte
Récemment recherché

    Sandpaper, Sanding Blocks & Pads

    When you need to smooth a surface then look at the RS range of sandpaper, sanding blocks, and sanding pads. Our assortment of grades, grain materials and sheet sizes will allow you to fully prep any surface or material, from general sanding to creating an ultra smooth finish. We have three main abrasive materials for you to choose from, including aluminium oxide, silicon carbide and synthetic fibres, all from leading brands such as 3M, Flexovit, RS PRO and Norton.

    Sandpaper and Sandpaper Rolls

    Sandpaper (sometimes referred to as glasspaper) is a type of thick paper with abrasive materials on one or both sides. Although it is called sandpaper, the abrasive material is typically aluminium oxide or silicon carbide. Abrasive cloths have a similar construction, but the base material is cloth rather than paper. Abrasive cloths are sometimes referred to as emery cloths and use emery as the abrasive.

    Sandpaper rolls for use on wood, metals, composites, paint and woodturning applications. It is abrasive grit on flexible backing sheets used to smooth many types of material. The backing sheets may be covered with different materials such as glass, aluminium oxide, silicon carbide, garnet or other specialist grit. Each type of grit has different characteristics which make each most suitable for specific applications, an understanding of the types of grit is essential so that the right type is chosen for a particular job. The cloth is used where a high degree of flexibility is required.

    Sanding Blocks

    Sanding blocks are used for hand-sanding wood and cleaning or polishing metals. An alternative to sandpaper, they are reusable, washable and comfortable to hold. Because of their flexibility, they're ideal for sanding in tight spaces, over complex contours and on areas that may require the special attention that can only be achieved manually.

    Types of sanding blocks

    Sanding blocks are made from a variety of abrasive materials, including aluminium oxide and diamond. Depending on the material you are sanding, different grades with varying grit levels can be selected. This lets you apply firmer or gentler levels of abrasion as required. Similarly to another kind of sandpaper, sanding blocks are used for sanding or finishing a wide range of natural and synthetic materials. These include plastics, wood, gold, silver, platinum, copper, brass, iron, steel, ceramics, aluminium, bronze and pewter.

    389 Produits présentés pour Sandpaper, Sanding Blocks & Pads

    PREMINES
    Silicon Carbide
    Abrasive Sheet
    P1200
    -
    230 x 280mm
    230mm
    280mm
    -
    0,61 €
    L'unité (en paquet de 25)
    RS PRO
    Silicon Carbide
    Sanding Sheet
    P400
    Fine
    280 x 230mm
    280mm
    230mm
    25
    3M
    Aluminium Oxide
    Abrasive Sheets
    -
    Medium
    -
    300mm
    115mm
    10
    3M
    -
    Sandpaper Roll
    P150
    Very Fine
    -
    25m
    38mm
    -
    3M
    Aluminium Oxide
    Abrasive Sheet
    -
    Very Fine
    280 x 230mm
    280mm
    230mm
    10
    0,64 €
    L'unité (en paquet de 25)
    RS PRO
    Silicon Carbide
    Sanding Sheet
    P320
    Fine
    280 x 230mm
    280mm
    230mm
    25
    3M
    -
    Sanding Block
    P400
    Very Fine
    -
    100mm
    68mm
    -
    3M
    Silicon Carbide
    -
    P240
    Very Fine
    127 x 70mm
    127mm
    70mm
    -
    PREMINES
    Aluminium Oxide
    Non-woven abrasive roll
    -
    Very Fine
    10 m x 115mm
    10m
    115mm
    -
    PREMINES
    Aluminium Oxide
    Abrasive Sheet
    P240
    -
    230 x 280mm
    230mm
    280mm
    -
    PREMINES
    Resin
    Sandpaper Roll
    P180
    -
    25 m x 38mm
    25m
    38mm
    -
    PREMINES
    Corundum
    Sanding Pad
    -
    Very Fine
    140 x 115 x 5mm
    140mm
    115mm
    -
    PREMINES
    Silicon Carbide
    Abrasive Sheet
    P800
    -
    230 x 280mm
    230mm
    280mm
    -
    2,533 €
    L'unité (en paquet de 10)
    PREMINES
    Aluminium Oxide
    Sanding Block
    -
    Fine
    100 x 70 x 25mm
    100mm
    70mm
    -
    3M
    Aluminium Oxide
    Abrasive Hand Pad
    21.8 ±1µm
    Fine
    140 x171mm
    171mm
    140mm
    -
    3M
    -
    Sandpaper Roll
    P80
    Medium
    -
    25m
    38mm
    -
    3M
    Aluminium Oxide
    Utility Cloth Roll
    P120
    Fine
    -
    25m
    38mm
    -
    3M
    Synthetic Fibre
    Abrasive Sheet
    -
    Medium
    -
    3m
    158mm
    -
    Norton
    -
    Sandpaper Roll
    P150
    Very Fine
    -
    25m
    50mm
    -
    PREMINES
    Aluminium Oxide
    Abrasive Sheet
    P800
    -
    123 x 72mm
    123mm
    72mm
    -
    Résultats par page