Fuses

Fuses are safety devices used in an electric plug or circuit, made of a wire component inserted in a non-combustible housing. Their function is to prevent the damages induced by an overflow of electrical current, by overheating and melting the wire inserted in the housing whenever there is a fault, consequently interrupting the electrical flow.

What are fuses used for?

An everyday example of fuse applications is represented by hairdryers: when the power flowing in the appliance exceeds the value that should be transferred through it, the fuse within the system makes the circuit break, thus eliminating the risk of shortcuts and electrocution. Fuses are also an essential of every household's electrical system, in form of control board panels (also called fuse boxes or consumer units) which shut the electrical system down in case an over-current that might cause damage is detected.

What is the difference between a fuse and a circuit breaker?

Fuses and circuit breakers cover the same safety function in an electrical circuit when there is a risk for over-current. They both interrupt the electrical flow when a fault is detected, but while fuses only work once and have thus to be replaced, circuit breakers can be reset without the need for their substitution.

Different types of fuses

Although the most commonly known is probably the cartridge type, there are several other kinds of fuses available on the market for different applications, including:

  • Tag Fuses
  • Square Body Fuses
  • Bottle Fuses
  • Car Fuses
  • Resettable and Non-Resettable Fuses
  • Thermal Fuses

Cartridge type fuses

Cartridge fuses can come in form of glass fuses, as well as ceramic or porcelain. They are relatively easy to change and come in different standard ratings you can choose from. To select the right rating the rule of thumb is to select a rating that is slightly higher than the one needed by the device to function. This will allow for the fuse to prevent damage when the voltage gets too high, without the need for switching off the electrical power in conditions of slight, harmless, power enhancement.

Fuses are also available in kits to cover various uses beyond industrial appliances, such as the fuse kits available from the RS Pro range.

10002 Produits présentés pour Fuses

18 sur 501
En stock
  • N° de stock RS 136-0635
  • Référence fabricant S1017191 / FR14GR69V40T
la pièce
24,53 €(TVA exclue)
En stock
  • N° de stock RS 412-510
  • Référence fabricant TDC11-2A
L'unité (en paquet de 10)
1,913 €(TVA exclue)
En stock
  • N° de stock RS 448-3370
  • Référence fabricant Q320151
la pièce
36,65 €(TVA exclue)
En stock
  • N° de stock RS 412-576A
  • Référence fabricant TDC180-5A
L'unité (en paquet de 100)
0,266 €(TVA exclue)
En stock
  • N° de stock RS 738-3009
  • Référence fabricant 0473005.MRT1L
L'unité (en paquet de 10)
1,644 €(TVA exclue)
En stock
  • N° de stock RS 852-7395
  • Référence fabricant AGX-30
la pièce
2,29 €(TVA exclue)
En stock
  • N° de stock RS 647-8178
  • Référence fabricant MF-MSMF030-2
L'unité (en paquet de 10)
0,332 €(TVA exclue)
En stock
  • N° de stock RS 375-9733
  • Référence fabricant N211083
la pièce
31,90 €(TVA exclue)
Stock limité
  • N° de stock RS 415-935
  • Référence fabricant 2211001
L'unité (en paquet de 5)
0,934 €(TVA exclue)
En stock
  • N° de stock RS 563-609A
L'unité (en paquet de 100)
0,232 €(TVA exclue)
En stock
  • N° de stock RS 395-838
  • Référence fabricant 3NE4101
L'unité (en paquet de 3)
62,943 €(TVA exclue)
Stock limité
  • N° de stock RS 541-2919
  • Référence fabricant 0218.125MXP
L'unité (en paquet de 10)
1,573 €(TVA exclue)
En stock
  • N° de stock RS 156-8692
  • Référence fabricant DD160
la pièce
37,39 €(TVA exclue)
En stock
  • N° de stock RS 563-592
L'unité (en paquet de 10)
0,425 €(TVA exclue)
Stock limité
  • N° de stock RS 797-6042
  • Référence fabricant SF 119 R
L'unité (en paquet de 10)
0,832 €(TVA exclue)
En stock
  • N° de stock RS 156-8951
  • Référence fabricant 45FE
la pièce
23,26 €(TVA exclue)
En stock
  • N° de stock RS 733-4868
  • Référence fabricant 3404.0113.22
L'unité (en sachet de 5)
0,736 €(TVA exclue)
Stock limité
  • N° de stock RS 161-1830
  • Référence fabricant 9005805.80
la pièce
7,35 €(TVA exclue)
Stock limité
  • N° de stock RS 415-979
  • Référence fabricant 2211005
L'unité (en paquet de 5)
1,104 €(TVA exclue)
En stock
  • N° de stock RS 250-8593
  • Référence fabricant LF302G
L'unité (en paquet de 10)
2,785 €(TVA exclue)
Résultats par page