General Purpose Enclosures | Electrical | RS
Connectez-vous / Enregistrez-vous pour accéder aux avantages de votre compte
Récemment recherché

    General Purpose Enclosures

    General purpose enclosures are non-specific storage devices that have been created and designed to house and protect a large range of equipment, in most cases this equipment is electronics. As the name suggests, these general purpose enclosures are fit for general purpose. The enclosures can sometimes be referred to as a "Multi-Purpose Enclosure", this is due to them being used for a different number of functions and multiple purposes.

    Different types of General Purpose Enclosures

    The type of enclosure that you chose is entirely dependent on the application that you are using it for. Our range of general purpose enclosures feature a variety of different materials, such as aluminium, plastic and fibreglass with some of these being reinforced, flame resistant and corrosion free. Our aluminium enclosures are available in a variety of types such as aluminium alloy and die-cast aluminium. We also have a range of different:

    • Gasket materials
    • Dimensions and sizes
    • Different IP ratings, such as IP65, IP54 and IP66. To find out more about IP ratings, please read our detailed IP Rating Guide
    • Variety of colours
    • Flanged options for mounting purposes
    • Some of the enclosures feature ventilation, display windows and chassis plates

    Typical applications of General Purpose Enclosures?

    An enclosure can be adapted and used for a whole host of different uses and general purposes, but their main purpose is to provide protection for electronics or other items held within the enclosure. Due to the nature of some of the enclosures and the adaptability, they can be mounted onto walls with security accessories added - making them the perfect solution to use in an environment needing an added layer of security.

    6393 Produits présentés pour General Purpose Enclosures

    la pièce
    24,33 €
    RS PRO
    -
    Polycarbonate
    120 x 160 x 90mm
    160 mm
    90 mm
    120 mm
    IP66
    -
    Grey
    Grey
    -
    -
    -
    -
    -
    IK07
    381g
    la pièce
    15,07 €
    RS PRO
    Shielded
    Die Cast Aluminium
    112 x 62 x 30.5mm
    112mm
    30.5mm
    62mm
    IP54
    -
    Silver
    Silver
    -
    -
    -
    -
    -
    -
    147g
    la pièce
    4,72 €
    RS PRO
    -
    ABS
    88.2 x 64.3 x 41.7mm
    88.2mm
    41.7mm
    64.3mm
    IP65
    -
    Grey
    Grey
    -
    -
    -
    -
    -
    IK09
    -
    la pièce
    84,66 €
    RS PRO
    -
    Die Cast Aluminium
    180 x 180 x 100mm
    180 mm
    100 mm
    180 mm
    IP66
    -
    Silver
    Silver
    -
    RJ
    -
    -
    -
    -
    -
    la pièce
    22,04 €
    RS PRO
    Shielded
    Die Cast Aluminium
    120 x 65.5 x 39.75mm
    120mm
    39.8mm
    65.5mm
    IP54
    -
    Black
    Black
    -
    -
    -
    -
    -
    -
    192g
    la pièce
    28,88 €
    RS PRO
    -
    ABS
    200 x 250 x 65mm
    200mm
    65mm
    250mm
    IP54
    General Purpose Moulded Enclosure
    Grey
    Grey
    -
    -
    -
    -
    -
    -
    567g
    la pièce
    14,64 €
    RS PRO
    -
    ABS
    80 x 160 x 60mm
    160 mm
    60 mm
    80 mm
    IP66
    -
    Grey
    Grey
    -
    -
    -
    -
    -
    IK07
    209g
    la pièce
    19,99 €
    RS PRO
    -
    Polycarbonate
    120 x 122 x 85mm
    122 mm
    85 mm
    80 mm
    IP66
    -
    Grey
    Grey
    -
    -
    -
    -
    -
    IK07
    306g
    la pièce
    155,45 €
    RS PRO
    -
    Polyester
    150 x 185 x 130mm
    150 mm
    130 mm
    185 mm
    IP67
    -
    Grey
    Grey
    -
    Mureva BOX
    -
    -
    -
    -
    -
    la pièce
    50,51 €
    RS PRO
    -
    Extruded Aluminium
    178 x 305 x 65mm
    178 mm
    65 mm
    305 mm
    IP30
    -
    Grey
    Grey
    -
    SA
    -
    -
    -
    -
    -
    la pièce
    94,71 €
    RS PRO
    -
    Extruded Aluminium
    400 x 200 x 130mm
    400 mm
    130 mm
    200 mm
    IP40
    -
    Black
    Black
    -
    EAB
    -
    -
    -
    -
    2190g
    la pièce
    4,53 €
    RS PRO
    -
    ABS
    100 x 100 x 35.3mm
    100mm
    35.3mm
    100mm
    IP20
    -
    Light Grey
    Light Grey
    -
    -
    -
    -
    -
    IK06
    -
    la pièce
    17,44 €
    RS PRO
    Shielded
    Die Cast Aluminium
    114.4 x 63.7 x 55.1mm
    114.4 mm
    55.1 mm
    63.7 mm
    -
    -
    Black
    Black
    -
    -
    -
    -
    -
    -
    -
    la pièce
    2,85 €
    RS PRO
    -
    ABS
    66 x 49 x 28mm
    64.7mm
    27.7mm
    49.8mm
    IP53
    -
    Black
    Black
    -
    -
    -
    -
    -
    IK07
    -
    la pièce
    155,96 €
    RS PRO
    Shielded
    304 Stainless Steel
    300 x 200 x 120mm
    120 mm
    200 mm
    300 mm
    IP66, IP69
    -
    Steel
    Natural
    -
    -
    0
    -
    -
    -
    2760g
    la pièce
    6,91 €
    RS PRO
    Shielded
    Die Cast Aluminium
    60 x 54.9 x 30mm
    60 mm
    30 mm
    54.9 mm
    -
    -
    Silver
    Silver
    -
    -
    -
    -
    -
    -
    -
    la pièce
    5,47 €
    RS PRO
    -
    ABS
    85 x 56 x 40mm
    85mm
    40mm
    56mm
    IP54
    General Purpose Moulded Enclosure
    White
    White
    -
    -
    -
    -
    -
    -
    54g
    la pièce
    26,49 €
    RS PRO
    -
    Die Cast Aluminium
    122 x 75 x 75mm
    122 mm
    75 mm
    75 mm
    IP65
    -
    Grey
    Grey
    -
    ELEG
    -
    -
    -
    -
    2700g
    la pièce
    28,31 €
    RS PRO
    Shielded
    Die Cast Aluminium
    171.9 x 120.9 x 106mm
    171.9 mm
    106 mm
    120.9 mm
    -
    -
    Silver
    Silver
    -
    -
    -
    -
    -
    -
    -
    la pièce
    11,94 €
    RS PRO
    -
    ABS
    112 x 62 x 31mm
    112mm
    31mm
    62mm
    IP54
    -
    Black
    Black
    -
    -
    -
    -
    -
    -
    54g
    Résultats par page