General Purpose Enclosures | Electrical | RS
Connectez-vous / Enregistrez-vous pour accéder aux avantages de votre compte
Récemment recherché

    General Purpose Enclosures

    General purpose enclosures are non-specific storage devices that have been created and designed to house and protect a large range of equipment, in most cases this equipment is electronics. As the name suggests, these general purpose enclosures are fit for general purpose. The enclosures can sometimes be referred to as a "Multi-Purpose Enclosure", this is due to them being used for a different number of functions and multiple purposes.

    Different types of General Purpose Enclosures

    The type of enclosure that you chose is entirely dependent on the application that you are using it for. Our range of general purpose enclosures feature a variety of different materials, such as aluminium, plastic and fibreglass with some of these being reinforced, flame resistant and corrosion free. Our aluminium enclosures are available in a variety of types such as aluminium alloy and die-cast aluminium. We also have a range of different:

    • Gasket materials
    • Dimensions and sizes
    • Different IP ratings, such as IP65, IP54 and IP66. To find out more about IP ratings, please read our detailed IP Rating Guide
    • Variety of colours
    • Flanged options for mounting purposes
    • Some of the enclosures feature ventilation, display windows and chassis plates

    Typical applications of General Purpose Enclosures?

    An enclosure can be adapted and used for a whole host of different uses and general purposes, but their main purpose is to provide protection for electronics or other items held within the enclosure. Due to the nature of some of the enclosures and the adaptability, they can be mounted onto walls with security accessories added - making them the perfect solution to use in an environment needing an added layer of security.

    6394 Produits présentés pour General Purpose Enclosures

    la pièce
    22,99 €
    RS PRO
    -
    PET
    80 x 75 x 55mm
    80 mm
    55 mm
    75 mm
    IP66
    -
    Black
    Grey
    -
    -
    -
    -
    -
    -
    -
    la pièce
    336,60 €
    RS PRO
    -
    Fibreglass Reinforced Polyester
    600 x 250 x 161mm
    600 mm
    161 mm
    250 mm
    IP66
    -
    Grey
    Grey
    -
    -
    -
    -
    -
    -
    -
    la pièce
    21,87 €
    RS PRO
    -
    ABS
    45.1 x 139.8 x 209.7mm
    209.7mm
    45.1mm
    139.8mm
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    la pièce
    6,45 €
    RS PRO
    Flanged
    ABS
    111 x 45.6 x 27.5mm
    111mm
    27.5mm
    45.6mm
    -
    -
    Grey
    Grey
    -
    -
    -
    -
    -
    -
    43g
    la pièce
    12,27 €
    RS PRO
    Shielded
    Die Cast Aluminium
    111 x 60 x 31mm
    111mm
    31mm
    60mm
    IP54
    -
    Silver
    Black
    -
    5100
    -
    -
    -
    -
    122.8g
    la pièce
    11,41 €
    RS PRO
    -
    ABS
    190 x 110 x 60mm
    190mm
    60mm
    110mm
    IP54
    General Purpose Moulded Enclosure
    Black
    Black
    -
    -
    -
    -
    -
    -
    200g
    la pièce
    18,11 €
    RS PRO
    Flanged
    Die Cast Aluminium
    187 x 118 x 56.5mm
    187 mm
    56.5 mm
    118 mm
    -
    -
    Silver
    Black
    -
    -
    -
    -
    -
    -
    -
    la pièce
    26,16 €
    RS PRO
    Shielded
    Die Cast Aluminium
    187.4 x 119.2 x 38.2mm
    187.4mm
    38.2mm
    119.2mm
    IP54
    -
    Silver
    Silver
    -
    -
    -
    -
    -
    -
    389g
    la pièce
    24,40 €
    RS PRO
    -
    Fibreglass Reinforced Polyester
    80 x 75 x 75mm
    80 mm
    75 mm
    75 mm
    IP66, IP67, IP68
    -
    Grey
    Grey
    -
    -
    -
    -
    -
    -
    -
    la pièce
    5,34 €
    RS PRO
    -
    ABS
    178.9 x 102 x 48.8mm
    178.9mm
    54.3mm
    102.1mm
    IP53
    -
    Black
    -
    -
    -
    -
    -
    -
    IK07
    -
    la pièce
    27,51 €
    RS PRO
    Transparent Door
    Polycarbonate
    120 x 200 x 75mm
    200 mm
    75 mm
    120 mm
    IP66
    -
    Grey
    Clear
    -
    -
    -
    -
    -
    IK07
    339g
    la pièce
    9,62 €
    RS PRO
    Shielded
    Die Cast Aluminium
    111 x 60 x 30mm
    111 mm
    30 mm
    60 mm
    -
    -
    Silver
    Silver
    -
    -
    -
    -
    -
    -
    -
    la pièce
    32,08 €
    RS PRO
    Shielded
    Die Cast Aluminium
    171.9 x 120.9 x 55mm
    171.9 mm
    55 mm
    120.9 mm
    -
    -
    Grey
    Grey
    -
    -
    -
    -
    -
    -
    -
    la pièce
    8,27 €
    RS PRO
    Shielded
    Die Cast Aluminium
    60 x 54.9 x 30mm
    60 mm
    30 mm
    54.9 mm
    IP66
    -
    Silver
    Silver
    -
    -
    -
    -
    -
    -
    -
    la pièce
    4,60 €
    RS PRO
    -
    ABS
    145.2 x 81.5 x 42.2mm
    145.2mm
    42.2mm
    81.5mm
    IP53
    -
    Black
    -
    -
    -
    -
    -
    -
    IK07
    -
    la pièce
    4,38 €
    RS PRO
    -
    ABS
    100 x 100 x 35.3mm
    100mm
    35.3mm
    100mm
    IP20
    -
    Black
    Black
    -
    -
    -
    -
    -
    IK06
    -
    la pièce
    3,16 €
    RS PRO
    -
    ABS
    75.8 x 75.8 x 30.2mm
    75.8mm
    30.3mm
    75.6mm
    IP20
    -
    Black
    Black
    -
    -
    -
    -
    -
    IK06
    -
    la pièce
    12,41 €
    RS PRO
    Flanged,Shielded
    Die Cast Aluminium
    139.7 x 63.8 x 30mm
    139.7 mm
    30 mm
    63.8 mm
    -
    -
    Silver
    Silver
    -
    -
    -
    -
    -
    -
    -
    la pièce
    10,78 €
    RS PRO
    Flanged
    ABS
    167.14 x 84.14 x 31mm
    167.1mm
    31mm
    84.1mm
    IP54
    -
    Black
    Black
    -
    -
    -
    -
    -
    -
    107g
    la pièce
    131,68 €
    RS PRO
    Shielded
    304 Stainless Steel
    200 x 200 x 80mm
    80 mm
    200 mm
    200 mm
    IP66, IP69
    -
    Steel
    Natural
    -
    -
    0
    -
    -
    -
    1780g
    Résultats par page