Pluggable I/O Connectors

Pluggable I/O connectors that form part of a high-speed modular interconnection system. These pluggable connectors feature high-speed I/O interfaces that support higher data rates than those of traditional copper interfaces such as RJ45. This high data rate makes these pluggable I/O connectors suitable for use in the increasing number of applications that demand a high bandwidth. These pluggable connectors provide a standard I/O interface in the equipment they are used in. This feature enables design flexibility by allowing the user to choose between transceiver modules and direct attach cable assemblies depending on application. A range of standards are supported including Fibre channel, Ethernet, InfiniBand and SAS. Types Of I/O Interface are: SFP (Small Form-factor Pluggable): supports data rates of up to 4 Gbit/s. SFP+ (Small Form-factor Pluggable Plus): Supports data rates of up to 16 Gbit/s. CFP (C Form-factor pluggable): Supports data rates of up to 100 Gbit/s with 10 Gbit/s per channel. XFP (10 Gbit Small Form-factor Pluggable): Supports data rates of up to 10 Gbit/s. QSFP (Quad Small Form-factor Pluggable): Supports data rates of up to 40 Gbit/s with 10 Gbit/s per channel. zQSFP+ (z-Quad Small Form-factor Pluggable Plus): Supports data rates of more than 100 Gbit/s with 28 Gbit/s per channel. These pluggable I/O connectors are suitable for use in applications that require a high-speed data transmissions rate. These applications include access routers and switches, high end servers, network hubs, medical diagnostic equipment and cellular infrastructure.

...
Voir plus Voir moins

Filtres

Afficher 81 - 100 des 165 produits
Nombre de résultats par page
Description Prix Type Gender Body Orientation Number of Ports Number of Contacts Contact Material Contact Plating Current Rating Voltage Rating Housing Material Termination Method Series Pitch
N° de stock RS 188-8337
Référence fabricant2343522-5
29,965 €
Each (In a Tray of 20)
Unité
Stacked ZSFP+ Female - 4 20 Copper Alloy - - - Liquid Crystal Polymer Press-Fit SFP56 -
N° de stock RS 909-7176
Référence fabricant1551920-2
6,38 €
Each
Unité
zQSFP+ Female - 1 38 Copper Alloy Gold - - Liquid Crystal Polymer Solder - -
N° de stock RS 188-8343
Référence fabricant2339978-7
54,867 €
Each (In a Tray of 12)
Unité
Stacked ZSFP+ Female - 8 20 Copper Alloy - - - Liquid Crystal Polymer Press-Fit SFP56 -
N° de stock RS 178-9418
Référence fabricant76045-5001
MarqueMolex
43,85 €
Each
Unité
Stacked SFP+ Male - 4 80 Tin Brass Gold over Nickel 500mA 120 V Glass Filled Liquid Crystal Polymer Solder 76045 -
N° de stock RS 172-0669
Référence fabricant2291931-1
21,188 €
Each (In a Tray of 18)
Unité
Cage Assembly with Integrated Connector Female Right Angle 1 60 Phosphor Bronze Nickel - 120 V Liquid Crystal Polymer Press-In CDFP -
N° de stock RS 178-9766
Référence fabricant75759-5001
MarqueMolex
11,753 €
Each (In a Tray of 72)
Unité
SFP Female - 4 80 High Performance Alloy Gold, Tin 500mA 120 V Thermoplastic Solder 75759 -
N° de stock RS 188-8616
Référence fabricant2349202-6
23,80 €
Each
Unité
Stacked ZSFP+ Female - 2 20 Copper Alloy - - - Liquid Crystal Polymer Press-Fit SFP56 -
Nouveau
N° de stock RS 197-3400
Référence fabricant2342935-3
32,593 €
Each (In a Tray of 10)
Unité
QSFP-DD (Double Density) - - 2 1 - - - - Stainless Steel Press-Fit QSFP-DD -
N° de stock RS 188-8350
Référence fabricant2340033-6
98,00 €
Each (In a Tray of 6)
Unité
Stacked ZSFP+ Female - 16 20 Copper Alloy - - - Liquid Crystal Polymer Press-Fit SFP56 -
N° de stock RS 164-4023
Référence fabricant2007538-5
16,699 €
Each (In a Tray of 36)
Unité
Stacked Cage & Connector Male Straight 2 x 1 20 Phosphor Bronze Gold over Nickel - - Liquid Crystal Polymer Press-In SFP+ -
N° de stock RS 756-1158
Référence fabricant2007562-5
56,84 €
Each
Unité
Stacked Cage & Connector Male Straight 2 x 6 20 Phosphor Bronze Gold over Nickel - - Liquid Crystal Polymer Press-In SFP+ -
N° de stock RS 179-1969
Référence fabricant75714-5001
MarqueMolex
29,30 €
Each
Unité
SFP Female - 2 x 2 80 High Performance Alloy Gold, Tin 500mA 30 V Polycarbonate, Thermoplastic Press-Fit 75714 -
N° de stock RS 178-9371
Référence fabricant76044-5001
MarqueMolex
13,443 €
Each (In a Box of 54)
Unité
Stacked SFP+ Male - 2 40 Tin Brass Gold over Nickel 500mA 120 V Glass Filled Liquid Crystal Polymer Solder 76044 -
N° de stock RS 188-8638
Référence fabricant2340033-5
98,70 €
Each
Unité
Stacked ZSFP+ Female - 16 20 Copper Alloy - - - Liquid Crystal Polymer Press-Fit SFP56 -
Nouveau
N° de stock RS 197-3405
Référence fabricant2342886-3
56,36 €
Each
Unité
QSFP-DD (Double Density) - - 3 1 - - - - Stainless Steel Press-Fit QSFP-DD -
N° de stock RS 188-8630
Référence fabricant2347721-7
85,40 €
Each
Unité
Stacked ZSFP+ Female - 12 20 Copper Alloy - - - Liquid Crystal Polymer Press-Fit SFP56 -
N° de stock RS 186-4915
Référence fabricant2110819-1
5,80 €
1 Tape of 1
Bande(s)
Qsfp Connector - - - 38 Copper Alloy Gold 500mA - Liquid Crystal Polymer Solder QSFP/QSFP+ -
N° de stock RS 188-8353
Référence fabricant2349201-5
137,933 €
Each (In a Tray of 3)
Unité
Stacked ZSFP+ Female - 24 20 Copper Alloy - - - Liquid Crystal Polymer Press-Fit SFP56 -
Nouveau
N° de stock RS 197-3407
Référence fabricant2343986-1
87,08 €
Each
Unité
QSFP-DD (Double Density) - - 5 1 - - - - Stainless Steel Press-Fit QSFP-DD -
N° de stock RS 188-8335
Référence fabricant2349202-7
20,361 €
Each (In a Tray of 18)
Unité
Stacked ZSFP+ Female - 2 20 Copper Alloy - - - Liquid Crystal Polymer Press-Fit SFP56 -