A serial device server is a networking device that transforms serial signals to ethernet compatible signals enabling locally connected serial devices with a USB, RS232, RS422, or RS485 serial interface to communicate over a local area network (LAN). These serial device servers, in effect, create virtual serial ports that emulate physical serial ports which are then used to connect the peripheral device to the network. Network access is given to the attached devices as if they were locally connected to the serial port. This functionality makes it easy to put electronic equipment on an ethernet network and allows them to be used remotely by network attached applications and machines.
IEC 61000-4-4, CISPR 32, IEC 61000-4-6, EN 55011, UL 60950-1, IEC 61000-4-5, EN 60601-1-2, IEC 61000-4-11, IEC 61000-4-8, IEC 61000-4-2, FCC Part 15B Class B, IEC 61000-4-3, EN 55032/24
IEC 61000-4-2, IEC 61000-4-11, IEC 61000-4-8, EN 55032/24, EN 55011, IEC 61000-4-4, IEC 61000-4-6, FCC Part 15B Class B, IEC 61000-4-3, EN 60601-1-2, UL 60950-1, IEC 61000-4-5, CISPR 32
Linux, SCO UNIX, QNX 4.25, Windows 2008 R2/2012/2012 R2/2016/2019-x64, Android 3.1, Solaris 10, FreeBSD, Windows, Windows XP, QNX 6, Windows 95/98/ME/NT/2000, UNIX, Mac 10
1
-40°C
Auto MDI/MDI-X 8-pin RJ45, 10/100 BaseT(X) Ports
85°C
CRoHS, IEC 61000-4-11, WEEE, IEC 61000-4-4, FCC Part 15B Class B, IEC 60068-2-3, IEC 61000-4-2, RoHS, IEC 60068-2-6, IEC 61000-4-6, EN 55032/35, CISPR 32, IEC 61000-4-5, IEC 61000-4-8, IEC 610
FCC Part 15B Class B, IEC 61000-4-3, RoHS, EN 55011, UL 60950-1, EN 55032/24, IEC 61000-4-8, IEC 61000-4-5, WEEE, EN 60601-1-2 Class B, IEC 61000-4-6, IEC 61000-4-11, CISPR 32, IEC 61000-4-2,
IEC 61000-4-8, UL 60950-1, FCC Part 15B Class B, CISPR 32, IEC 61000-4-6, EN 55011, EN 55032/24, IEC 61000-4-2, IEC 61000-4-4, IEC 61000-4-3, IEC 61000-4-5, EN 60601-1-2, IEC 61000-4-11