A serial device server is a networking device that transforms serial signals to ethernet compatible signals enabling locally connected serial devices with a USB, RS232, RS422, or RS485 serial interface to communicate over a local area network (LAN). These serial device servers, in effect, create virtual serial ports that emulate physical serial ports which are then used to connect the peripheral device to the network. Network access is given to the attached devices as if they were locally connected to the serial port. This functionality makes it easy to put electronic equipment on an ethernet network and allows them to be used remotely by network attached applications and machines.
Comparer Product Details |
|---|
En stock
Sous-total (1 unité) 301,06 €(TVA exclue) 301,06 €/unité | Advantech | Gateway | - | - | - | - | 2 | -10°C | RS485, RS232, RS422 | 60°C | CE, FCC Part 15 Subpart B (Class A) | - | 921.6kbps | - | - |
En voie de retrait du marché
Sous-total (1 unité) 393,21 €(TVA exclue) 393,21 €/unité | MOXA | Device Server | Server | - | 12 V | - | 1 | 0°C | RJ45 | 55°C | RoHS, IEC 61000-4-11, EN 55032/35, IEC 60068-2-6, EN 60950-1, CISPR 32, IEC 60068-2-32, UL 508, IEC 61000-4-8, IEC 61000-4-6, IEC 61000-4-3, WEEE, EN 62368-1, IEC 61000-4-5, IEC 60950-1, IEC | - | 230.4kbps | - | - |
Temporairement en rupture de stock
Sous-total (1 unité) 799,70 €(TVA exclue) 799,70 €/unité | MOXA | Device Server | Server | - | 12 V | - | 4 | 0°C | RJ45 | 60°C | IEC 61000-4-2, IEC 61000-4-6, EN 55032/35, IEC 61000-4-11, IEC 60068-2-64, IEC 60950-1, IEC 61000-4-8, CISPR 32, IEC 60068-2-27, RoHS, EN 62368-1, IEC 61000-4-4, IEC 60068-2-32, IEC 61000-4-3, | - | 921.6kbps | - | - |
En stock
Sous-total (1 unité) 238,15 €(TVA exclue) 238,15 €/unité | Brainboxes | Device Server Serial Device Server | Server | - | 5 to 30 V dc | Windows 2000, Windows 7, Windows Server 2003, Windows Server 2008, Windows Vista, Windows XP | 2 | 0°C | 10/100 Base-Tx Ethernet | 55°C | AEO C-TPAT Microsoft Certified Gold Partner WEEE RoHS EMC:CE TAA | - | 1Mbps | - | - |
Temporairement en rupture de stock
Sous-total (1 unité) 331,76 €(TVA exclue) 331,76 €/unité | MOXA | Serial Device Server | Server | - | 12/48 V | Windows XP/2003/Vista/2008/7/8/8.1/10/11 | 2 | 0°C | DB9 Male, RS232, RJ45 | 60°C | WEEE, RoHS | - | 921.6kbps | - | - |
En stock
Sous-total (1 unité) 296,27 €(TVA exclue) 296,27 €/unité | MOXA | Serial Device Server | Server | - | 12/48 V | Windows XP/2003/Vista/2008/7/8/8.1/10/11 | 2 | 0°C | RS232, DB9 Male, RJ45 | 60°C | No | - | 2304kbps | - | - |
Actuellement indisponible
Sous-total (1 unité) 256,00 €(TVA exclue) 256,00 €/unité | Planet | Serial Device Server | - | - | 48/54 V | - | 2 | -40°C | 1G, 2.5G, 10G Base T RJ45, 5G, 10M, 100M | 75°C | 802.3bt PoE++, etc | - | - | - | - |
Temporairement en rupture de stock
Sous-total (1 unité) 427,39 €(TVA exclue) 427,39 €/unité | MOXA | Device Server | Server | - | 12 V | - | 1 | 0°C | 10/100 Base-Tx Ethernet | 60°C | IEC 61000-4-4, EN 60950-1, IEC 61000-4-2, IEC 61000-4-5, RoHS, WEEE, EN 55032/35, IEC 61000-4-11, IEC 61000-4-8, FCC Part 15B Class A, IEC 60068-2-64, IEC 61000-4-3, UL 508, EN 62368-1, IEC 60 | - | 921.6kbps | - | - |
En stock
Sous-total (1 unité) 1 098,70 €(TVA exclue) 1 098,70 €/unité | MOXA | Serial Device Server | Server | - | 12 to 48 V dc | Linux, Android 3.1, Windows XP, Windows 2008 R2/2012/2012 R2/2016/2019-x64, Windows, Windows 95/98/ME/NT/2000 | 8 | 0°C | Serial Interface Connector 8 Pin RJ45, Ethernet 10/100 Base T(X), DB9 Male | 55°C | Green Product RoHS, EMI CISPR 32, UL 60950-1, Signal: 3 V/m IEC 61000-4-8 PFMF IEC 61000-4-11, EMS IEC 61000-4-2 ESD: Contact: 6 kV, Signal: 0.5 kV IEC 61000-4-5 Surge: Power: 2 kV, IEC 62368-1 Declar | - | 921.6kbps | - | - |
En stock
Sous-total (1 unité) 472,50 €(TVA exclue) 472,50 €/unité | MOXA | Serial Device Server | - | - | 48 V | Linux, Mac OS, QNX, UNIX, Windows | 1 | 0°C | DB9, RJ45 | 55°C | WEEE | - | 921.6kbps | - | - |
En stock
Sous-total (1 unité) 97,15 €(TVA exclue) 97,15 €/unité | StarTech.com | Serial Device Server | - | - | 5 DC | - | 1 | 0°C | - | 40°C | IEEE 802.3 10BASE-T and IEEE 802.3u 100BASE-TX | - | - | - | - |
Stocké-e par le fabricant
Sous-total (1 unité) 1 233,14 €(TVA exclue) 1 233,14 €/unité | Siemens | Device Server | Server | - | 24 V dc | - | - | - | USB, KNX TP, RJ45 | - | No | - | 12Mbps | - | - |
En stock
Sous-total (1 unité) 77,85 €(TVA exclue) 77,85 €/unité | MOXA | Serial Device Server | Server | - | 5 V dc | Windows 2008 R2/2012/2012 R2/2016/2019-x64, Windows 95/98/ME/NT/2000, Windows, Windows XP | 2 | -40°C | Auto MDI/MDI-X, 10/100 BaseT(X) Ports | 75°C | IEEE 802.3x for flow control, IEEE 802.3 for 10BaseT, IEEE 802.3u for 100BaseT(X) | - | 230.4kbps | - | - |
Temporairement en rupture de stock
Sous-total (1 unité) 431,01 €(TVA exclue) 431,01 €/unité | Brainboxes | Serial Device Server | - | - | 5 to 30 V dc | - | 4 | 0°C | 100 BaseTX, Ethernet 10 Baset | 55°C | EMC:CE, Microsoft Certified, RoHS, WEEE | - | 1Mbps | - | - |
En stock
Sous-total (1 unité) 2 152,31 €(TVA exclue) 2 152,31 €/unité | MOXA | Serial Device Server Multimeter | Server | - | - | - | 16 | 0°C | RJ45 | 60°C | UL | - | 921.6kbps | - | - |
En stock
Sous-total (1 unité) 805,64 €(TVA exclue) 805,64 €/unité | MOXA | Device Server | Server | - | 12 V | - | 4 | 0°C | 10/100 Base-Tx Ethernet | 55°C | FCC Part 15B Class B, EN 55011, UL 60950-1, IEC 61000-4-5, CISPR 32, EN 60601-1-2 Class B, IEC 61000-4-4, EN 55032/24, IEC 61000-4-6, IEC 61000-4-8, IEC 61000-4-2, IEC 61000-4-3, IEC 61000-4-11 | - | 921.6kbps | - | - |
Temporairement en rupture de stock
Sous-total (1 unité) 293,54 €(TVA exclue) 293,54 €/unité | MOXA | Device Server | Server | - | 12 V | - | 2 | 0°C | RJ45 | 55°C | IEC 61000-4-11, EN 60601-1-2 Class B, IEC 61000-4-2, IEC 61000-4-8, IEC 61000-4-3, IEC 61000-4-4, EN 55011, CISPR 32, EN 55032/24, RoHS, IEC 61000-4-6, FCC Part 15B Class B, WEEE, UL 60950-1, | - | 230.4kbps | - | - |
Stocké-e par le fabricant
Sous-total (1 unité) 694,86 €(TVA exclue) 694,86 €/unité | Siemens | Web Server Module | Server | - | 24 V dc | Windows | - | 0°C | RJ45, USB | 50°C | EN 15232, EN 60950-1 | - | 12Mbps | - | - |
En voie de retrait du marché
Sous-total (1 unité) 2 262,59 €(TVA exclue) 2 262,59 €/unité | MOXA | Device Server | Terminal Server | - | - | Linux, UNIX, QNX 4.25, Windows, Solaris 10, SCO UNIX, Mac 14, Windows Vista, FreeBSD, Windows 11, Windows XP, Windows Server 2022, QNX 6, Mac 10 | 16 | -40°C | 10/100 BaseT(X) Ports (RJ45 Connector) | 85°C | WEEE, Vibration IEC 60068-2-6, EMC EN 55032/35, EMS IEC 61000-4-2/3/4/5/6/8/11, FCC Part 15B Class A, NEMA TS2, CRoHS, Safety UL 60950-1, Freefall IEC 60068-2-34, Telcordia (Bellcore) TR/SR, RoHS, | - | 921.6kbps | - | - |
Stocké-e par le fabricant
Sous-total (1 unité) 1 626,35 €(TVA exclue) 1 626,35 €/unité | Phoenix Contact | Interface Converter | - | - | - | - | - | - | - | - | CHINA RoHS, EN 60068-2-6, CE, REACH, EN 60068-2-27, IEC 60068-2-27, IEC 60068-2-6 | - | - | - | - |