Networking & Coaxial Cables

Setting up a small network, or a full industrial network installation? You can easily find your ideal network and communications cables within our range including data Ethernet assemblies, fibre optic cable, telecommunication cable, thin ethernet cable, twisted pair Ethernet patch cable, and fixed installation cable.

We also offer Ethernet and telecoms cable, in Low Smoke Zero Halogen sheaths, which is also known as the LSOH and LSZH sheaths.

Industrial Ethernet Network Cable

All of which are with the various Ethernet speed grading, Cat5, Cat5e, Cat6, Cat6a, Cat7, which will cover all of the up to date network applications. We offer network cables for fixed or Patch type installations, as shielded or unshielded, twisted or untwisted pairs. Patch cable assemblies are pre-assembled and fitted with RJ-45 connectors, these can be used on various types of patch panel type applications.

Differences between the main category types and speed grading

  • Cat-5 offer speeds of up to 100 Mbps and operates at a frequency of 100 Mhz
  • Cat-5e offer speeds of up to 1 Gbps and cat5e also operates at speeds up to 100 Mhz
  • Cat-6 offer higher speeds up to 10 Gbps, 10 Gigabit speed is generally achieved with cable lengths, up to and around 50 meters. However Cat6 cable with lengths of 50 Metres and above, the speed rate then drops to 1 Gigabit per second, Cat6 cables will also run at a frequency up to 250 Mhz.
  • Cat-6e also offers speeds of up to 10 Gbps, with no length restrictions, comparing with Cat-6, Cat-6e cables run at a frequency of 500 Mhz.

Type of shields available for our Network Cables:

  • UTP or U/UTP Unshielded Twisted Pair.
  • F/UTP Overall Foil Shield.
  • U/FTP Each Pair Shielded.
  • S/FTP Each Pair Shielded + Overall Braid Shield.
  • SF/UTP Overall Foil Shield + Overall Braid Shield.
  • F/FTP Overall Foil Shield + Each Pair includes a shield.

Networking devices and types of hardware

Network cables are often used to connect various network hardware using an Ethernet connection via an RJ45 connector, fixed installations also include RJ45 outlets. Ethernet cables can be used for connecting one or more network devices together, either a computer sharing a printer, or computers connecting together peer to peer, computers sharing storage drives over a network, or a connection of various other devices such as scanners, modems and telephones. Also to note, when connecting two computers together peer to peer, this is achieved by using a crossover patch, commonly known as a null modem patch cable.

10707 Produits présentés pour Networking & Coaxial Cables

1 sur 536
En stock
  • N° de stock RS 768-5579
  • Référence fabricant 1248280005
Sous-total (1 unité)
6,01 €(TVA exclue)
En stock
  • N° de stock RS 843-9112
  • Référence fabricant 09459711132
Sous-total (1 unité)
31,86 €(TVA exclue)
En stock
  • N° de stock RS 285-7680
  • Référence fabricant 09 47 474 7022
Sous-total (1 unité)
69,79 €(TVA exclue)
En stock
  • N° de stock RS 276-1133
Sous-total (1 unité)
30,88 €(TVA exclue)
En stock
  • N° de stock RS 276-1128
Sous-total (1 unité)
17,48 €(TVA exclue)
En stock
  • N° de stock RS 794-2879
Sous-total (1 unité)
23,45 €(TVA exclue)
En stock
  • N° de stock RS 690-929
  • Référence fabricant CAB.6280
Sous-total (1 unité)
5,62 €(TVA exclue)
En stock
  • N° de stock RS 123-5548
  • Référence fabricant XS6W-6LSZH8SS1000CM-B
Sous-total (1 unité)
34,37 €(TVA exclue)
En stock
  • N° de stock RS 201-0535
Sous-total (1 unité)
7,73 €(TVA exclue)
Temporairement en rupture de stock
  • N° de stock RS 483-140
  • Référence fabricant 1441503
Sous-total (1 unité)
98,47 €(TVA exclue)
En stock
  • N° de stock RS 775-4858
  • Référence fabricant PCD-07000-0E
Sous-total (1 unité)
8,27 €(TVA exclue)
En stock
  • N° de stock RS 266-2453
Sous-total (1 unité)
18,81 €(TVA exclue)
En stock
  • N° de stock RS 266-0752
  • Référence fabricant 21.15.3904-100
Sous-total (1 unité)
3,07 €(TVA exclue)
Dernier stock RS
  • N° de stock RS 283-4462
  • Référence fabricant RND 765-00231
Sous-total (1 unité)
4,78 €(TVA exclue)
En stock
  • N° de stock RS 284-6925
Sous-total (1 unité)
7,63 €(TVA exclue)
Temporairement en rupture de stock
  • N° de stock RS 189-738
  • Référence fabricant E21138
Sous-total (1 unité)
73,25 €(TVA exclue)
En stock
  • N° de stock RS 124-8831
  • Référence fabricant ASMA500B058L13
Sous-total (1 unité)
42,65 €(TVA exclue)
En stock
  • N° de stock RS 175-0670
  • Référence fabricant U.FL-2LP-088K2T-A-(1000)
Sous-total (1 unité)
11,87 €(TVA exclue)
En stock
  • N° de stock RS 405-5379
Sous-total (1 unité)
3,77 €(TVA exclue)
Actuellement indisponible
  • N° de stock RS 233-8560
  • Référence fabricant C58LL-RPSM-2438-NM
Sous-total (1 sachet de 10 unités)
234,67 €(TVA exclue)
Résultats par page