Sealed Lead Acid Batteries | RS
Connectez-vous / Enregistrez-vous pour accéder aux avantages de votre compte
Récemment recherché

    Lead Acid Batteries

    Lead acid rechargeable batteries are the oldest type of rechargeable battery. Despite having a very low energy-to-weight ratio and a low energy-to-volume ratio, they are able to supply high surge currents, meaning that they are able to meet the power requirements of applications such as storage in back-up power supplies in mobile phone towers.These sealed lead acid batteries have many used in the today's world. They come in a wide range of sizes, typically with voltages of 6V to 12V. Some typical uses are:Emergency LightsUninterruptible power supplies (UPS)Alarm SystemsCommunication SystemsGEL Vs AGM Lead Acid BatteriesAGM (Absorbed Glass Mat)These batteries contain only enough liquid to keep the specially designed glass mat wet. The glass mat is made to wick the battery electrolytes between the battery plates. If the AGM battery is broken no free liquid leaks out.AGM batteries are preferred when a large amount of amps are required. The life expectancy remains excellent in most cases, if they are not discharged more than 60% between recharges and/or recharged fully every 3-6 months.Gel Cell BatteriesThese batteries contains silica type gel, which is a thick paste like material. It allows the electrons to flow between plates, but will not leak in a gel battery if the case is broken.Gel Cell Batteries don't offer the same power capacity as do the same physical size as AGM batteries. Gel cell batteries excel in slow discharge rates and slightly higher operating temperatures and with excellent deep cycle capability. Recharging these batteries must be done correctly or it will suffer a premature failure."What are lead acid rechargeable batteries used for?Lead acid batteries are widely used if surge current is critical, even if other designs could provide higher energy densities. Large-format lead acid designs are widely used in settings like hospitals, and in stand-alone power systems. Their surge current properties make them attractive for use in motor vehicles to provide the high current required by starter motors.How do lead acid rechargeable batteries work?The oxygen in the active material (lead dioxide) reacts with the hydrogen ions to form water, and the lead reacts with sulphuric acid to form lead sulphate. The ions moving through the electrolyte then create the current flow.

    260 Produits présentés pour Lead Acid Batteries

    17,97 €
    la pièce
    RS PRO
    -
    4Ah
    6V
    AGM
    70 x 47 x 100mm
    T1
    + 50°C
    - 20°C
    740g
    Stand by Use
    Lead Acid
    3 to 5 Years
    -20 → +50°C
    RS PRO
    53,05 €
    1 boîte de 1
    RS PRO
    Designed High Rate Application
    9Ah
    12V
    AGM
    151 x 65 x 93.5mm
    T1
    + 50°C
    - 20°C
    2.5kg
    Stand by Use
    Lead Acid
    3 to 5 Years
    -20 → +50°C
    RS PRO
    16,25 €
    la pièce
    RS PRO
    -
    3.2Ah
    6V
    AGM
    134 x 34 x 60mm
    T1
    + 50°C
    - 20°C
    670g
    Stand by Use
    Lead Acid
    3 to 5 Years
    -20 → +50°C
    RS PRO
    35,82 €
    1 boîte de 1
    RS PRO
    Designed High Rate Application
    12Ah
    6V
    AGM
    151 x 51 x 94mm
    T1
    + 50°C
    - 20°C
    1.8kg
    Stand by Use
    Lead Acid
    3 to 5 Years
    -20 → +50°C
    RS PRO
    53,62 €
    la pièce
    RS PRO
    -
    12Ah
    12V
    AGM
    151 x 98 x 95mm
    T1
    + 50°C
    - 20°C
    3.5kg
    Stand by Use
    Lead Acid
    3 to 5 Years
    -20 → +50°C
    RS PRO
    27,34 €
    la pièce
    RS PRO
    -
    7Ah
    6V
    AGM
    150 x 34 x 94mm
    T2
    + 50°C
    - 20°C
    1.1kg
    Stand by Use
    Lead Acid
    3 to 5 Years
    -20 → +50°C
    RS PRO
    26,66 €
    la pièce
    RS PRO
    -
    10Ah
    6V
    AGM
    151 x 51 x 94mm
    T1
    + 50°C
    - 20°C
    1.6kg
    Stand by Use
    Lead Acid
    3 to 5 Years
    -20 → +50°C
    RS PRO
    20,61 €
    la pièce
    RS PRO
    -
    2.3Ah
    12V
    AGM
    178 x 35 x 60mm
    T1
    + 50°C
    - 20°C
    970g
    Stand by Use
    Lead Acid
    3 to 5 Years
    -20 → +50°C
    RS PRO
    27,18 €
    la pièce
    RS PRO
    -
    7Ah
    12V
    AGM
    151 x 65 x 93.5mm
    T1
    + 50°C
    - 20°C
    2.2kg
    Stand by Use
    Lead Acid
    3 to 5 Years
    -20 → +50°C
    RS PRO
    23,68 €
    la pièce
    RS PRO
    -
    5Ah
    12V
    AGM
    90 x 70 x 101mm
    T1
    + 50°C
    - 20°C
    1.8kg
    Stand by Use
    Lead Acid
    3 to 5 Years
    -20 → +50°C
    RS PRO
    86,24 €
    la pièce
    RS PRO
    -
    20Ah
    12V
    AGM
    181.5 x 76.5 x 167.5mm
    T12
    + 50°C
    - 20°C
    5.8kg
    Stand by Use
    Lead Acid
    3 to 5 Years
    -20 → +50°C
    RS PRO
    54,78 €
    1 boîte de 1
    RS PRO
    Flame Resistant
    12Ah
    12V
    AGM
    151 x 98 x 95mm
    T1
    + 50°C
    - 20°C
    3.5kg
    Stand by Use
    Lead Acid
    3 to 5 Years
    -20 → +50°C
    RS PRO
    111,90 €
    la pièce
    RS PRO
    -
    24Ah
    12V
    AGM
    166 x 175 x 125mm
    T12
    + 50°C
    - 20°C
    7.2kg
    Stand by Use
    Lead Acid
    3 to 5 Years
    -20 → +50°C
    RS PRO
    17,43 €
    1 boîte de 1
    RS PRO
    Flame Resistant
    1.2Ah
    12V
    AGM
    97 x 43 x 52mm
    T1
    + 50°C
    - 20°C
    570g
    Stand by Use
    Lead Acid
    3 to 5 Years
    -20 → +50°C
    RS PRO
    411,47 €
    la pièce
    RS PRO
    -
    100Ah
    12V
    AGM
    330 x 173 x 212mm
    T11
    + 50°C
    - 20°C
    30.6kg
    Stand by Use
    Lead Acid
    10 to 12 Years
    -20 → +50°C
    RS PRO
    14,22 €
    la pièce
    RS PRO
    -
    1.2Ah
    6V
    AGM
    97 x 24 x 51.5mm
    T1
    + 50°C
    - 20°C
    290g
    Stand by Use
    Lead Acid
    3 to 5 Years
    -20 → +50°C
    RS PRO
    90,84 €
    1 boîte de 1
    RS PRO
    Flame Resistant
    18Ah
    12V
    AGM
    181.5 x 76.5 x 167.5mm
    T12
    + 50°C
    - 20°C
    5.4kg
    Stand by Use
    Lead Acid
    3 to 5 Years
    -20 → +50°C
    RS PRO
    19,20 €
    la pièce
    RS PRO
    -
    1.2Ah
    12V
    AGM
    97 x 43 x 52mm
    T1
    + 50°C
    - 20°C
    570g
    Stand by Use
    Lead Acid
    3 to 5 Years
    -20 → +50°C
    RS PRO
    412,90 €
    la pièce
    RS PRO
    Designed for Cyclic Application
    100Ah
    12V
    Gel
    330 x 173 x 212mm
    T11
    + 60°C
    - 20°C
    31kg
    Cyclic
    Lead Acid
    10 to 12 Years
    -20 → +60°C
    RS PRO
    23,47 €
    la pièce
    RS PRO
    -
    6.5Ah
    12V
    AGM
    151 x 65 x 93.5mm
    T1
    + 55°C
    - 20°C
    2.08kg
    Stand by Use
    Lead Acid
    6 to 9 Years
    -20 → +55°C
    RS PRO
    Résultats par page