Photoelectric Sensors | Optical Sensor | RS Components
Connectez-vous / Enregistrez-vous pour accéder aux avantages de votre compte
Récemment recherché

    Photoelectric Sensors

    What are Photoelectric Sensors?

    Photoelectric sensors determine the distance, absence, or presence of physical objects by emitting a field or beam of electromagnetic radiation. An object is detected by measuring alterations in the return signal, this is achieved as sensors have an Emitter for emitting light and a Receiver for receiving light. There are 3 main types of photoelectric sensors, through-beam, retro-reflective and diffuse, which vary slightly in the way they function.

    The basic function of each is to detect the presence or absence of objects or measure the distance to the object. You can learn more in our complete guide to photoelectric sensors.

    Types of Photoelectric Sensors:

    Through-beam Sensors

    Through Beam Sensors (aka thru-beam) rely on two separate housings, one for the transmitter and one for the receiver, with the transmitter providing a continuous beam of light to the receiver. Each time an object passes through the beam this interrupts the signal between the transmitter and receiver, which in turn causes the receiver to send an electrical signal to the output. Through-beam sensors are suited to long-distance sensing and can detect almost any object, irrespective of colour or angular motion.

    Retro-reflective Sensors

    Retro-reflective photoelectric sensors (retroreflective) have both the transmitter and receiver contained within the same housing but require a reflector opposite to the sensor. The reflector bounces the light beam back to the transmitter until an object breaks the beam. Objects which are highly reflective such as aluminium require sensors with polarising filters. The filter allows the sensor to acknowledge that the reflected light from reflecting materials is different from the reflector.

    Diffuse Sensors

    Diffuse sensors (proximity sensor) are easier to install as only one device must be mounted. This is because the transmitter and receiver are contained within one housing. Diffuse sensors use the reflection from the target object within a predetermined sensing range.

    The transmitter sends out a continuous beam of light, once this hits the target it is diffused in all directions, a part of this light is reflected and recognised by the receiver, the receiver then sends an electrical signal to the output. A special type of diffused mode is background suppression which enables the user to precisely control the sensing range.

    Applications of Photoelectric Sensors

    Photoelectric Sensors can be used in various settings, some of which include:

    • Food Industry
    • Pharmaceutical Industry
    • Packaging Plants
    • Automotive Industry
    • Doors & Gates

    Browse the broad range of Photoelectric Sensors RS Components have to offer and order today for next day delivery.

    6932 Produits présentés pour Photoelectric Sensors

    Banner
    Rectangular
    -
    200 → 2000 mm
    Bipolar NPN/PNP
    5 Pin Euro Style QD
    Light / Dark switching
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Banner
    Barrel
    Background Suppression
    600 mm
    Solid State AC Switch
    Cable
    Light Switching
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Banner
    Barrel
    Retroreflective
    6 m
    PNP
    Cable
    -
    -
    -
    30V
    -
    Cable
    Red LED
    IP67, IP68, IP69K
    16 mA
    -
    1.5 ms, 750 μs
    -
    PBT Polyester
    +70°C
    -40°C
    Flange Mount
    T18-2
    Banner
    Rectangular
    Diffuse
    1500 mm
    PNP
    M8
    Light / Dark switching
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Omron
    Rectangular
    Background Suppression
    1000 mm
    PNP
    M8 4-Pin Connector
    Light / Dark switching
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Banner
    Block
    Distance
    35 mm → 310 mm
    PNP
    M12 4 Pin Connector
    -
    -
    -
    30V
    -
    M12 Connector
    LED
    IP67, IP68, IP69K
    100 mA
    -
    1.5 ms
    -
    Stainless Steel
    +50°C
    -10°C
    Flush Mount
    Q4X
    Banner
    Rectangular
    Suppression
    30 mm
    PNP
    M12
    Light Switching
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Eaton
    Square
    Diffuse Reflective
    100 mm
    NPN
    Cable
    Dark Switching
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Carlo Gavazzi
    Rectangular
    Polarized Retro Reflective
    6000 mm
    NPN
    Connector M12
    Light / Dark switching
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Eaton
    Cylindrical
    Diffuse Reflective
    50 mm
    PNP/NPN
    M12
    Dark Switching
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Telemecanique Sensors
    Cylindrical
    Through Beam
    15 m
    Discrete
    1 Male Connector M12
    -
    -
    IO-LINK
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Banner
    Rectangular
    Diffuse
    600 mm
    PNP
    4 - Pin M12 Pigtail QD
    Light / Dark switching
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Banner
    Rectangular
    Plastic fibre optic
    -
    PNP
    Pigtail QD
    Light / Dark switching
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Telemecanique Sensors
    Barrel
    Through Beam
    0 → 30 m
    -
    -
    -
    -
    -
    30V
    -
    -
    Laser Light
    IP67
    25 mA
    -
    <400 μs
    -
    Nickel Plated Brass
    +45°C
    -10°C
    -
    -
    Banner
    Rectangular
    Retroreflective
    5 m
    Solid State AC Switch
    Pigtail QD
    Light / Dark switching
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Banner
    Rectangular
    Diffuse
    4 m
    PNP
    M12
    Light / Dark switching
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Eaton
    -
    -
    2.5 m
    -
    -
    -
    -
    -
    -
    -
    -
    -
    IP66
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Banner
    Cylindrical
    Opposed
    20 m
    Emitter
    Integral QD
    Light / Dark switching
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Banner
    Rectangular
    Emitter
    12 m
    -
    Cabeled
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Banner
    Rectangular
    Adjustable Field
    125 → 400 mm
    NPN
    M12
    Light / Dark switching
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Résultats par page