Carlo Gavazzi Polarized Retro Reflective Photoelectric Sensor, Rectangular Sensor, 6000 mm Detection Range
- N° de stock RS:
- 276-3365
- Référence fabricant:
- PC50CNP06BAM1MH
- Fabricant:
- Carlo Gavazzi
En cours d'approvisionnement - expédition le 10/09/2024, livraison sous 4 jour(s)
Prix la pièce
129,30 €
(TVA exclue)
156,45 €
(TVA incluse)
Unité | Prix par unité |
---|---|
1 + | 129,30 € |
- N° de stock RS:
- 276-3365
- Référence fabricant:
- PC50CNP06BAM1MH
- Fabricant:
- Carlo Gavazzi
Documentation technique
Législations et de normes
- Pays d'origine :
- LT
Détails du produit
The Carlo Gavazzi Polarized Retro reflective Photoelectric Sensor comes is compact square 17 x 50 x 50 mm reinforced PC and ABS housing. They are useful in applications where basic sensors provide adequate sensing performance. The long sensing range together with sensitivity adjustment gives a very flexible sensor. The DC types are with a transistor output and the configuration is fully programmable.
High degree of EMC
IP67 degree of protection
Reverse polarity protection
Modulated and visible red light
LED for signal stability indication
Short circuit and transients protection
LED for output indication and power ON
IP67 degree of protection
Reverse polarity protection
Modulated and visible red light
LED for signal stability indication
Short circuit and transients protection
LED for output indication and power ON
Spécifications
Attribut | Valeur |
---|---|
Sensor Style | Rectangular |
Detection Type | Polarized Retro Reflective |
Detection Range | 6000 mm |
Output Type | NPN |
Switching Mode | Light / Dark switching |
Electrical Connection | Connector M12 |