Hall Effect Sensors

Due to their ability to sense electromagnetic fields, hall effect sensor have a variety of uses in electronics and machinery applications. They are often used in conjunction with external magnets to trigger a number of desired outcomes, such as proximity sensing and as position sensors. They are found in a number of devices such as computer keyboards and fuel gauges in automobiles. Hall effect devices are used in many industries where reliable, contactless sensing is desired, with countless applications in measurement and switching.

How do Hall Effect Sensors Work?

Often referred to as hall sensors, these sensors are commonly used in switches. As the sensors are activated by external magnetic fields, they rely on the hall effect to trigger switches rather than relying on contacts physically touching. Contactless switching leads to reliable, quick-acting and very long-lasting operation, and so hall effect switches are often used in challenging industries.

There are 2 different types of hall effect sensors, linear output sensors (or analogue) and digital output sensors. Linear sensors use a continuous voltage output that increases or decreases dependent on the magnetic pull from the magnetic field. Digital output has a bistable current that increases or decreases the output when the voltage rises and falls to different levels.

The RS range of Hall Effect Sensors includes bipolar and unipolar sensors of varying ranges and output types, from trusted brands such as Honeywell, Cherry, TE Connectivity and our own RS PRO brand.

150 Produits présentés pour Hall Effect Sensors

  • N° de stock RS 200-6115P
  • Référence fabricant G-MRCO-016
l'unité (conditionné en bobine)
1,156 €(TVA exclue)
TE Connectivity
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
  • N° de stock RS 244-0916
  • Référence fabricant TLE49452LHALA1
L'unité (en paquet de 5)
1,652 €(TVA exclue)
Infineon
Open Collector
-
Through Hole
24 V
-
-
-
-
100 A
-
-
-
-
-
-
-
la pièce
82,51 €(TVA exclue)
ifm electronic
NPN
Barrel
Cable Mount
7 → 30 V dc
Wire Lead
-
30V
1.7 mm
50 mA
15 kHz
-
15 (Dia.)mm
49.5mm
15 (Dia.) x 49.5 mm
IP67, IP69K
+140°C
  • N° de stock RS 200-6115
  • Référence fabricant G-MRCO-016
L'unité (en paquet de 5)
1,156 €(TVA exclue)
TE Connectivity
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
la pièce
60,54 €(TVA exclue)
Honeywell
Square Wave
Barrel
Flange Mount
4.5 → 26 V
Cable with leads
-
-
-
18 mA
-
-
-
-
-
IP69K
+150°C
  • N° de stock RS 244-0917
  • Référence fabricant TLE4945LHALA1
L'unité (sur une bobine de 2000)
0,621 €(TVA exclue)
Infineon
Open Collector
-
Through Hole
24 V
-
-
-
-
100 A
-
-
-
-
-
-
-
L'unité (en sachet de 5000)
2,034 €(TVA exclue)
Honeywell
Ratiometric
Block
Surface Mount
4.5 → 10.5 V dc
PCB
-
-
-
1.5 mA
-
4.06mm
3mm
1.6mm
4.06 x 3 x 1.6 mm
-
+150°C
  • N° de stock RS 253-9862
  • Référence fabricant TLE4999C4S0001HALA1
L'unité (sur une bobine de 2000)
1,814 €(TVA exclue)
Infineon
-
-
-
20 V
-
-
-
-
-
-
-
-
-
-
-
-
la pièce
76,36 €(TVA exclue)
ifm electronic
PNP
Barrel
Cable Mount
10 → 30 V dc
M12 Connector
-
30V
1.7 mm
50 mA
15 kHz
-
15 (Dia.)mm
60mm
15 (Dia.) x 60 mm
IP65, IP68, IP69K
+85°C
la pièce
50,11 €(TVA exclue)
Honeywell
Non-Ratiometric
Barrel
Flange Mount
10 → 30 V dc
Connector
-
-
180 °
47 mA
-
40mm
25mm
55mm
40 x 25 x 55 mm
IP67
+125°C
  • N° de stock RS 765-9319
  • Référence fabricant GS100102
la pièce
51,30 €(TVA exclue)
ZF
NPN
Barrel
Panel Mount
4.5 → 24 V dc
Wire Lead
-
24V
-
20 mA
-
65.5mm
-
-
-
IP68
+125°C
  • N° de stock RS 230-9407
  • Référence fabricant MFS211
la pièce
72,61 €(TVA exclue)
ifm electronic
PNP
Barrel
Flush Mount
10 → 30 V
M12 x 1
-
-
-
200 mA
-
-
-
-
-
-
-
  • N° de stock RS 743-5677
  • Référence fabricant 981HE0B4WA8H01
la pièce
56,79 €(TVA exclue)
Vishay
-
-
-
-
-
-
-
-
-
-
22mm
-
-
-
-
-
  • N° de stock RS 169-7672
  • Référence fabricant SR13C-A1
1 sachet de 100
1 453,92 €(TVA exclue)
Honeywell
Digital
-
-
-1 → +25 V dc
Wire Lead
-
25V
-
50 mA
-
7.62mm
20.32mm
11.43mm
7.62 x 20.32 x 11.43 mm
-
+150°C
la pièce
33,39 €(TVA exclue)
Honeywell
Ratiometric
-
PCB Mount
6.6 → 12.6 V dc
PCB
-
-
-
2 mA
-
7.62mm
15.24mm
1.78mm
7.62 x 15.24 x 1.78 mm
-
+125°C
  • N° de stock RS 273-7272
  • Référence fabricant SRBS-Q12-8-E270-EP-1-S-M8
la pièce
81,34 €(TVA exclue)
Festo
NPN, PNP
Barrel
Screw-clamped
24 V
M8 x 1
-
30V
>270 °
-
-
-
-
-
-
-
-
la pièce
101,88 €(TVA exclue)
Honeywell
Digital Current Sinking (open collector)
Barrel
Flange Mount
4 → 24 V
Leaded Connector
-
-
-
6 mA
-
-
-
-
-
-
-
  • N° de stock RS 168-0001
  • Référence fabricant 981HE0B4WA1F16
L'unité (en boîte de 10)
54,05 €(TVA exclue)
Vishay
-
-
-
-
-
-
-
-
-
-
22mm
-
-
-
-
-
  • N° de stock RS 811-3996
  • Référence fabricant 20LHE1AWA1P30E1
la pièce
103,60 €(TVA exclue)
Vishay
-
Block
Flange Mount
5 V dc
Wire Lead
-
5V
0 → 10 mm
16 mA
-
46mm
47mm
23.3mm
46 x 47 x 23.3 mm
IP51
+85°C
  • N° de stock RS 315-117
  • Référence fabricant Euro-MXPS-D-112-1521-360-1178-50
la pièce
177,49 €(TVA exclue)
Variohm Group
Analogue
Circular
Bolt
5 V
-
-
5V
-
-
-
-
-
-
-
-
-
Résultats par page