Connectez-vous / Enregistrez-vous pour accéder aux avantages de votre compte
Récemment recherché

    Temperature Controllers

    What is a Temperature Controller?

    A temperature controller, as the name implies, is a device used to control and monitor temperature but is also used to control flow, pressure, speed, and other process variables in an industrial setting such as in ovens, fridges, or freezers.

    To implement an accurate temperature control process, a controller is used to take input from a temperature sensor, such as a thermocouple or RTD. The actual temperature measurement is then compared to the desired temperature, providing an output to a control element such as a heater or fan which decides how much heating or cooling is required to change it back to process temperature. The temperature is displayed via a Thermostat.

    Types of Temperature Controller

    There are several types of Temperature Controller device to consider based on the application or process it will be used for.

    PID Temperature Controller

    • an on/off process controller that uses a mathematical formula to calculate the difference between the desired temperature setpoint and current process temperature to ensure the process temperature remains as close to the setpoint as possible. PID controllers are effective at dealing with process disturbances that can have an impact on the quality of the product that is being measured.

    On-Off Temperature Controller

    • On-off temperature controllers (also called signallers), are simple temperature control devices. The optimal temperature is pre-set and when it's exceeded the output switches off. When the temperature falls below the optimal pre-set, the output switches on.

    Proportional Temperature Controller

    • Able to increase or throttle back power as required, in a ratio that matches the differential between the current process temperature and the desired temperature range. This proportional control usually takes place only within a defined range of temperatures at either side of the setpoint and is designed to eliminate the cycling associated with an on-off controller.

    Peltier Module Controller

    • Peltier module controllers are temperature controllers designed for reversible cooling and heating control of thermoelectric assemblies, depending on the current direction. They offer a fast and compact temperature control solutions and are ideal for applications that need precise and accurate temperature control.

    Applications of Temperature Controllers

    Due to the versatile monitoring features, high reliability, and comprehensive uses of Temperature Controllers, different types are utilised as temperature control applications in a diverse range of industries including:

    • Furnace and batch temperature control
    • Curing and conditioning of various sheet materials
    • Temperature-critical drying and evaporation processes
    • Heat treatment and tempering of industrial parts and equipment
    • Medical sciences and pharmaceutical development
    • Food production and preparation

    For More information on Temperature and PID Controllers please see our Comprehensive Guide:https://web/generalDisplay.html?id=ideas-and-advice/pid-temperature-controllers-guide

    1668 Produits présentés pour Temperature Controllers

    la pièce
    713,57 €
    Omron
    -
    Linear, Analogue, 4-20 mA
    100 → 240 V ac
    48 x 48mm
    4
    4
    -
    -
    -
    ON/OFF, PID, 2-PID Controller
    -
    -
    -
    -
    -
    -
    Universal, Platinum Resistance Thermometer, PT100, Thermocouple, Analogue
    Panel Mount
    -
    E5EC
    la pièce
    182,20 €
    Red Lion
    Communication Module Available
    0-10 V dc, Relay
    24 V dc
    48 x 48mm
    1
    2
    0°C
    +50°C
    0 → +600 (E Type) °C, 0 → +1700 (R Type) °C, 0 → +1700 (S Type) °C, -100 → +1200 (J Type) °C, -148 → +2192 (J Type) °F, -200 → +400 (T Type) °C, -200 → +500 (U Type) °C, -200 → +800 (TXK Type) °C, -200 → +850
    PID Controller
    -
    LCD
    IP65
    -
    -
    -
    Analogue
    Panel Mount
    -
    PXU
    la pièce
    178,17 €
    Kübler
    -
    -
    10 → 30 V dc
    48 x 24 (1/32 DIN)mm
    -
    -
    -20°C
    +65°C
    -
    -
    -
    -
    IP65
    -
    -
    -
    K Type Thermocouple
    -
    -
    CODIX 532
    la pièce
    191,90 €
    Omron
    -
    Relay
    100 → 240 V ac
    48 x 48mm
    1 dedicated
    3 dedicated
    -
    -
    -
    ON/OFF
    -
    -
    -
    -
    -
    -
    Platinum Resistance Thermometer ; PT100
    Panel Mount, Din-Rail Removable Socket
    -
    E5C2
    la pièce
    191,90 €
    Omron
    -
    Relay
    100 → 240 V ac
    48 x 48mm
    1 dedicated
    3 dedicated
    -
    -
    -
    ON/OFF
    -
    -
    -
    -
    -
    -
    Platinum Resistance Thermometer ; PT100
    Panel Mount, Din-Rail Removable Socket
    -
    E5C2
    la pièce
    772,65 €
    Omron
    -
    Position-proportional <BR/>relay output, Relay
    24 V ac/dc
    96 x 96 x 78mm
    3 dedicated
    3 dedicated
    -
    -
    -
    ON/OFF, PID, Proportional Valve
    -
    -
    -
    -
    -
    -
    Universal, Platinum Resistance Thermometer, PT100, Thermocouple, Analogue
    Panel Mount
    -
    E5AN
    la pièce
    457,03 €
    Omron
    -
    SSR, Solid State Relay, Logic
    100 → 240 V ac
    96 x 96mm
    1
    4
    -
    -
    -
    ON/OFF, PID, 2-PID Controller
    -
    -
    -
    -
    -
    -
    Universal, Platinum Resistance Thermometer, PT100, Thermocouple, Analogue
    Panel Mount
    -
    E5CC
    la pièce
    736,29 €
    Omron
    -
    Position-proportional <BR/>relay output, Relay
    24 V ac/dc
    48 x 48mm
    2
    2
    -
    -
    -
    ON/OFF, PID, Proportional Valve
    -
    -
    -
    -
    -
    -
    Universal, Platinum Resistance Thermometer, PT100, Thermocouple, Analogue
    Panel Mount
    -
    E5EN
    la pièce
    619,30 €
    West Instruments
    -
    SSR
    100 → 240 V ac
    96 x 48 (1/8 DIN)mm
    -
    1
    0°C
    +55°C
    -
    ON/OFF
    -
    LED
    IP20, IP66
    ON/OFF
    -
    -
    -
    -
    P 8100
    P8100
    la pièce
    639,60 €
    P.M.A
    -
    Relay
    90 → 250 V ac
    96 x 48 (1/8 DIN)mm
    -
    2
    -20°C
    +65°C
    0 → +1760 (Type R Thermocouple) °C, 0 → +1760 (Type S Thermocouple) °C, -100 → +1200 (Type J Thermocouple) °C, -100 → +1300 (Type N Thermocouple) °C, -100 → +1350 (Type K Thermocouple) °C, -100 → +900 (Type L
    ON/OFF
    -
    LCD, Multi Line
    IP00, IP20, IP65
    ON/OFF
    -
    -
    -
    -
    PMA KS40-1
    KS40
    la pièce
    216,65 €
    Omron
    -
    Relay
    24 V ac/dc
    48 x 48mm
    1
    2
    -10°C
    +55°C
    -10 → +55 °C
    ON/OFF, PID, 2-PID Controller
    -
    Segment
    IP00, IP20
    PID Controller
    -
    -
    Universal, Platinum Resistance Thermometer, PT100, Thermocouple, Analogue
    DIN Rail, Panel Mount
    -
    E5DC
    la pièce
    309,97 €
    Omron
    -
    Linear, Analogue, 4-20 mA
    100 → 240 V ac
    48 x 48mm
    1
    2
    -10°C
    +55°C
    -10 → +55 °C
    ON/OFF, PID, 2-PID Controller
    -
    Segment
    IP00, IP20
    PID Controller
    -
    -
    Universal, Platinum Resistance Thermometer, PT100, Thermocouple, Analogue
    DIN Rail, Panel Mount
    -
    E5DC
    la pièce
    436,42 €
    Omron
    -
    Relay
    24 V ac/dc
    48 x 48mm
    -
    2
    -10°C
    +55°C
    -
    ON/OFF, PID, 2-PID Controller
    -
    -
    -
    -
    -
    -
    Universal, Platinum Resistance Thermometer, PT100, Thermocouple, Analogue
    Panel Mount
    0 → 10 V, 0 → 20 mA, -200 → +2300 (Thermocouple) °C, -200 → +850 (Platinum Resistance Thermometer) °C
    E5CN
    la pièce
    880,31 €
    P.M.A
    -
    Relay
    90 → 250 V ac
    96 x 96 (1/4 DIN)mm
    -
    4
    -20°C
    +65°C
    0 → +1760 (Type R Thermocouple) °C, 0 → +1760 (Type S Thermocouple) °C, 0 → +1820 (Type B Thermocouple) °C, 0 → +2315 (Type C Thermocouple) °C, 0 → +2315 (Type D Thermocouple) °C, -100 → +1000 (Type E Thermoco
    ON/OFF
    -
    Multi Line
    IP00, IP20, IP65
    ON/OFF
    -
    -
    -
    -
    PMA KS92-1
    KS92
    la pièce
    374,91 €
    Omron
    -
    Relay
    24 V ac/dc
    96 x 96mm
    -
    1
    -10°C
    +55°C
    -
    ON/OFF, PID, 2-PID Controller
    -
    -
    -
    -
    -
    -
    Universal, Platinum Resistance Thermometer, PT100, Thermocouple, Analogue
    Panel Mount
    0 → +260 (Infrared Temperature Sensor) °C, 0 → 10 V, 0 → 20 mA, -200 → +2300 (Thermocouple) °C, -200 → +850 (Platinum Resistance Thermometer) °C
    E5CC
    la pièce
    350,98 €
    Omron
    -
    SSR, Solid State Relay, Logic
    24 V ac/dc
    48 x 48mm
    3
    1
    -10°C
    +55°C
    +100 → +1800 (Type B Thermocouple) °C, 0 → +1300 (Type PLII Thermocouple) °C, 0 → +1700 (Type R Thermocouple) °C, 0 → +1700 (Type S Thermocouple) °C, 0 → +2300 (Type W Thermocouple) °C, -100 → +850 (Type J The
    ON/OFF, PID, 2-PID Controller
    -
    11-Segment Digital Display
    IP00, IP20, IP66
    -
    -
    -
    Universal, Platinum Resistance Thermometer, PT100, Thermocouple, Analogue
    Panel Mount
    Omron E5CC
    E5CC
    la pièce
    251,89 €
    Omron
    -
    Relay
    100 → 240 V ac
    48 x 48mm
    -
    2
    -10°C
    +50°C
    +100 → +1800 (Type B Thermocouple) °C, 0 → +1300 (Type PL II Thermocouple) °C, 0 → +1700 (R & S Thermocouples) °C, 0 → +2300 (Type W Thermocouple) °C, -100 → +850 (Type J Thermocouple) °C, -100 → +850 (Type L
    ON/OFF, PID, 2-PID Controller
    -
    11-Segment Digital Display
    IP00, IP20
    ON/OFF
    -
    -
    Universal, Platinum Resistance Thermometer, PT100, Thermocouple, Analogue
    DIN Rail, Panel Mount
    Omron E5DC
    E5DC
    la pièce
    757,00 €
    Omron
    -
    Auxiliary Relay
    100 → 240 V ac
    96 x 96mm
    2
    2
    -10°C
    +55°C
    -10 → +55 °C
    ON/OFF, PID, 2-PID Controller
    -
    -
    -
    -
    -
    -
    Universal, Platinum Resistance Thermometer, PT100, Thermocouple, Analogue
    Panel Mount
    0 → 10 V, 0 → 20 mA, -200 → +2300 (Thermocouple) °C, -200 → +850 (Platinum Resistance Thermometer) °C
    E5AN
    la pièce
    650,56 €
    P.M.A
    -
    Relay
    90 → 250 V ac
    96 x 48 (1/8 DIN)mm
    -
    2
    -20°C
    +65°C
    0 → +1760 (Type R Thermocouple) °C, 0 → +1760 (Type S Thermocouple) °C, -100 → +1200 (Type J Thermocouple) °C, -100 → +1300 (Type N Thermocouple) °C, -100 → +1350 (Type K Thermocouple) °C, -100 → +900 (Type L
    ON/OFF
    -
    LED, Multi Line
    IP00, IP20, IP65
    ON/OFF
    -
    -
    -
    -
    PMA KS50-1
    KS50
    la pièce
    358,05 €
    Omron
    -
    SSR, Solid State Relay, Logic
    100 → 240 V ac
    48 x 48mm
    -
    2
    -10°C
    +55°C
    -
    ON/OFF, PID, 2-PID Controller
    -
    -
    -
    -
    -
    -
    Universal, Platinum Resistance Thermometer, PT100, Thermocouple, Analogue
    Panel Mount
    +10 → +70 °C, +115 → +165 °C, +140 → +260 °C, +60 → +120 °C
    E5CC
    Résultats par page