Current Transformers

Current transformers or (CT’s), also known as Core Balance Current Transformers or Current Transducers, are instruments that are used to reduce or multiply the current from a high current into a lower current or vice versa. This is done so that the power can then be easily managed by Relays and measurement tools for electrical circuits and processes. Current Transformers consist of a core, a primary and a secondary winding.

RS offer an extensive range of highly accurate Core Balance Current Transformers in various transformer types, current ratings, CT ratio supply voltages and mounting types to suit every application. Supplied by industry-leading brands including Siemens, Murata Power Solutions LEM and of course RS PRO.

How does a current transformer work?

When an alternating current flows through the primary winding, a magnetic flux is created which then induces an alternating current in the secondary winding. This alternating current is proportional to the current in its primary. Current transformers are also known as a “step-down transformer”. Once the current has been reduced it can be safely monitored and measured using an Ammeters

Types of current transformer

Toroidal Current Transformer

  • These transformers are shaped like a doughnut they do not contain a primary winding. Instead, the line that carries the current flowing in the network is threaded through a window or hole in the toroidal transformer. Toroidal transformers offer high efficiency with minimal excess noise and little excess leakage inductance.

Wound Current Transformer

-The transformers primary winding is physically connected in series with the conductor that carries the measured current flowing in the circuit. The magnitude of the secondary current is dependent on the turn’s ratio of the transformer.

Bar-type Current Transformer

– This type of current transformer uses the actual cable or bus-bar of the main circuit as the primary winding, which is equivalent to a single turn. They are fully insulated from the high operating voltage of the system and are usually bolted to the current-carrying device.

Where would I use a Current Transducer?

CTs are used in a wide range of industrial and commercial measurement applications. Some of the most common are:

  • Generating Stations
  • Electrical Substations
  • Commercial Electric
  • Power Distribution
  • Electrical Panels

Browse the broad range of Current Transformers RS have to offer and order today for next day delivery.

1762 Produits présentés pour Current Transformers

  • N° de stock RS 628-983
  • Référence fabricant ENT.A40MN 500/5 5VA Cl:0,5
la pièce
19,78 €
ENTES
-
27.8mm
ENT.A
Rectangular
Current Transformer
720 V
500A
-
-
-
-
-
-
-
-
-
  • N° de stock RS 628-879
  • Référence fabricant ENS.CCT 10 75A/0,333V Cl:1
la pièce
24,45 €
ENTES
-
10mm
ENS
Bus Bar
Current Transformer
-
75A
-
-
-
-
-
-
-
-
-
  • N° de stock RS 881-7954
  • Référence fabricant 2CSG225905R1101
la pièce
49,79 €
ABB
-
18mm
CT PRO XT SELV
-
-
-
-
-
-
-
-
-5°C
+50°C
-
-
Busbar, DIN Rail
  • N° de stock RS 642-851
  • Référence fabricant ENT.A30 100/5 5VA Cl:1
la pièce
22,60 €
ENTES
-
-
ENT.A
Base Mounted
Current Transformer
720 V
100A
-
-
-
-
-
-
-
-
-
la pièce
1 269,25 €
Schneider Electric
2500/5A
-
AccuSine
Current Transformer
Current Transformer
720 V ac
5A
-
-
-
-
-
-
-
-
-
  • N° de stock RS 833-2768
  • Référence fabricant DM3T0500
la pièce
50,96 €
Lovato
500:5
30mm
DM
Base Mounted
-
-
-
-
81.5mm
71mm
62.5mm
-25°C
+50°C
-
-
Base Mounted
  • N° de stock RS 279-2437
  • Référence fabricant 855-301/400-1001
la pièce
37,44 €
WAGO
400:1
-
855
Current Transformer
Current Transformer
-
400A
1 A
-
-
-
-
-
-
-
-
  • N° de stock RS 279-2448
  • Référence fabricant 855-305/400-1001
la pièce
30,35 €
WAGO
400:5
-
855
Current Transformer
Current Transformer
-
400A
5 A
-
-
-
-
-
-
-
-
la pièce
77,47 €
Lovato
400:5
50X50 mm, 60x30 mm, 80x12.5 mm
DM
Solid Core
Current Transformer
-
-
5 A
-
-
-
-
-
-
-
-
  • N° de stock RS 175-6147
  • Référence fabricant 4NC5122-2CE21
la pièce
90,29 €
Siemens
200:5
-
Sentron
Window
-
-
200A
5 A
65.6mm
60mm
75.3mm
-30°C
+55°C
-
-
Chassis Mount
  • N° de stock RS 175-6199
  • Référence fabricant 4NC5432-0CH21
la pièce
177,76 €
Siemens
1000:1
-
Sentron
Window
-
-
1000A
1 A
84.1mm
112mm
127.5mm
-30°C
+55°C
-
-
Chassis Mount
  • N° de stock RS 881-7963
  • Référence fabricant 2CSG225915R1101
la pièce
53,66 €
ABB
-
18mm
CT PRO XT SELV
-
-
-
-
-
-
-
-
-5°C
+50°C
-
-
Busbar, DIN Rail
  • N° de stock RS 276-1722
  • Référence fabricant METSECTR60500
la pièce
295,82 €
Schneider Electric
-
-
-
Ropestyle Current Tranformer
Current Transformer
-
5kA
-
-
-
-
-
-
-
-
-
la pièce
365,54 €
Phoenix Contact
-
-
PACT RCP
Rogowski Coil
Closed Loop
-
4000A
1 A
70.4mm
22.5mm
85mm
-40°C, -30°C
+70 °C, +80°C
-
-
DIN Rail
  • N° de stock RS 175-6165
  • Référence fabricant 4NC5223-2DE21
la pièce
104,03 €
Siemens
250:5
-
Sentron
Window
-
-
250A
5 A
67.6mm
60.6mm
78.4mm
-30°C
+55°C
-
-
Chassis Mount
  • N° de stock RS 246-6467
  • Référence fabricant DM2TA0500
la pièce
244,64 €
Lovato
500:5
80 x 80mm
DM
Split Core
Current Transformer
-
-
5 A
-
-
-
-
-
-
-
-
  • N° de stock RS 484-804
  • Référence fabricant 749251050
la pièce
31,16 €
Wurth Elektronik
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
  • N° de stock RS 628-978
  • Référence fabricant ENT.A40MN 300/1
la pièce
28,20 €
ENTES
-
27.8mm
ENT.A
Rectangular
Current Transformer
720 V
300A
-
-
-
-
-
-
-
-
-
  • N° de stock RS 279-2503
  • Référence fabricant 855-9150/2000-1251
la pièce
193,85 €
WAGO
-
-
855
Rogowski Coil
Current Transformer
-
1kA
-
-
-
-
-
-
-
-
-
  • N° de stock RS 487-169P
  • Référence fabricant 749251020
l'unité (conditionné en bobine)
5,52 €
Wurth Elektronik
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Résultats par page