Current Transformers

Current transformers or (CT’s), also known as Core Balance Current Transformers or Current Transducers, are instruments that are used to reduce or multiply the current from a high current into a lower current or vice versa. This is done so that the power can then be easily managed by Relays and measurement tools for electrical circuits and processes. Current Transformers consist of a core, a primary and a secondary winding.

RS offer an extensive range of highly accurate Core Balance Current Transformers in various transformer types, current ratings, CT ratio supply voltages and mounting types to suit every application. Supplied by industry-leading brands including Siemens, Murata Power Solutions LEM and of course RS PRO.

How does a current transformer work?

When an alternating current flows through the primary winding, a magnetic flux is created which then induces an alternating current in the secondary winding. This alternating current is proportional to the current in its primary. Current transformers are also known as a “step-down transformer”. Once the current has been reduced it can be safely monitored and measured using an Ammeters

Types of current transformer

Toroidal Current Transformer

  • These transformers are shaped like a doughnut they do not contain a primary winding. Instead, the line that carries the current flowing in the network is threaded through a window or hole in the toroidal transformer. Toroidal transformers offer high efficiency with minimal excess noise and little excess leakage inductance.

Wound Current Transformer

-The transformers primary winding is physically connected in series with the conductor that carries the measured current flowing in the circuit. The magnitude of the secondary current is dependent on the turn’s ratio of the transformer.

Bar-type Current Transformer

– This type of current transformer uses the actual cable or bus-bar of the main circuit as the primary winding, which is equivalent to a single turn. They are fully insulated from the high operating voltage of the system and are usually bolted to the current-carrying device.

Where would I use a Current Transducer?

CTs are used in a wide range of industrial and commercial measurement applications. Some of the most common are:

  • Generating Stations
  • Electrical Substations
  • Commercial Electric
  • Power Distribution
  • Electrical Panels

Browse the broad range of Current Transformers RS have to offer and order today for next day delivery.

1762 Produits présentés pour Current Transformers

la pièce
359,60 €
Schneider Electric
1250:5A
-
PowerLogic
Current Transformer
-
-
1.25kA
-
-
-
-
-
-
-
-
-
  • N° de stock RS 221-0451
  • Référence fabricant 49900525
la pièce
175,70 €
Socomec
-
-
4990
-
-
600 V ac
5A
-
47mm
41mm
-
-
-
-
-
-
  • N° de stock RS 175-6203
  • Référence fabricant 4NC5433-0DH21
la pièce
206,04 €
Siemens
1200:1
-
Sentron
Window
-
-
1200A
1 A
84.1mm
112mm
127.5mm
-30°C
+55°C
-
-
Chassis Mount
  • N° de stock RS 279-2447
  • Référence fabricant 855-305/300-501
la pièce
30,35 €
WAGO
300:5
-
855
Current Transformer
Current Transformer
-
300A
5 A
-
-
-
-
-
-
-
-
la pièce
96,52 €
Tele
0 → 300A
-
SensAct
Solid Core
Current Transformer
11 → 30 V dc
0 → 300A
4 → 20 mA
-
-
-
-
-
-
-
-
la pièce
109,88 €
Sifam Tinsley
1600:5A
80 x 50mm
Omega 10
Split Core
Current Transformer
720 V
400A
5 A
-
-
-
-
-
-
-
-
  • N° de stock RS 175-6189
  • Référence fabricant 4NC5327-2DE21
la pièce
106,05 €
Siemens
600:5
-
Sentron
Window
-
-
600A
5 A
84.1mm
82.5mm
98mm
-30°C
+55°C
-
-
Chassis Mount
  • N° de stock RS 628-974
  • Référence fabricant ENT.A40MN 100/1
la pièce
23,70 €
ENTES
-
27.8mm
ENT.A
Rectangular
Current Transformer
720 V
100A
-
-
-
-
-
-
-
-
-
  • N° de stock RS 642-857
  • Référence fabricant ENT.A30 40/5 1,5VA Cl:1
la pièce
27,60 €
ENTES
-
-
ENT.A
Base Mounted
Current Transformer
720 V
40A
-
-
-
-
-
-
-
-
-
la pièce
4,69 €
Wurth Elektronik
-
-
CSTLF
Current Transformer
Current Transformer
80 V
45A
-
-
-
-
-
-
-
-
-
  • N° de stock RS 881-7966
  • Référence fabricant 2CSG225925R1101
la pièce
55,29 €
ABB
-
18mm
CT PRO XT SELV
-
-
-
-
-
-
-
-
-5°C
+50°C
-
-
Busbar, DIN Rail
  • N° de stock RS 566-729
  • Référence fabricant ENT.A20MN 100/1 2,5VA CL:1
la pièce
15,88 €
TDE Instruments
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
  • N° de stock RS 123-6733
  • Référence fabricant XS02-275015S 000000
la pièce
56,91 €
Sifam Tinsley
250:5
80 x 50mm
Omega10
Clip Fit
-
-
-
-
-
-
-
-
-
-
-
Surface Mount
  • N° de stock RS 244-194
  • Référence fabricant 149448 ASCNH185CT150-5-1
1 paquet de 3
178,16 €
Eaton
7.71180555555556A
-
K-P1
Current Transformer
Current Transformer
-
5A
-
-
-
-
-
-
-
-
-
la pièce
516,10 €
Schneider Electric
1500:5A
-
PowerLogic
Current Transformer
-
720 V
1.5kA
-
-
-
-
-
-
-
-
-
  • N° de stock RS 279-2472
  • Référence fabricant 855-5001/400-000
la pièce
151,41 €
WAGO
400:1
-
855
Split Core
Current Transformer
-
400A
1 A
-
-
-
-
-
-
-
-
  • N° de stock RS 628-891
  • Référence fabricant ENT.A30 250/1
la pièce
30,47 €
ENTES
-
23.8mm
ENT.A
Rectangular
Current Transformer
720 V
250A
-
-
-
-
-
-
-
-
-
  • N° de stock RS 642-859
  • Référence fabricant ENT.A30 75/5 2,5VA Cl:1
la pièce
22,60 €
ENTES
-
-
ENT.A
Base Mounted
Current Transformer
720 V
75A
-
-
-
-
-
-
-
-
-
  • N° de stock RS 566-734
  • Référence fabricant ENT.A20MN 150/1 2,5VA CL:0,5
la pièce
18,08 €
TDE Instruments
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
  • N° de stock RS 914-5348
  • Référence fabricant 20-5-K8
la pièce
47,52 €
HOBUT
-
60mm
Series 20
-
-
-
-
-
-
-
-
-30°C
+85°C
-
-
Foot
Résultats par page