HMI Displays | HMI Screen | HMI Touch Screen | RS
Connectez-vous / Enregistrez-vous pour accéder aux avantages de votre compte
Récemment recherché

    HMI Displays

    HMI means 'human-machine interface' and these interfaces are intended to streamline the use of industrial machinery by connecting a person to a machine, system or device, such as PLC's, RTU's and IED's.Their purpose is to provide insight into mechanical performance and progress. Integrated HMI solutions remove the need for physical wires, switches, dials and controls and replaces them with software. This allow users more autonomy over monitoring and automation, allowing them perform functions such as starting and stopping cycles, adjusting set points and other processes when interacting with a control process.HMI displays are available in a range of different screen sizes, resolutions and colours. They can be configured to support both landscape and portrait devices including wide screen, multitouch and smart panel designs depending on their intended end use. When choosing the right HMI device, certain parameters should be considered, including processor speed, memory, port and processor type.

    Keypad HMI Displays

    Keypad HMI displays offer different designs from a more simple function key style allowing the user to switch between functions to the mobile telephone keypad which allows intuitive and fast entry of numbers and words. Some of the keypads in this family of products also offer other language characters to be inputted and a variety of functions can be assigned to different keys.

    Touch screen HMI displays

    HMI Touch screen displays are panel-mounted devices with responsive touch screens for operator input. They display graphics and allow the easy selection of options, making them helpful in many industrial and commercial environments.The touch panels aid control and visualisation in a wide range of applications. They have high-resolution displays, dynamic memory, backlighting and built-in ethernet to support a variety of networks. Their commercial uses include kiosks, information points, hospitality and air-traffic control. Their clear displays provide precision control over certain variables that can also be customised.

    831 Produits présentés pour HMI Displays

    Eaton
    -
    XV-303
    -
    TFT
    10.1 in
    179666 XV-303-10-C02-A00-1C
    1024 x 600
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Turck
    -
    TX700 HMI/PLC Series
    -
    TFT
    21 in
    TX721-P3CV01
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Eaton
    -
    XV-152
    -
    TFT
    8.4 in
    150602 XV-152-D4-84TVR-10
    640 x 480
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Eaton
    -
    XV-102
    -
    TFT
    7 in
    171163 XV-102-H4-70TWRL-10
    800 x 480
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Turck
    -
    TX700 HMI/PLC Series
    -
    TFT
    15 in
    TX715FB-P3CV01
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Eaton
    -
    XV-303
    XV300 7 in
    TFT
    7 in
    179656 XV-303-70-CE0-A00-1C
    1024 x 600
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Crouzet
    Backlighting,Kit Included
    MTP6/50, MTP8/50
    Programmable Terminal
    TFT LCD
    4.3 in
    88970502
    480 x 272
    Colour
    3
    Ethernet, RS232/RS485, USB 2.0
    -
    400MHz
    128 MB
    24 V dc
    -
    -
    -
    IP65
    Bosch Rexroth
    -
    VR4221
    ctrlX HMI
    LCD
    21.5 in
    R911403617
    1920 x 1080
    -
    -
    1x DP
    Intel Core™ i5-6300U (2-Core)
    2.4GHz
    256GB
    24V
    -
    -
    -
    IP20
    Eaton
    -
    XV-152
    TFT
    TFT
    5.7 in
    150529 XV-152-D6-57TVRC-10
    640 x 480
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Eaton
    -
    XV-313
    XV300 10.1 in
    TFT
    7 in
    191002 XV-313-10-CE0-A00-1C
    1024 x 600
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Turck
    -
    TX700 HMI/PLC Series
    -
    TFT
    15 in
    TX715-P3CV01
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Siemens
    -
    SIMATIC
    ITC1500 V3
    TFT
    15.6 in
    -
    1366 x 768
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Turck
    -
    TXF700 HMI
    -
    TFT
    15 in
    TXF715-00VP20
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Eaton
    -
    XV-102
    TFT
    TFT
    70 x 53 mm
    171159 XV-102-H4-35TQRL-10
    320 x 240
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Eaton
    -
    XV-102
    TFT
    TFT
    7 in
    150621 XV-102-D4-70TWR-10
    800 x 480
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Eaton
    -
    XV-313
    XV300 10.1 in
    TFT
    10.1 in
    191060 XV-313-10-C00-A00-1C
    1024 x 600
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Pro-face
    Backlighting
    SP5000
    TFT
    TFT LCD
    10.1 in
    PFXSP5500WAD
    1280 x 800
    Colour
    -
    -
    -
    -
    -
    12 → 24 V dc
    Yes
    Green Premium
    -
    IP66, IP67
    Beijer Electronics
    -
    X2 pro 4
    -
    TFT LCD
    5 in
    630000105
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Red Lion
    -
    GRAPHITE
    -
    TFT
    9 in
    G09C0000
    800 x 480
    Colour
    7
    2 x USB Host, COM (RS232), COM (RS485), Ethernet (NIC), PGM (RS232), USB (Type B)
    -
    -
    -
    24 V dc
    -
    -
    -
    IP66
    Omron
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Résultats par page