Electronic Sounders | RS
Connectez-vous / Enregistrez-vous pour accéder aux avantages de votre compte
Récemment recherché

    Electronic Sounders

    Electronic sounders audible alarms are used in numerous environments, including commercial and industrial buildings. They are all used for different reasons and have different sounds to raise attention to different incidents.

    RS offer an extensive range of sounder signaling devices from industry-leading brands including Werma, Klaxon, Fulleon, Moflash, Clifford & Snell, and of course RS PRO.

    How do electronic sounders work?

    A sounder is connected to an alarm circuit which forms an integral part of the system, these sounders are usually mounted on a wall or in an open space area. They are manufactured from tough materials, to ensure their durability. The tone or maximum sound output is suited to that environment where distinctive warning must be given for example in the event of a fire.

    Electronic sounders all give off their own tone such as bells, buzzers, horns, sounders, and even voice alarms and are selected and used to suit the environment/ application they are specifically being used for. For most of these sounders, you can adjust and pre-set the sound level or the electronic siren or signal according to your needs.

    Bells may be used as fire alarms are paramount in saving lives, buzzers and horns can be used in industrial areas, as well as everyday household applications such as microwaves.

    Sirens can be used in conditions where they need to attract interest/ present a warning to someone. Horns can be used in either electronic or non-electronic environments to suit the application, such as an air horn, typically used in industrial and marine environments.

    Voice alarms can be used in an evacuation process or to clearly announce important information, where you can record your own message to play over your system or set the specific tone accordingly to your application/ environment.

    Features and benefits

    • Various housing colours to suit every application.
    • Built to last. Manufactured from tough materials such as polycarbonate, ABS, and marine grade aluminium.
    • Various IP ratings ranging from splashproof IP30 to weatherproof and waterproof IP54 IP55, IP65, IP66, and IP67.
    • Easy to install and maintain.
    • Various tone types including alarm, alternating, continuous, intermittent, and sweeping.
    • Single and multi-tone options.
    • ATEX-approved models.
    • Volume Control.

    556 Produits présentés pour Electronic Sounders

    Prowave
    -
    -
    -
    -
    -
    -
    PCB Mount
    -
    -
    -
    -
    FS
    -
    -
    -
    -
    -
    Werma
    115 → 230 V
    IP65
    105dB
    AC
    32
    Grey
    -
    -
    Sounder
    -
    -
    141
    -
    -
    -
    -
    -
    Klaxon
    110 V ac, 230 V ac
    -
    110dB
    AC
    -
    -
    -
    -
    Voice
    -
    110dB
    -
    -
    -
    -
    -
    -
    Schneider Electric
    8 → 12 V ac
    IP20, IP40
    80dB
    -
    1
    -
    Clip-On
    -
    -
    -
    -
    Acti9
    -
    -
    -
    -
    -
    Siemens
    110 V ac
    -
    -
    AC
    -
    -
    Front Mount
    29.5 mm
    Buzzer
    -
    -
    SIRIUS ACT
    -
    Extended product life, Low carbon manufacture
    Yes
    -
    -
    Digisound
    6 V
    IP54
    97dB
    -
    1
    -
    Surface Mount
    -
    -
    -
    -
    F/HU
    -
    -
    -
    -
    -
    Schneider Electric
    230 V ac
    -
    106dB
    AC
    -
    -
    -
    -
    Horn
    -
    106dB
    Harmony XVS
    -
    -
    -
    -
    -
    Schneider Electric
    120 V ac
    -
    105dB
    AC
    -
    -
    -
    -
    Siren
    -
    -
    -
    -
    -
    -
    -
    -
    Digisound
    10 → 30 V dc
    IP54
    102dB
    DC
    28
    -
    Surface Mount
    -
    -
    -
    -
    B/SE 128
    -
    -
    -
    -
    -
    Werma
    115 V
    IP65
    80dB
    AC/DC
    1
    Grey
    -
    -
    Buzzer
    -
    -
    118
    -
    -
    -
    -
    -
    Werma
    115 V
    IP65
    105dB
    AC
    1
    Grey
    -
    -
    Horn
    -
    -
    585
    -
    -
    -
    -
    -
    Moflash
    85 → 280 V ac/dc
    IP66
    108dB
    AC/DC
    -
    -
    -
    -
    -
    -
    -
    IP66 Series
    -
    -
    -
    -
    -
    Digisound
    9 V
    -
    110dB
    -
    1
    -
    Bracket Mount
    -
    -
    -
    -
    F/HU
    -
    -
    -
    -
    -
    Werma
    24 V
    IP65
    105dB
    -
    15
    Grey
    -
    -
    Sounder
    -
    -
    190
    -
    -
    -
    -
    -
    Werma
    24 V
    IP65
    105dB
    -
    1
    Grey
    -
    -
    Sounder
    -
    -
    914
    -
    -
    -
    -
    -
    Allen Bradley
    24 V
    IP66
    108dB
    AC/DC
    3
    Grey
    -
    -
    -
    -
    -
    855H
    -
    -
    -
    -
    -
    Prowave
    -
    -
    -
    -
    -
    -
    Free Hanging
    -
    -
    -
    -
    M165
    -
    -
    -
    -
    -
    Moflash
    12 → 48 V dc
    -
    123dB
    DC
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    ATEX
    Digisound
    8 V
    IP67
    110dB
    -
    1
    -
    Bracket Mount
    -
    -
    -
    -
    F/HU
    -
    -
    -
    -
    -
    Pfannenberg
    230 V ac
    IP66
    -
    AC
    80
    Grey
    Panel Mount
    -
    Sounder
    -
    105dB
    PA 5
    163.4mm
    -
    -
    -
    -
    Résultats par page