Electronic Sounders | RS
Connectez-vous / Enregistrez-vous pour accéder aux avantages de votre compte
Récemment recherché

    Electronic Sounders

    Electronic sounders audible alarms are used in numerous environments, including commercial and industrial buildings. They are all used for different reasons and have different sounds to raise attention to different incidents.

    RS offer an extensive range of sounder signaling devices from industry-leading brands including Werma, Klaxon, Fulleon, Moflash, Clifford & Snell, and of course RS PRO.

    How do electronic sounders work?

    A sounder is connected to an alarm circuit which forms an integral part of the system, these sounders are usually mounted on a wall or in an open space area. They are manufactured from tough materials, to ensure their durability. The tone or maximum sound output is suited to that environment where distinctive warning must be given for example in the event of a fire.

    Electronic sounders all give off their own tone such as bells, buzzers, horns, sounders, and even voice alarms and are selected and used to suit the environment/ application they are specifically being used for. For most of these sounders, you can adjust and pre-set the sound level or the electronic siren or signal according to your needs.

    Bells may be used as fire alarms are paramount in saving lives, buzzers and horns can be used in industrial areas, as well as everyday household applications such as microwaves.

    Sirens can be used in conditions where they need to attract interest/ present a warning to someone. Horns can be used in either electronic or non-electronic environments to suit the application, such as an air horn, typically used in industrial and marine environments.

    Voice alarms can be used in an evacuation process or to clearly announce important information, where you can record your own message to play over your system or set the specific tone accordingly to your application/ environment.

    Features and benefits

    • Various housing colours to suit every application.
    • Built to last. Manufactured from tough materials such as polycarbonate, ABS, and marine grade aluminium.
    • Various IP ratings ranging from splashproof IP30 to weatherproof and waterproof IP54 IP55, IP65, IP66, and IP67.
    • Easy to install and maintain.
    • Various tone types including alarm, alternating, continuous, intermittent, and sweeping.
    • Single and multi-tone options.
    • ATEX-approved models.
    • Volume Control.

    556 Produits présentés pour Electronic Sounders

    Cranford Controls
    20 → 35 V dc
    IP33C
    -
    DC
    4
    Red
    Base Mount
    105 mm
    Sounder
    -
    104.6dB
    VPR
    41mm
    -
    -
    -
    -
    AUER Signal
    24 V ac
    IP 43
    -
    AC
    1
    -
    Surface Mount
    -
    Horn
    -
    92dB
    KDH
    -
    -
    -
    -
    -
    Schneider Electric
    12 → 24 V dc
    -
    97dB
    DC
    -
    -
    -
    -
    Voice
    0dB
    97dB
    Harmony XVS
    -
    -
    Yes
    Green Premium
    -
    Allen Bradley
    240 V ac
    -
    105dB
    AC
    -
    -
    Panel Mount
    65 mm
    Buzzer
    -
    -
    -
    -
    -
    -
    -
    -
    Werma
    24 V
    IP65
    105dB
    AC/DC
    8
    Black
    -
    -
    Sounder
    -
    -
    133
    -
    -
    -
    -
    -
    Werma
    24 V
    IP65
    105dB
    DC
    31
    Red
    -
    -
    Sounder
    -
    -
    129
    -
    -
    -
    -
    -
    Schneider Electric
    230 V ac
    IP20
    -
    -
    -
    -
    Flush Mount
    -
    -
    -
    -
    New Unica
    -
    -
    -
    -
    -
    Schneider Electric
    12 → 24 V dc
    -
    89dB
    DC
    -
    -
    -
    -
    Voice
    0dB
    89dB
    Harmony XVS
    -
    -
    Yes
    Green Premium
    -
    e2s
    115 V ac
    IP66
    100dB
    AC
    10
    White
    Surface Mount
    -
    Sounder
    -
    -
    Sonora
    86mm
    -
    -
    -
    -
    Pfannenberg
    230 V ac
    IP66
    -
    AC
    80
    Grey
    Panel Mount
    -
    Sounder
    -
    100dB
    PA 1
    109.5mm
    -
    -
    -
    -
    e2s
    100 → 240 V
    IP66
    ±3dB
    AC
    64
    Red, White
    -
    -
    -
    -
    -
    A112N
    -
    -
    -
    -
    -
    Werma
    48 V
    IP65
    105dB
    AC
    1
    Black
    -
    -
    Siren
    -
    -
    153
    -
    -
    -
    -
    -
    Lovato
    18 → 30 V dc
    IP66, IP67
    80dB
    -
    -
    Black
    -
    -
    -
    -
    -
    LPCZS
    -
    -
    -
    -
    -
    e2s
    24 V dc
    IP67
    123dB
    DC
    32
    Red
    Surface Mount
    220 mm
    Sounder
    108dB
    117dB
    BExS120
    -
    -
    -
    -
    ATEX
    Clifford & Snell
    24 V dc
    IP66
    112dB
    DC
    32
    Orange
    Wall Mount
    -
    Sounder
    -
    112dB
    YA50
    153mm
    -
    -
    -
    -
    Moflash
    24 V
    IP55
    95dB
    DC
    1
    Black
    Panel Mount
    43 mm
    Buzzer
    -
    95dB
    AE20M
    -
    -
    -
    -
    -
    Allen Bradley
    230 V
    IP66
    100dB
    DC
    32
    Grey
    -
    -
    -
    -
    -
    855H
    -
    -
    -
    -
    -
    e2s
    230 V ac
    IP66, IP67
    116dB
    AC
    45
    Black
    Surface Mount
    181 mm
    Sounder
    105dB
    113dB
    E2xS1F
    -
    -
    -
    -
    ATEX
    Moflash
    24 V dc
    IP66
    108dB
    DC
    1
    Red
    Surface Mount
    219 mm
    Bell
    -
    108dB
    A8BM
    -
    -
    -
    -
    -
    Siemens
    24 V ac/dc
    -
    -
    -
    -
    -
    Front Mount
    29.5 mm
    Buzzer
    -
    95dB
    SIRIUS ACT
    -
    Extended product life, Low carbon manufacture
    Yes
    -
    -
    Résultats par page