Electrical Tapes

Electrical tape is a pressure-sensitive tape which is used to insulate electrical wires or other materials that conduct electricity. Electrical tape is supplied in rolls and is quite often referred to as insulation tape, electrical insulation tape, insulating tape or PVC tape.

Electrical tapes are abrasion resistant, flame retardant and help provide protection against dust, dirt, moisture, acids, UV radiation and solvents. They have an adhesive backing making them easy to apply to a cable.

Colours of Tapes

Electrical tape is available in assorted colours to not only aid colour coding of wires by masking them but to also indicate the phase and the voltage level of the wire (phasing tape). There are many colours of insulating tape to choose from which include, black, blue, green, yellow, green/yellow, grey, brown, white and red.

Black tape is generally used for insulation purposes by electricians and for low voltage neutral usage. In the UK green/yellow tape is used to indicate protective earth, brown tape to indicate low voltage live wires and blue tape is to indicate low voltage neutral wires.

Types of Tapes

There are a wide variety of electrical tapes available depending on the application they are required for. Electrical tapes differ on how they perform in relation to their ability to withstand extreme temperatures, insulation resistance and dielectric breakdown. They vary in widths and thicknesses, backing materials and colours.

The most popular material for electrical tape is vinyl but they can also be made of many other types of plastic such as PVC. Vinyl is an ideal choice for electrical tape as it stretches well and provides long-lasting electrical wiring insulation.

Conductive tapes are made from a copper foil with a conductive adhesive. They are used to shield all different types of electrical connections plus rebuild strand and insulation shields on high-voltage splices.

Glass cloth tapes high a very high mechanical strength and can withstand high temperatures. They have excellent absorption of varnishes and resins.

An electrical antistatic tape can be used near electronic components and assemblies. They generate little voltage when removed helping to prevent any ESD damage.

Applications

Electrical tape is used by engineers in electrical installation, electrical maintenance and automotive repair.


...
Voir plus Voir moins

Filtres

Afficher 61 - 80 des 216 produits
Nombre de résultats par page
Description Prix Colour Backing Material Width Length Thickness Maximum Operating Temperature Minimum Operating Temperature Trade Name Adhesion Strength Elongation at Break
N° de stock RS 297-9289
Référence fabricantAT34 BLACK 25MM X 20M
9,79 €
Each
Unité
Black PVC 25mm 20m 0.19mm +105°C - AT34 - -
N° de stock RS 905-4191
Référence fabricantAT10
40,22 €
Each
Unité
Black PVC 100mm 33m 0.25mm +80°C - - - -
N° de stock RS 763-8829
Référence fabricant5419 25mm x 33m
Marque3M
89,07 €
Each
Unité
Yellow Polyimide 25mm 33m 0.07mm +260°C - Scotch 5419 - -
N° de stock RS 465-006
Référence fabricantAT7
1,724 €
Each (In a Pack of 8)
Unité
Black PVC 19mm 20m 0.13mm +70°C - AT7 - -
N° de stock RS 778-5379
Référence fabricant80462
Marque3M
10,77 €
1 Lot of 10
Lot(s)
Blue PVC 15mm 10m 0.15mm +90°C - Temflex 1500 - -
N° de stock RS 408-9552
31,58 €
1 Kit
Kit(s)
Black PVC 19mm 33m 0.19mm +80°C - AT77 - -
N° de stock RS 885-5101
Référence fabricantT12059
Marque3M
35,74 €
Each
Unité
Amber Polyimide Film 9mm 33m 0.076mm +155°C - Scotch 1205 - -
N° de stock RS 494-354
Référence fabricantAT7
1,80 €
1 Reel of 20 Metre(s)
Bobine(s)
White PVC 12mm 20m 0.13mm +70°C - AT7 - -
N° de stock RS 495-5847
Référence fabricantAT7
1,77 €
Each
Unité
Grey PVC 12mm 20m 0.13mm +70°C - AT7 - -
N° de stock RS 134-7333
MarqueRS PRO
1,32 €
Each
Unité
White PVC 12mm 20m 0.13mm +70°C - - - -
N° de stock RS 175-7721
Référence fabricant710-00156 HTAPE-FLEX15-19x20-PVC-WH
1,048 €
Each (In a Bag of 10)
Unité
White - 19mm 20m 0.15mm - - HelaTape Flex - -
N° de stock RS 885-4858
Référence fabricantT1350Y12
Marque3M
7,65 €
Each
Unité
Yellow Polyester Film 12mm 66m 0.06mm +130°C - Scotch 1350 - -
N° de stock RS 885-4937
Référence fabricantT7412
Marque3M
18,74 €
Each
Unité
Yellow PET 12mm 66m 0.5mm +130°C - Tape 74 - -
N° de stock RS 175-7697
Référence fabricant710-00108 HTAPE-FLEX15-15x10-PVC-GY
1,37 €
Each (In a Bag of 10)
Unité
Grey - 15mm 10m 0.15mm - - HelaTape Flex - -
N° de stock RS 885-4852
Référence fabricantT1350Y15
Marque3M
9,83 €
Each
Unité
Yellow Polyester Film 15mm 66m 0.06mm +130°C - Scotch 1350 - -
N° de stock RS 495-5853
Référence fabricantAT7
2,23 €
Each
Unité
Brown PVC 19mm 33m 0.13mm +70°C - AT7 - -
N° de stock RS 408-9394
26,82 €
1 Reel of 55 Metre(s)
Bobine(s)
White Glass Cloth 19mm 55m 0.18mm +130°C - AT4001 - -
N° de stock RS 885-5145
Référence fabricantT9238
Marque3M
162,40 €
Each
Unité
Amber Polyimide Film 38mm 33m 0.076mm +180°C - Scotch 92 - -
N° de stock RS 448-3077
Référence fabricantAT77
2,99 €
Each
Unité
Black PVC 19mm 20m 0.19mm +80°C - AT77 - -
N° de stock RS 227-2960
Référence fabricantAT7
2,96 €
1 Reel of 33 Metre(s)
Bobine(s)
Green/Yellow PVC 19mm 33m 0.13mm +70°C - AT7 - -