Ega-Master, 25.4 mm Jaw Capacity Pipe Wrench, 250mm Overall, Metal Handle VDE/1000V Approved Non-Sparking
- N° de stock RS:
- 178-0361
- Référence fabricant:
- 57581
- Fabricant:
- Ega-Master
Sous-total (1 unité)*
117,58 €
(TVA exclue)
142,27 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 18 unité(s) expédiée(s) à partir du 19 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 117,58 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 178-0361
- Référence fabricant:
- 57581
- Fabricant:
- Ega-Master
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
| Marque | Ega-Master | |
| Jaw Capacity | 25.4 mm | |
| Wrench Type | Pipe Wrench | |
| Product Type | Wrench | |
| Non-Sparking | Yes | |
| Overall Length | 250mm | |
| Handle Type | Metal | |
| Finish | Phosphate | |
| VDE/1000V Approved | Yes | |
| Material | Steel, Chrome Vanadium Steel, Cast Iron | |
| Standards/Approvals | No | |
| Sélectionner tout | ||
|---|---|---|
Marque Ega-Master | ||
Jaw Capacity 25.4 mm | ||
Wrench Type Pipe Wrench | ||
Product Type Wrench | ||
Non-Sparking Yes | ||
Overall Length 250mm | ||
Handle Type Metal | ||
Finish Phosphate | ||
VDE/1000V Approved Yes | ||
Material Steel, Chrome Vanadium Steel, Cast Iron | ||
Standards/Approvals No | ||
Statut RoHS : Exempté
- Pays d'origine :
- ES
Ega-Master Valve And Pipe Wrench
The Ega-Master valve and pipe wrench has a jaw capacity of 3.175mm to 25.4mm and an overall length of 250mm. It allows the operator to use a single wrench for a wide range of different valves. Its unique design allows valves to be open easily.
Features and Benefits
• Comprises a flat hitting area making it possible to be used as a hammer
• Forged movable jaw for quick operation with ratchet function
• Graduations on hook jaw show the approximate size of the opening for different pipe sizes
• High resistance and tolerance
• Knurled adjustment nut for easy one-handed operation
• Large flange prevents the nut from being inadvertently rotated when a wrench is set down
• Precision milled, biased tooth design maximizes gripping strength and tool life
• Replaceable, twice hardened alloy steel jaws
• Riveted jaw
Applications
• Gas pipelines
• Oil pipelines
• Petrochemical companies
• Refineries
Liens connexes
- Ega-Master 250mm Overall, Metal Handle VDE/1000V Approved Non-Sparking
- Ega-Master 250mm Overall, Metal Handle VDE/1000V Approved Non-Sparking
- Ega-Master 355.6mm Overall, Metal Handle VDE/1000V Approved Non-Sparking
- Ega-Master 330mm Overall, Metal Handle VDE/1000V Approved Non-Sparking
- Ega-Master 254mm Overall, Metal Handle VDE/1000V Approved Non-Sparking
- Ega-Master 425mm Overall, Metal Handle VDE/1000V Approved Non-Sparking
- Ega-Master 304.8mm Overall, Metal Handle VDE/1000V Approved Non-Sparking
- Ega-Master 203.2mm Overall, Metal Handle VDE/1000V Approved Non-Sparking