Ega-Master, 25.4 mm Jaw Capacity Pipe Wrench, 250mm Overall, Metal Handle VDE/1000V Approved Non-Sparking
- N° de stock RS:
- 178-0360
- Référence fabricant:
- 57580
- Fabricant:
- Ega-Master
Sous-total (1 unité)*
107,88 €
(TVA exclue)
130,53 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 19 unité(s) expédiée(s) à partir du 19 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 107,88 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 178-0360
- Référence fabricant:
- 57580
- Fabricant:
- Ega-Master
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
| Marque | Ega-Master | |
| Product Type | Wrench | |
| Wrench Type | Pipe Wrench | |
| Jaw Capacity | 25.4 mm | |
| Non-Sparking | Yes | |
| Overall Length | 250mm | |
| Handle Type | Metal | |
| Finish | Phosphate | |
| VDE/1000V Approved | Yes | |
| Material | Steel, Cast Iron, Chrome Vanadium Steel | |
| Standards/Approvals | No | |
| Sélectionner tout | ||
|---|---|---|
Marque Ega-Master | ||
Product Type Wrench | ||
Wrench Type Pipe Wrench | ||
Jaw Capacity 25.4 mm | ||
Non-Sparking Yes | ||
Overall Length 250mm | ||
Handle Type Metal | ||
Finish Phosphate | ||
VDE/1000V Approved Yes | ||
Material Steel, Cast Iron, Chrome Vanadium Steel | ||
Standards/Approvals No | ||
Statut RoHS : Exempté
- Pays d'origine :
- ES
EGA Master refinery pipe and valve wrench is specially designed to be used in the most demanding applications such as refineries, petrochemical companies and oil and gas pipelines. It allows the operator to use a single wrench for a wide range of different valves.
Its unique design allows valves to be opened easily.
Forged movable jaw for quick operation with ratchet function.
Graduationson hook jaw show approximate size of opening for different pipe sizes
Replaceable twice hardened alloy steel jaws Precision milled,biased tooth design maximizes gripping strength and tool life
Riveted jaw
Knurled adjustment nut for easy one-handed operation.
Large flange prevents nut from being inadvertently rotated when wrench is set down.
High resistance and tolerance Comprises a flat hitting area making it possible to be used as a hammer.
Liens connexes
- Ega-Master 250mm Overall, Metal Handle VDE/1000V Approved Non-Sparking
- Ega-Master 250mm Overall, Metal Handle VDE/1000V Approved Non-Sparking
- Ega-Master 355.6mm Overall, Metal Handle VDE/1000V Approved Non-Sparking
- Ega-Master 330mm Overall, Metal Handle VDE/1000V Approved Non-Sparking
- Ega-Master 254mm Overall, Metal Handle VDE/1000V Approved Non-Sparking
- Ega-Master 425mm Overall, Metal Handle VDE/1000V Approved Non-Sparking
- Ega-Master 304.8mm Overall, Metal Handle VDE/1000V Approved Non-Sparking
- Ega-Master 203.2mm Overall, Metal Handle VDE/1000V Approved Non-Sparking