Bott 600mm x 1.5 m x 30 mm Worktop Worktop
- N° de stock RS:
- 688-3606
- Référence fabricant:
- 11201113MPX
- Fabricant:
- Bott
Sous-total (1 unité)*
214,14 €
(TVA exclue)
259,11 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 3 unité(s) expédiée(s) à partir du 09 novembre 2026
- Plus 2 unité(s) expédiée(s) à partir du 13 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 214,14 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 688-3606
- Référence fabricant:
- 11201113MPX
- Fabricant:
- Bott
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
| Marque | Bott | |
| Product Type | Worktop | |
| Sub Type | Worktop | |
| Portable | Yes | |
| Material | Beech Plywood | |
| Length | 1.5m | |
| Width | 600mm | |
| Height | 30mm | |
| Adjustable Height | No | |
| Clamp Included | No | |
| Standards/Approvals | No | |
| Sélectionner tout | ||
|---|---|---|
Marque Bott | ||
Product Type Worktop | ||
Sub Type Worktop | ||
Portable Yes | ||
Material Beech Plywood | ||
Length 1.5m | ||
Width 600mm | ||
Height 30mm | ||
Adjustable Height No | ||
Clamp Included No | ||
Standards/Approvals No | ||
Statut RoHS : Exempté
- Pays d'origine :
- DE
Bott Worktop, 30mm Height, 1500mm Width - 11201113MPX
This worktop provides a Durable beech plywood surface designed for installation in service and workshop vehicles to support equipment and light assembly tasks. It offers a rigid, non-adjustable surface intended for fixed-height applications where a portable yet stable work area is required.
Features and Benefits:
• 30mm thickness delivers robust load-bearing capacity
• Beech plywood construction resists impact and wear
• Portable form factor allows easy installation and removal
• Fixed-height design ensures consistent working plane
• 1500mm length supports extended work runs
• 600mm depth provides ample surface area for components
• Beech plywood construction resists impact and wear
• Portable form factor allows easy installation and removal
• Fixed-height design ensures consistent working plane
• 1500mm length supports extended work runs
• 600mm depth provides ample surface area for components
Applications
• Suitable for fitting into service vans for on-site repairs
• Ideal for vehicle-mounted assembly and test benches
• Used for storage and organisation within mobile workshops
• Can be used for small-scale fabrication tasks in the field
• Suitable for integration into electrical and mechanical service vehicles
• Ideal for vehicle-mounted assembly and test benches
• Used for storage and organisation within mobile workshops
• Can be used for small-scale fabrication tasks in the field
• Suitable for integration into electrical and mechanical service vehicles
What material characteristics affect machining or fastening?
The laminated beech plywood core machines cleanly with standard woodworking cutters and accepts screws and dowels with minimal splitting when pre-drilled.
How does the work surface behave under repeated tool impact?
The dense beech layers give good resistance to denting from hand tools and moderate impact, preserving a flat working surface over time.
Is the height adjustable to match different vehicle interiors?
The unit is supplied at a fixed 30mm thickness and does not include any height-adjustment mechanism.
How does portability influence installation options?
Its portable design allows it to be fitted temporarily or permanently using bespoke brackets or clamps tailored by the installer.
Liens connexes
- Bott 600mm x 1.5 m x 30 mm Worktop Worktop
- Facom 600mm x 2.18 m x 30 mm Worktop Worktop
- Facom 600mm x 1.45 m x 30 mm Worktop Worktop
- Bott 1.2m x 600 mm x 20 mm Worktop Worktop
- Bott 1.8m x 600 mm x 20 mm Worktop Worktop
- Bott 600mm Workbench LegFor Use With Bott Cabinets and Worktops
- Bott 750mm x 2 m x 40 mm Worktop
- Bott Robust Steel Workbench, 930 mm x 600mm x 1.5 m