Facom 600mm x 1.45 m x 30 mm Worktop Worktop
- N° de stock RS:
- 235-6845
- Référence fabricant:
- RWS-PBG2
- Fabricant:
- Facom
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau en stock, il n'est plus vendu par le fabricant.
- N° de stock RS:
- 235-6845
- Référence fabricant:
- RWS-PBG2
- Fabricant:
- Facom
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
| Marque | Facom | |
| Sub Type | Worktop | |
| Product Type | Worktop | |
| Portable | Yes | |
| Material | Galvanised Steel | |
| Maximum Load | 1t | |
| Length | 1.45m | |
| Width | 600mm | |
| Height | 30mm | |
| Adjustable Height | No | |
| Clamp Included | No | |
| Standards/Approvals | No | |
| Sélectionner tout | ||
|---|---|---|
Marque Facom | ||
Sub Type Worktop | ||
Product Type Worktop | ||
Portable Yes | ||
Material Galvanised Steel | ||
Maximum Load 1t | ||
Length 1.45m | ||
Width 600mm | ||
Height 30mm | ||
Adjustable Height No | ||
Clamp Included No | ||
Standards/Approvals No | ||
Non conforme
- Pays d'origine :
- FR
The Facom RWS series galvanised worktop has 2 mm thick sheet and is a part of facom roll workshop system.
Load resistance 1000 kg
Length 1450 mm
Liens connexes
- Facom 600mm x 2.18 m x 30 mm Worktop Worktop
- Bott 600mm x 1.5 m x 30 mm Worktop Worktop
- Facom 550mm x 965 mm x 28 mm Multi-Ply Beech Worktop Worktop
- Facom 550mm x 775 mm x 28 mm Multi-Ply Beech Worktop Worktop
- Facom 750mm x 2 m x 860 mm Worktop
- Facom 750mm x 1.5 m x 860 mm Worktop
- Gedore 500mm x 1.2 m x 30 mm Multi-task worktop Worktop
- Facom 550mm x 1.16 m x 28 mm Wooden Top Worktop