TE Connectivity Magnet Wire Terminal 22 AWG 20 AWG
- N° de stock RS:
- 477-011
- Numéro d'article Distrelec:
- 304-61-008
- Référence fabricant:
- 1394759-1
- Fabricant:
- TE Connectivity
Sous-total (1 bobine de 15000 unités)*
840,00 €
(TVA exclue)
1 020,00 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 15 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité | la bobine* |
|---|---|---|
| 15000 + | 0,056 € | 840,00 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 477-011
- Numéro d'article Distrelec:
- 304-61-008
- Référence fabricant:
- 1394759-1
- Fabricant:
- TE Connectivity
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
| Marque | TE Connectivity | |
| Product Type | Wire Wrapping Tool | |
| Sub Type | Magnet Wire Terminal | |
| Minimum Wire Size AWG | 22AWG | |
| Maximum Wire Size AWG | 20AWG | |
| Standards/Approvals | China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, 2016, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant | |
| Sélectionner tout | ||
|---|---|---|
Marque TE Connectivity | ||
Product Type Wire Wrapping Tool | ||
Sub Type Magnet Wire Terminal | ||
Minimum Wire Size AWG 22AWG | ||
Maximum Wire Size AWG 20AWG | ||
Standards/Approvals China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, 2016, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant | ||
- Pays d'origine :
- IT
The TE Connectivity leaf terminal is uniquely designed to accommodate magnet wires between 22 to 20 AWG, providing reliable connections for various applications. With a mating tab width of 3.4 mm and insulation displacement (IDC) termination method, this terminal ensures efficient and concise electrical connectivity. Engineered to withstand operating temperature ranges from -65 to 150 °C, it excels in demanding environments, making it ideal for use in demanding electrical applications. The product features a twisted terminal orientation and is compatible with solid discrete wire types, ensuring versatility in usage. Additionally, its low halogen content signifies compliance with environmental standards, positioning it as an eco-friendly choice for your wiring needs.
Designed for use with magnet wire to deliver reliable performance
Twisted terminal orientation enhances connection stability
Compatible with copper wire base materials for optimal conductivity
Low halogen content promotes environmentally safe usage
Insulation displacement method simplifies installation
Robust construction withstands extreme operating temperatures
Liens connexes
- TE Connectivity Magnet Wire Terminal 23.5 AWG 22 AWG
- TE Connectivity Magnet Wire Terminal 22 AWG 18 AWG
- TE Connectivity Magnet Wire Terminal 23 AWG 20 AWG
- TE Connectivity Magnet Wire Terminal 20 AWG 18 AWG
- TE Connectivity Magnet Wire Terminal 29 AWG
- TE Connectivity Magnet Wire Terminal 44 AWG 36 AWG
- TE Connectivity Magnet Wire Terminal 19.5 AWG 17 AWG
- TE Connectivity Magnet Wire Terminal 25.5 AWG 24 AWG