TE Connectivity Magnet Wire Terminal 21 AWG 21 AWG
- N° de stock RS:
- 472-305
- Numéro d'article Distrelec:
- 304-61-150
- Référence fabricant:
- 1740419-1
- Fabricant:
- TE Connectivity
Sous-total (1 bobine de 5000 unités)*
335,00 €
(TVA exclue)
405,00 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 15 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité | la bobine* |
|---|---|---|
| 5000 + | 0,067 € | 335,00 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 472-305
- Numéro d'article Distrelec:
- 304-61-150
- Référence fabricant:
- 1740419-1
- Fabricant:
- TE Connectivity
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
| Marque | TE Connectivity | |
| Sub Type | Magnet Wire Terminal | |
| Product Type | Wire Wrapping Tool | |
| Minimum Wire Size AWG | 21AWG | |
| Maximum Wire Size AWG | 21AWG | |
| Standards/Approvals | EU RoHS Directive 2011/65/EU Compliant, 2016, EU REACH Regulation (EC) No. 1907/2006, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant | |
| Sélectionner tout | ||
|---|---|---|
Marque TE Connectivity | ||
Sub Type Magnet Wire Terminal | ||
Product Type Wire Wrapping Tool | ||
Minimum Wire Size AWG 21AWG | ||
Maximum Wire Size AWG 21AWG | ||
Standards/Approvals EU RoHS Directive 2011/65/EU Compliant, 2016, EU REACH Regulation (EC) No. 1907/2006, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant | ||
- Pays d'origine :
- IT
The TE Connectivity magnet wire terminal delivers an exceptional solution for connecting wires with reliability and efficiency. Designed specifically for use with magnet wire, this terminal features a robust insulation displacement termination method, ensuring a secure and lasting connection. It boasts a compact form factor, making it suitable for various applications where space is a premium. Engineered for compatibility with copper wire bases, the terminal stands out due to its unplated design, helping to minimise corrosion and enhance performance. With an operational temperature range that accommodates a wide spectrum, this product is ideal for demanding environments. Whatever your application needs, this terminal is poised to deliver superior performance and reliability.
Optimised for uninsulated applications, enhancing safety and performance
Constructed for easy integration, streamlining installation processes
Resilient against a broad temperature range, ideal for challenging conditions
Utilises insulation displacement technology for quick and reliable connections
Designed with left-hand orientation, providing versatility in installation
Delivers a mating pin diameter that ensures compatibility with standard fittings
Capable of accommodating solid discrete wire types for diverse applications
Features barbs for enhanced mating retention, ensuring stability over time
Offered in a packaging quantity of 5000, perfect for large-scale projects
Liens connexes
- TE Connectivity Magnet Wire Terminal 21 AWG 19 AWG
- TE Connectivity Magnet Wire Terminal 44 AWG 36 AWG
- TE Connectivity Magnet Wire Terminal 19.5 AWG 17 AWG
- TE Connectivity Magnet Wire Terminal 25.5 AWG 24 AWG
- TE Connectivity Magnet Wire Terminal 34 AWG 33 AWG
- TE Connectivity Magnet Wire Terminal 27 AWG 23 AWG
- TE Connectivity Magnet Wire Terminal 23.5 AWG 22 AWG
- TE Connectivity Magnet Wire Terminal 18 AWG 14 AWG