- N° de stock RS:
- 124-4801
- Fabricant:
- RS PRO
155 En stock, livraison sous 1 jour(s) (stock Europe)
1644 En stock, livraison sous 3 à 5 jours (stock Europe)
Ajouté
Prix la pièce
1,02 €
(TVA exclue)
1,23 €
(TVA incluse)
Unité | Prix par unité |
1 + | 1,02 € |
- N° de stock RS:
- 124-4801
- Fabricant:
- RS PRO
Documentation technique
Législations et de normes
Statut RoHS non applicable
- Pays d'origine :
- CN
Détails du produit
RS PRO Carbon Steel (U-Bolt), Steel (Bridge) Wire Rope Grip, DIN 741
This carbon steel rope clamp from RS PRO holds ropes with a 6 mm diameter. Also known as a wire rope grip or clip, it provides a secure load-bearing eye on a piece of wire rope by looping the wire around and clamping it down to keep the wire in position.
The clamp has a U-shaped bolt and a bridge that's secured with two nuts. Thanks to its durable galvanised steel construction, it creates a dependable clamp that's unlikely to break or wear out. It's also corrosion-resistant so you can safely use it with wire rope. For additional peace of mind, the material is shock-absorbent and simple to inspect for damage.
This product complies with DIN standard 741, meaning it meets the German Institute for Standardisations safety regulations for wire rope clips. It's an appropriate choice for lifting applications as well as tensioning wires and securing loads.
The clamp has a U-shaped bolt and a bridge that's secured with two nuts. Thanks to its durable galvanised steel construction, it creates a dependable clamp that's unlikely to break or wear out. It's also corrosion-resistant so you can safely use it with wire rope. For additional peace of mind, the material is shock-absorbent and simple to inspect for damage.
This product complies with DIN standard 741, meaning it meets the German Institute for Standardisations safety regulations for wire rope clips. It's an appropriate choice for lifting applications as well as tensioning wires and securing loads.
Features and Benefits
- Carbon steel U-bolt
- Steel bridge material
- DIN 741 specification
- Wire rope diameter of 6 mm
This is not for lifting applications.
Spécifications
Attribut | Valeur |
---|---|
Specification | DIN 741 |
Wire Rope Diameter | 6mm |
Material | Carbon Steel (U-Bolt), Steel (Bridge) |