- N° de stock RS:
- 124-4800
- Fabricant:
- RS PRO
200 En stock pour livraison sous 1 jour(s)
Ajouté
Prix la pièce
0,77 €
(TVA exclue)
0,93 €
(TVA incluse)
Unité | Prix par unité |
1 + | 0,77 € |
- N° de stock RS:
- 124-4800
- Fabricant:
- RS PRO
Documentation technique
Législations et de normes
Statut RoHS non applicable
- Pays d'origine :
- CN
Détails du produit
RS PRO Carbon Steel (U-Bolt), Steel (Bridge) Wire Rope Grip, DIN 741
This RS PRO carbon steel rope clamp, also known as a wire rope clip or grip, is designed to hold a rope with a diameter of 5 mm. You can use it to form a secure load-bearing eye on a length of wire rope by looping the wire around and clamping it down to secure the wire in place.
The clamp consists of a U-shaped bolt made from galvanised steel and a bridge secured by two nuts. Galvanised steel is exceptionally strong, creating a durable and dependable clamp that's unlikely to wear or break. It's also resistant to abrasion so you can safely use it with wire rope. The steel is shock absorbent and easy to inspect for damage, offering you peace of mind when using it.
This unit meets DIN standard 741, meaning it complies with the German Institute for Standardisations safety requirements for wire rope grips. It's suitable for a wide variety of applications such as tensioning wires, securing loads and lifting applications.
The clamp consists of a U-shaped bolt made from galvanised steel and a bridge secured by two nuts. Galvanised steel is exceptionally strong, creating a durable and dependable clamp that's unlikely to wear or break. It's also resistant to abrasion so you can safely use it with wire rope. The steel is shock absorbent and easy to inspect for damage, offering you peace of mind when using it.
This unit meets DIN standard 741, meaning it complies with the German Institute for Standardisations safety requirements for wire rope grips. It's suitable for a wide variety of applications such as tensioning wires, securing loads and lifting applications.
Features and benefits
Carbon steel U-bolt
Steel bridge material
DIN 741 specification
Wire rope diameter of 5 mm
Steel bridge material
DIN 741 specification
Wire rope diameter of 5 mm
This is not for lifting applications.
Spécifications
Attribut | Valeur |
---|---|
Specification | DIN 741 |
Wire Rope Diameter | 5mm |
Material | Carbon Steel (U-Bolt), Steel (Bridge) |