LM231AN/NOPB, Voltage to Frequency Converter 100kHz 0.01%, 8-Pin PDIP
- N° de stock RS:
- 921-6822
- Référence fabricant:
- LM231AN/NOPB
- Fabricant:
- Texas Instruments
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
- N° de stock RS:
- 921-6822
- Référence fabricant:
- LM231AN/NOPB
- Fabricant:
- Texas Instruments
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
| Marque | Texas Instruments | |
| Converter Function | VFC | |
| Full Scale Frequency | 100kHz | |
| Linearity Error | 0.01% | |
| Power Supply Type | Single | |
| Typical Single Supply Voltage | 5 V | |
| Mounting Type | Through Hole | |
| Package Type | PDIP | |
| Pin Count | 8 | |
| Dimensions | 10.16 x 6.35 x 3.302mm | |
| Height | 3.302mm | |
| Length | 10.16mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -25 °C | |
| Width | 6.35mm | |
| Sélectionner tout | ||
|---|---|---|
Marque Texas Instruments | ||
Converter Function VFC | ||
Full Scale Frequency 100kHz | ||
Linearity Error 0.01% | ||
Power Supply Type Single | ||
Typical Single Supply Voltage 5 V | ||
Mounting Type Through Hole | ||
Package Type PDIP | ||
Pin Count 8 | ||
Dimensions 10.16 x 6.35 x 3.302mm | ||
Height 3.302mm | ||
Length 10.16mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -25 °C | ||
Width 6.35mm | ||
Voltage/Frequency Converters, National Semiconductor
National Semiconductor's economic Voltage to Frequency converters feature low power consumption and a wide dynamic range, and are ideal for analogue-to-digital conversion applications.
Also available in this range are Frequency to Voltage converters that are well suited to applications such as tachometers and speed governors.
Also available in this range are Frequency to Voltage converters that are well suited to applications such as tachometers and speed governors.