LM231AN/NOPB, Voltage to Frequency Converter 100kHz 0.01%, 8-Pin PDIP

Indisponible
RS n'aura plus ce produit en stock.
Options de conditionnement :
N° de stock RS:
761-5479
Référence fabricant:
LM231AN/NOPB
Fabricant:
Texas Instruments
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Texas Instruments

Converter Function

VFC

Full Scale Frequency

100kHz

Linearity Error

0.01%

Power Supply Type

Single

Typical Single Supply Voltage

5 V

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

8

Dimensions

10.16 x 6.35 x 3.302mm

Height

3.302mm

Length

10.16mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-25 °C

Width

6.35mm

Voltage/Frequency Converters, National Semiconductor


National Semiconductor's economic Voltage to Frequency converters feature low power consumption and a wide dynamic range, and are ideal for analogue-to-digital conversion applications.

Also available in this range are Frequency to Voltage converters that are well suited to applications such as tachometers and speed governors.

Liens connexes