ROHM, 1 → 19.6 V Linear Voltage Regulator, 1.2A, 1-Channel, Adjustable, ±1 (Precision)% 8-Pin, VSON BD9E151NUX-TR
- N° de stock RS:
- 178-5617
- Référence fabricant:
- BD9E151NUX-TR
- Fabricant:
- ROHM
Indisponible
RS n'aura plus ce produit en stock.
- N° de stock RS:
- 178-5617
- Référence fabricant:
- BD9E151NUX-TR
- Fabricant:
- ROHM
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | ROHM | |
| Sélectionner tout | ||
|---|---|---|
Marque ROHM | ||
Statut RoHS non applicable
- Pays d'origine :
- JP
The BD9E151NUX is a 28V, 1.2A diode-rectification buck converter that integrated internal high-side 30V Power MOSFET. To increase efficiency at light loads, a pulse skipping is automatically activated. Furthermore, the 0uA shutdown supply current allows the device to be used in battery powered application. Current mode control with internal slope compensation simplifies the external component count while allowing the use of ceramic output capacitors.
High and Wide Input Range (VIN=6V∼28V)
30V/80mΩ Internal Power MOSFET
600kHz Fixed Operating Frequency
Feedback Pin Voltage 1.0V±1.0%
Internal Over Current Protection(OCP), Under Voltage Locked Out(UVLO), Over Voltage Protection(OVP), Thermal Shut down(TSD)
0μA Low Shutdown Supply Current
VSON008X2030 package
30V/80mΩ Internal Power MOSFET
600kHz Fixed Operating Frequency
Feedback Pin Voltage 1.0V±1.0%
Internal Over Current Protection(OCP), Under Voltage Locked Out(UVLO), Over Voltage Protection(OVP), Thermal Shut down(TSD)
0μA Low Shutdown Supply Current
VSON008X2030 package
Liens connexes
- ROHM 1.2A Adjustable VSON BD9E151NUX-TR
- ROHM BD00GA3WNUX-TR 300mA Adjustable ±1% 8-Pin, VSON
- Micrel MIC2288YD5 TR Step Up DC-DC Converter 1.2A 5-Pin, TSOT-23
- Texas Instruments Adjustable Precision Voltage Reference 1 % 3-Pin PDIP-8, TL431ACP
- Maxim Integrated MAX1556ETB+T Step Down DC-DC Converter 1.2A 10-Pin, TDFN
- DiodesZetex AP3407KTR-G1 Buck DC-DC Converter 1.2A 5-Pin, SOT-23
- Texas Instruments Adjustable Shunt Precision Voltage Reference 1 % 3-Pin SOT-23
- Microchip Adjustable Shunt Precision Voltage Reference ±0.5 % 3-Pin SOT-23, LM4041CYM3-ADJ-TR
