ROHM Linear Voltage Regulator BA7810CP-E2
- N° de stock RS:
- 171-6869
- Référence fabricant:
- BA7810CP-E2
- Fabricant:
- ROHM
Indisponible
RS n'aura plus ce produit en stock.
- N° de stock RS:
- 171-6869
- Référence fabricant:
- BA7810CP-E2
- Fabricant:
- ROHM
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | ROHM | |
| Sélectionner tout | ||
|---|---|---|
Marque ROHM | ||
- Pays d'origine :
- JP
ROHM Linear Voltage Regulator
The ROHM TO220CP-3 package is a 3-terminal regulator available with several fixed output voltages. It has an output voltage rating of 10V and a current rating of 1A. This acts as a variable resistor, continuously adjusting to maintain a constant output voltage. The regulated voltage must be lower than the input voltage. It supplies the stable fixes voltage from an unstable direct input voltage.
Features and Benefits
Achieves excellent line and load transient response with just a small 2.2μF ceramic output capacitor
Compatible replacement to competitor products
Current limit and thermal overload protection
Excellent ripple rejection characteristics
Line regulation is 21mV
Load regulation is 7mV
Logic controlled enable
Operating temperature ranges between -40°C and 125°C
Output voltage ranges between 5V and 24V
Compatible replacement to competitor products
Current limit and thermal overload protection
Excellent ripple rejection characteristics
Line regulation is 21mV
Load regulation is 7mV
Logic controlled enable
Operating temperature ranges between -40°C and 125°C
Output voltage ranges between 5V and 24V
Applications
Data acquisition systems
Digital TVs
Instrumentation equipment
Network equipment
Portable electronics
Telecommunication equipment
Digital TVs
Instrumentation equipment
Network equipment
Portable electronics
Telecommunication equipment
Liens connexes
- ROHM Linear Voltage Regulator BA7810CP-E2
- ROHM Linear Voltage Regulator BA7809CP-E2
- ROHM BD33HC5WEFJ-E2 Voltage Regulator, 3.3V 8-Pin
- ROHM BA178M07FP-E2 Voltage Regulator 500mA TO-252
- ROHM BD00EA5WFP-E2, Voltage Regulator 42V
- ROHM BD33HC5WEFJ-E2, Voltage Regulator 8V 8-Pin
- ROHM BD50FD0WFP2-E2, Voltage Regulator 35V 8-Pin
- ROHM BD00GC0WEFJ-E2, Voltage Regulator 14V HTSOP-J 8-Pin
