ROHM Linear Voltage Regulator BA7809CP-E2
- N° de stock RS:
- 171-6868
- Référence fabricant:
- BA7809CP-E2
- Fabricant:
- ROHM
Indisponible
RS n'aura plus ce produit en stock.
- N° de stock RS:
- 171-6868
- Référence fabricant:
- BA7809CP-E2
- Fabricant:
- ROHM
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | ROHM | |
| Sélectionner tout | ||
|---|---|---|
Marque ROHM | ||
- Pays d'origine :
- JP
ROHM's broad lineup of 78 series regulators is available in 11 output voltages (5V, 6V, 7V, 8V, 9V, 10V, 12V, 15V, 18V, 20V, and 24V), 2 current types, and different package configurations, making them ideal for a wide variety of applications. Pin-compatible models are also available for greater compatibility. In addition, multiple protection circuits are integrated (i.e. overcurrent, overvoltage), ensuring a high degree of reliability under any environment.
Built-in overcurrent and thermal cutoff circuits
Excellent ripple rejection characteristics
Two package types (TO220CP-3, TO252-3) available for greater compatibility
Excellent ripple rejection characteristics
Two package types (TO220CP-3, TO252-3) available for greater compatibility
Liens connexes
- ROHM Linear Voltage Regulator BA7809CP-E2
- ROHM Linear Voltage Regulator BA7810CP-E2
- ROHM BD33HC5WEFJ-E2 Voltage Regulator, 3.3V 8-Pin
- ROHM BA178M07FP-E2 Voltage Regulator 500mA TO-252
- ROHM BD00EA5WFP-E2, Voltage Regulator 42V
- ROHM BD33HC5WEFJ-E2, Voltage Regulator 8V 8-Pin
- ROHM BD50FD0WFP2-E2, Voltage Regulator 35V 8-Pin
- ROHM BD00GC0WEFJ-E2, Voltage Regulator 14V HTSOP-J 8-Pin
