RS PRO Pressure Switch SPDT 0 bar to 420 bar

Sous-total (1 unité)*

171,96 €

(TVA exclue)

208,07 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • Plus 2 unité(s) expédiée(s) à partir du 13 novembre 2026
  • Plus 16 unité(s) expédiée(s) à partir du 13 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +171,96 €

*Prix donné à titre indicatif

N° de stock RS:
235-4732
Fabricant:
RS PRO
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

RS PRO

Product Type

Pressure Switch

Minimum Operating Pressure

0bar

Port Size

1/4 in G

Switch Output

SPDT

Current

100mA

Contact Configuration

SPDT

Suitable Medias

Oil

Mount Type

Optional

Pressure Type

Positive Pressure

Voltage

250V

Series

RS PRO

Maximum Operating Pressure

420 bar

Connection Thread Standard

G

Maximum Operating Temperature

80°C

Standards/Approvals

CSA, UL

Width

46mm

Depth

30mm

Height

79.5mm

IP Rating

IP65, IP67

Hazardous Area Certification

No

Statut RoHS : Exempté

Pays d'origine :
DE

RS PRO Pneumatic Electro-Mechanical Pressure Switch


Introducing the range of RS PRO Pneumatic Electro-Mechanical Pressure Switches, designed for detecting the rise and fall of liquid, air and gas in pneumatic systems and applications. The high-quality pressure switch fitting ensures optimum performance in operations by providing an electrical signal once the setpoint pressure is reached. The robust PC plastic housing ensures optimum performance and is easy to connect and install, saving on valuable time and resource.

Features and Benefits:


  • The range of RS PRO pneumatic electro-mechanical pressure switches are specially designed for pressure detection in pneumatic systems and are suitable for use with neutral, gaseous and liquid fluids

  • The durable aluminium material can withstand heavy-duty use over prolonged periods of time and is IP65 rated for ultimate protection

  • In addition to this, the switch housing is also resistant to surface rust and oxidisation, even when used in damp or warm environments

  • Supplied in a G1/4 port size

  • Applications:


    Adjustable and vacuum pressure switches are primarily used to manage air or gas flow in a variety of industrial settings, as well as pneumatic, automation and control applications. These include:

  • Textile production

  • Pneumatic presses and equipment used in the food and beverage industry

  • Pneumatic automation

  • The RS Pro 0882 series pressure switch has an operating pressure ranges between 40 to 420 bar. This is a positive pressure switch with a G 1/4 thread connection. This electro-mechanical pressure switch is used for connecting and disconnecting electronic circuits utilizing pressure. It monitors minimum pressure and is equipped with automatic switch off and pressure limit warning. This switch is suitable for use in pneumatic systems.

    Why RS PRO?


    Gold-plated contacts

    High cycle life

    Vibration resistant to 15 g

    Microswitch approved by UL and CSA

    Intrinsically safe operation

    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    Liens connexes

    Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

    adresse e-mail

    Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.