RS PRO Pressure Switch SPDT 1 bar to 16 bar
- N° de stock RS:
- 235-4731
- Numéro d'article Distrelec:
- 304-05-530
- Fabricant:
- RS PRO
Sous-total (1 unité)*
93,40 €
(TVA exclue)
113,01 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- 3 unité(s) prête(s) à être expédiée(s)
- Plus 67 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
- Plus 8 unité(s) expédiée(s) à partir du 07 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 93,40 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 235-4731
- Numéro d'article Distrelec:
- 304-05-530
- Fabricant:
- RS PRO
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
| Marque | RS PRO | |
| Product Type | Pressure Switch | |
| Port Size | 1/4 in G | |
| Minimum Operating Pressure | 1bar | |
| Switch Output | SPDT | |
| Current | 100mA | |
| Contact Configuration | SPDT | |
| Suitable Medias | Gas, Air | |
| Mount Type | Threaded, Flange | |
| Pressure Type | Positive Pressure | |
| Voltage | 250V | |
| Series | RS PRO | |
| Maximum Operating Pressure | 16 bar | |
| Connection Thread Standard | G | |
| Maximum Operating Temperature | 85°C | |
| Height | 87.5mm | |
| Depth | 30mm | |
| Width | 46mm | |
| Standards/Approvals | RoHS | |
| IP Rating | IP67, IP65 | |
| Hazardous Area Certification | No | |
| Sélectionner tout | ||
|---|---|---|
Marque RS PRO | ||
Product Type Pressure Switch | ||
Port Size 1/4 in G | ||
Minimum Operating Pressure 1bar | ||
Switch Output SPDT | ||
Current 100mA | ||
Contact Configuration SPDT | ||
Suitable Medias Gas, Air | ||
Mount Type Threaded, Flange | ||
Pressure Type Positive Pressure | ||
Voltage 250V | ||
Series RS PRO | ||
Maximum Operating Pressure 16 bar | ||
Connection Thread Standard G | ||
Maximum Operating Temperature 85°C | ||
Height 87.5mm | ||
Depth 30mm | ||
Width 46mm | ||
Standards/Approvals RoHS | ||
IP Rating IP67, IP65 | ||
Hazardous Area Certification No | ||
Statut RoHS : Exempté
- Pays d'origine :
- DE
RS PRO Pneumatic Electro-Mechanical Pressure Switch
Introducing the range of RS PRO Pneumatic Electro-Mechanical Pressure Switches, designed for detecting the rise and fall of liquid, air and gas in pneumatic systems and applications. The high-quality pressure switch fitting ensures optimum performance in operations by providing an electrical signal once the setpoint pressure is reached. The robust PC plastic housing ensures optimum performance and is easy to connect and install, saving on valuable time and resource.
Features and Benefits:
Applications:
Adjustable and vacuum pressure switches are primarily used to manage air or gas flow in a variety of industrial settings, as well as pneumatic, automation and control applications. These include:
The RS Pro 0880 series pressure switch has an operating pressure ranges between 1 to 16 bar. This is a positive pressure switch with a G 1/4 thread connection. This electro-mechanical pressure switch is used for connecting and disconnecting electronic circuits utilizing pressure. It monitors minimum pressure and is equipped with automatic switch off and pressure limit warning. This switch is suitable for use in pneumatic systems.
Why RS PRO?
Gold-plated contacts
High cycle life
Vibration resistant to 15 g
Microswitch approved by UL and CSA
Intrinsically safe operation
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Liens connexes
- WIKA Pressure Switch SPDT 1 bar to 16 bar
- RS PRO Pressure Switch 1 bar to 16 bar
- RS PRO Pressure Switch SPDT 0 bar to 420 bar
- RS PRO Pressure Switch -1 bar to 80 bar
- RS PRO Pressure Switch -1 bar to 3 bar
- RS PRO Pressure Switch 1 bar to 30 bar
- RS PRO Pressure Switch -1 bar to 15 bar
- SMC Pressure Switch SPDT -100 kPa to 1 bar