LZ4-04UVH0-0000 ams OSRAM LZ4-04UVH0 Series 1-LEDs UV LED 370 nm 4250 mW 110 °, 9-Pin Surface package
- N° de stock RS:
- 279-0686
- Référence fabricant:
- LZ4-04UVH0-0000
- Fabricant:
- ams OSRAM
Sous-total (1 bobine de 500 unités)*
12 602,00 €
(TVA exclue)
15 248,50 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Temporairement en rupture de stock
- Expédition à partir du 15 février 2027
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité | la bobine* |
|---|---|---|
| 500 + | 25,204 € | 12 602,00 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 279-0686
- Référence fabricant:
- LZ4-04UVH0-0000
- Fabricant:
- ams OSRAM
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
| Marque | ams OSRAM | |
| UV Type | UV A | |
| Product Type | UV LED | |
| Number of LEDs | 1 | |
| Peak Wavelength | 370nm | |
| Radiant Flux | 4250mW | |
| Packaging | Integrated Glass Window | |
| Package Type | Ceramic package | |
| Viewing Angle | 110 ° | |
| Number of Pins | 9 | |
| LED Material | Ceramic | |
| Mount Type | Surface | |
| Standards/Approvals | IEC 62471:2006 | |
| Series | LZ4-04UVH0 | |
| Automotive Standard | No | |
| Sélectionner tout | ||
|---|---|---|
Marque ams OSRAM | ||
UV Type UV A | ||
Product Type UV LED | ||
Number of LEDs 1 | ||
Peak Wavelength 370nm | ||
Radiant Flux 4250mW | ||
Packaging Integrated Glass Window | ||
Package Type Ceramic package | ||
Viewing Angle 110 ° | ||
Number of Pins 9 | ||
LED Material Ceramic | ||
Mount Type Surface | ||
Standards/Approvals IEC 62471:2006 | ||
Series LZ4-04UVH0 | ||
Automotive Standard No | ||
The ams OSRAM led engin luxigen which is industry's most robust high power ceramic package with glass lens for high performance over life. It is used in agriculture & horticulture, appliances & tools, entertainment, material processing and medical lighting. It has peak wavelength of 367 nm.
Ceramic package with integrated glass lens
Chip technology UX3
Typical radiation 60°
Liens connexes
- LZ4-04UVH0-0000 ams OSRAM LZ4-04UVH0 Series 1-LEDs UV LED 370 nm 4250 mW 110 °, 9-Pin Surface package
- LZ4-00UBH0-00U4 ams OSRAM LZ4-00UBH0 Series 1-LEDs UV LED 390 nm 5.9 W 110 °, 9-Pin Surface package
- LZ4-00UBH0-00U8 ams OSRAM LZ4-00UBH0 Series 1-LEDs UV LED 410 nm 5.9 W 110 °, 9-Pin Surface package
- LZ4-00UBH0-00U5 ams OSRAM LZ4-00UBH0 Series 1-LEDs UV LED 395 nm 5.9 W 110 °, 9-Pin Surface package
- LZ1-00UVH0-0000 ams OSRAM LZ1 Series 1-LEDs UV LED 367 nm 1430 mW 75 °, 5-Pin Surface package
- SFH 4250S-TU1 ams OSRAM SFH 4250S 860 nm High Speed Infrared Emitting Diode Top LED Surface package
- SFH 4250 ams OSRAM Power TOPLED 860 nm IR LED PLCC 2 Surface package
- SFH 4250S ams OSRAM Power TOPLED 860 nm IR LED PLCC 2 Surface package