LZ1-00UBN0-00U5 ams OSRAM LZ1 Series 1-LEDs UV LED 410 nm 2000 mW 70 °, 5-Pin Surface package
- N° de stock RS:
- 279-0673
- Référence fabricant:
- LZ1-00UBN0-00U5
- Fabricant:
- ams OSRAM
Offre groupée disponible
Consulter les options de prix de grosSous-total (1 unité)*
7,81 €
(TVA exclue)
9,45 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 499 unité(s) expédiée(s) à partir du 09 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 - 9 | 7,81 € |
| 10 - 24 | 5,68 € |
| 25 - 99 | 5,57 € |
| 100 - 249 | 4,69 € |
| 250 + | 4,61 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 279-0673
- Référence fabricant:
- LZ1-00UBN0-00U5
- Fabricant:
- ams OSRAM
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
| Marque | ams OSRAM | |
| UV Type | UV A | |
| Product Type | UV LED | |
| Number of LEDs | 1 | |
| Peak Wavelength | 410nm | |
| Radiant Flux | 2000mW | |
| Package Type | Ceramic package | |
| Viewing Angle | 70 ° | |
| Number of Pins | 5 | |
| Mount Type | Surface | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Series | LZ1 | |
| Sélectionner tout | ||
|---|---|---|
Marque ams OSRAM | ||
UV Type UV A | ||
Product Type UV LED | ||
Number of LEDs 1 | ||
Peak Wavelength 410nm | ||
Radiant Flux 2000mW | ||
Package Type Ceramic package | ||
Viewing Angle 70 ° | ||
Number of Pins 5 | ||
Mount Type Surface | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
Series LZ1 | ||
The ams OSRAM led engin luxigen which is industry's most robust high power ceramic package with glass lens for high performance over life. It is used in agriculture & horticulture, appliances & tools, entertainment, material processing and medical lighting. It has peak wavelength of 390 nm.
Ceramic package with integrated glass lens
Chip technology UX3
Typical radiation 60°
Liens connexes
- LZ1-00UBN0-00U5 ams OSRAM LZ1 Series 1-LEDs UV LED 410 nm 2000 mW 70 °, 5-Pin Surface package
- LZ1-00UBN0-00U8 ams OSRAM LZ1 Series 1-LEDs UV LED 410 nm 2000 mW 70 °, 5-Pin Surface package
- LZ1-00UBN0-00U4 ams OSRAM LZ1-00UBN0 Series 1-LEDs UV LED 390 nm 2000 mW 70 °, 5-Pin Surface package
- LZ1-00UVH0-0000 ams OSRAM LZ1 Series 1-LEDs UV LED 367 nm 1430 mW 75 °, 5-Pin Surface package
- LZ4-00UBH0-00U5 ams OSRAM LZ4-00UBH0 Series 1-LEDs UV LED 395 nm 5.9 W 110 °, 9-Pin Surface package
- LZ1-00R402-0000 ams OSRAM LZ1-00R402 875 nm IR LED Ceramic package Through Hole package
- ILS-XN05-S400-0058-SC211-W2. Intelligent LED Solutions N3535 UV PowerLinear Series 5-LEDs UV LED Array 410 nm 2000 mW 55
- LZ4-00UBH0-00U8 ams OSRAM LZ4-00UBH0 Series 1-LEDs UV LED 410 nm 5.9 W 110 °, 9-Pin Surface package