15335327BA250 Wurth Elektronik WL-SUMW Series 1-LEDs UV LED 275 nm 3 mW 120 °, 2-Pin Surface package
- N° de stock RS:
- 228-0370
- Référence fabricant:
- 15335327BA250
- Fabricant:
- Wurth Elektronik
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
- N° de stock RS:
- 228-0370
- Référence fabricant:
- 15335327BA250
- Fabricant:
- Wurth Elektronik
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
| Marque | Wurth Elektronik | |
| Product Type | UV LED | |
| UV Type | UV C | |
| Number of LEDs | 1 | |
| Peak Wavelength | 275nm | |
| Radiant Flux | 3mW | |
| Packaging | Tape & Reel | |
| Package Type | 3535 | |
| Viewing Angle | 120 ° | |
| Lens Shape | Square | |
| Number of Pins | 2 | |
| LED Material | Aluminium Gallium Nitride | |
| Mount Type | Surface | |
| Height | 1.62mm | |
| Width | 3.55mm | |
| Standards/Approvals | RoHS, REACH | |
| Length | 3.55mm | |
| Series | WL-SUMW | |
| Automotive Standard | No | |
| Sélectionner tout | ||
|---|---|---|
Marque Wurth Elektronik | ||
Product Type UV LED | ||
UV Type UV C | ||
Number of LEDs 1 | ||
Peak Wavelength 275nm | ||
Radiant Flux 3mW | ||
Packaging Tape & Reel | ||
Package Type 3535 | ||
Viewing Angle 120 ° | ||
Lens Shape Square | ||
Number of Pins 2 | ||
LED Material Aluminium Gallium Nitride | ||
Mount Type Surface | ||
Height 1.62mm | ||
Width 3.55mm | ||
Standards/Approvals RoHS, REACH | ||
Length 3.55mm | ||
Series WL-SUMW | ||
Automotive Standard No | ||
The Wurth Elektronik WL-SUMW SMT ultraviolet ceramic water clear LED used in sterilization, surface disinfection, water purification and air purification. It has 0.24 W power dissipation, 30 mA continuous forward current. It has operating temperature from -30°C to +60°C. It has low thermal resistance and standard soldering pad footprint.
It is RoHS and REACH compliant
It is lead free
Liens connexes
- 15335327BA250 Wurth Elektronik WL-SUMW Series 1-LEDs UV LED 275 nm 3 mW 120 °, 2-Pin Surface package
- 15335327BA252 Wurth Elektronik WL-SUMW Series 1-LEDs UV LED 275 nm 15 mW 120 °, 2-Pin Surface package
- 15335339AA350 Wurth Elektronik WL-SUMW Series 1-LEDs UV LED 395 nm 1100 mW 130 °, 2-Pin Surface package
- 15335337AA350 Wurth Elektronik WL-SUMW Series 1-LEDs UV LED 365 nm 700 mW 130 °, 2-Pin Surface package
- 15335340AA350 Wurth Elektronik WL-SUMW Series 1-LEDs UV LED 405 nm 1100 mW 130 °, 2-Pin Surface package
- VLMU35CB20-275-120 Vishay Standard Power UV LED Series 1-LEDs UV LED 275 nm 13.5 mW, 2-Pin Surface package
- VLMU35CL20-275-120 Vishay Standard Power UV LED Series 1-LEDs UV LED 275 nm 3 mW, 3-Pin Surface package
- EOLD-275-012 EPIGAP OSA Photonics EOLD 275 Series 1-LEDs UV LED 275 nm 1.6 mW 6 °, 2-Pin Through Hole package