VLMU35CB20-275-120 Vishay Standard Power UV LED Series 1-LEDs UV LED 275 nm 13.5 mW, 2-Pin Surface package
- N° de stock RS:
- 206-5760
- Référence fabricant:
- VLMU35CB20-275-120
- Fabricant:
- Vishay
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
- N° de stock RS:
- 206-5760
- Référence fabricant:
- VLMU35CB20-275-120
- Fabricant:
- Vishay
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
| Marque | Vishay | |
| Number of LEDs | 1 | |
| Product Type | UV LED | |
| UV Type | UV C | |
| Peak Wavelength | 275nm | |
| Radiant Flux | 13.5mW | |
| Packaging | Tape & Reel | |
| Package Type | SMT Ceramic | |
| Lens Shape | Square | |
| Number of Pins | 2 | |
| LED Material | Aluminium Gallium Nitride | |
| Mount Type | Surface | |
| Width | 3.45mm | |
| Standards/Approvals | RoHS | |
| Length | 3.45mm | |
| Height | 1.78mm | |
| Series | Standard Power UV LED | |
| Automotive Standard | No | |
| Sélectionner tout | ||
|---|---|---|
Marque Vishay | ||
Number of LEDs 1 | ||
Product Type UV LED | ||
UV Type UV C | ||
Peak Wavelength 275nm | ||
Radiant Flux 13.5mW | ||
Packaging Tape & Reel | ||
Package Type SMT Ceramic | ||
Lens Shape Square | ||
Number of Pins 2 | ||
LED Material Aluminium Gallium Nitride | ||
Mount Type Surface | ||
Width 3.45mm | ||
Standards/Approvals RoHS | ||
Length 3.45mm | ||
Height 1.78mm | ||
Series Standard Power UV LED | ||
Automotive Standard No | ||
The Vishay's UVC emitting diode is a ceramic based low power UVC LED with quartz window for long life time. The package size is 3.45 mm x 3.45 mm x 1.78 mm and the radiant power typically 10 mW at 100 mA in a wavelength range of 270 nm to 285 nm.
DC forward current up to 150 mA
Reflow soldering method
Liens connexes
- VLMU35CB20-275-120 Vishay Standard Power UV LED Series 1-LEDs UV LED 275 nm 13.5 mW, 2-Pin Surface package
- VLMU35CB21-275-120 Vishay Standard Power UV LED Series 1-LEDs UVC LED 280 nm 13.5 mW 120 ° Surface package
- VLMU35CL20-275-120 Vishay Standard Power UV LED Series 1-LEDs UV LED 275 nm 3 mW, 3-Pin Surface package
- CUD8AF1D Seoul Viosys AAP Series 1-LEDs UV LED 275 nm 19 mW 120 °, 2-Pin Surface package
- CUD8AF4D Seoul Viosys AAP Series 1-LEDs UV LED 275 nm 19 mW 120 °, 2-Pin Surface package
- VLMU35CT21-275-120 Vishay Standard Power UV LED Series 1-LEDs UVC LED 280 nm 21.5 mW 120 ° Surface package
- EOLD-275-012 EPIGAP OSA Photonics EOLD 275 Series 1-LEDs UV LED 275 nm 1.6 mW 6 °, 2-Pin Through Hole package
- 15335327BA252 Wurth Elektronik WL-SUMW Series 1-LEDs UV LED 275 nm 15 mW 120 °, 2-Pin Surface package